Slide Potentiometer
Model PSxx
© TT electronics plc Issue B 11/2020 Page 1
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
TT Electronics | BI Technologies
Circulo de la Amistad #102 PIMSA IV Mexicali B.C. Mexico C.P 21210
Ph: + 1 (714) 447-2345
www.ttelectronics.com/bi-technologies
Features:
• 100,000 cycle life
• Metal/plastic lever
• RoHS Compliant
Model Styles Available
Single Gang PSxx-1
Dual Gang PSxx-2
Electrical1
Resistance Range, Ohms 1K — 1M
Standard Resistance Tolerance ± 20%
Resistance Tapers A, B, C
Residual Resistance Terminals 1 to 2: less than 10 ohms
Terminals 2 to 3: less than 30 ohms
Input Voltage, Maximum Linear B taper: 200 Vac Other tapers: 150 Vac
Power Rating, Watts (Single Unit / Dual Unit) Linear B taper: 20mm: 0.1W / 0.05W, 30mm : 0.2W / 0.1W
45mm: 0.25W / 0.125W, 60mm : 0.2W / 0.2W
Other tapers: 20mm: 0.05W / 0.025W, 30mm : 0.1W /0.05W
45mm: 0.125W / 0.06W, 60mm : 0.1W / 0.1W
Dielectric Strength 300 Vac, 1 minute
Insulation Resistance, Minimum 100M ohms at 250Vdc / 1 minute
Sliding Noise Less than 100mV
Gang Error ±3dB (-40dB to 0dB)
Notes:
1 Specifications subject to change without notice

Slide Potentiometer
Model PSxx
© TT electronics plc
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
Issue B 11/2020 Page 2
TT Electronics | BI Technologies
Circulo de la Amistad #102 PIMSA IV Mexicali B.C. Mexico C.P 21210
Ph: + 1 (714) 447-2345
www.ttelectronics.com/bi-technologies
Mechanical
Static Stop Strength, Minimum 5.0 Kgf/cm
Operating Force 10gf to 100gf
Detent Slip-out force 30gf to 200gf
Durability
Sliding Life 100,000 cycles
Ordering Information2
Standard Resistance Values, Ohms
1K 2K 5K 10K 20K 50K 100K 200K 500K 1 MEG
Notes:
2 Contact our customer service for custom designs and features

Slide Potentiometer
Model PSxx
© TT electronics plc
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
Issue B 11/2020 Page 3
TT Electronics | BI Technologies
Circulo de la Amistad #102 PIMSA IV Mexicali B.C. Mexico C.P 21210
Ph: + 1 (714) 447-2345
www.ttelectronics.com/bi-technologies
Plastic Lever Types
Metal Lever Types
10 15 20
1 3 5
10
3

Slide Potentiometer
Model PSxx
© TT electronics plc
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
Issue B 11/2020 Page 4
TT Electronics | BI Technologies
Circulo de la Amistad #102 PIMSA IV Mexicali B.C. Mexico C.P 21210
Ph: + 1 (714) 447-2345
www.ttelectronics.com/bi-technologies
Outline drawing
PSxx-1 Single Gang
PSxx-2 Dual Gang

Slide Potentiometer
Model PSxx
© TT electronics plc
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
Issue B 11/2020 Page 5
TT Electronics | BI Technologies
Circulo de la Amistad #102 PIMSA IV Mexicali B.C. Mexico C.P 21210
Ph: + 1 (714) 447-2345
www.ttelectronics.com/bi-technologies
MODEL A B C D E F G
PS15-1 30 26 15 17.8 20.2 28.8 - -
PS15-2 30 26 15 17.8 20.2 28.8 18
PS20-1 35 31 20 22.8 25.2 33.8 - -
PS20-2 35 31 20 22.8 25.2 33.8 23
PS30-1 45 41 30 32.8 35.2 43.8 - -
PS30-2 45 41 30 32.8 35.2 43.8 33
PS45-1 60 56 45 47.8 50.2 58.8 - -
PS45-2 60 56 45 47.8 50.2 58.8 48
PS60-1 75 71 60 62.8 65.2 73.8 - -
PS60-2 75 71 60 62.8 65.2 73.8 63
Circuit Diagram
Products related to this Datasheet
SLIDE POT 10K OHM 0.2W TOP 30MM
SLIDE POT 10KOHM 0.125W TOP 45MM
SLIDE POT 10K OHM 0.25W TOP 45MM
SLIDE POT 100KOHM 0.05W TOP 15MM
SLIDE POT 100K OHM 0.1W TOP 15MM
SLIDE POT 10K OHM 0.05W TOP 30MM
SLIDE POT 10K OHM 0.1W TOP 30MM
SLIDE POT 10K OHM TOP 15MM
SLIDE POT 10K OHM TOP 15MM
SLIDE POT 10K OHM TOP 15MM
SLIDE POT 5K OHM TOP 15MM
SLIDE POT 10K OHM TOP 15MM
SLIDE POT 10K OHM TOP 15MM
SLIDE POT 10K OHM TOP 15MM
SLIDE POT 10K OHM TOP 15MM
SLIDE POT 10K OHM 0.1W TOP 20MM
SLIDE POT 10K OHM 0.1W TOP 20MM
SLIDE POT 100KOHM 0.05W TOP 20MM
SLIDE POT 10K OHM 0.05W TOP 20MM
SLIDE POT 10K OHM 0.1W TOP 20MM
SLIDE POT 10K OHM 0.1W TOP 20MM
SLIDE POT 50K OHM 0.1W TOP 20MM
SLIDE POT 10K OHM 0.1W TOP 20MM
SLIDE POT 50K OHM 0.1W TOP 20MM
SLIDE POT 10K OHM 0.05W TOP 20MM
SLIDE POT 10K OHM 0.1W TOP 20MM
SLIDE POT 10K OHM 0.1W TOP 20MM
SLIDE POT 50K OHM 0.05W TOP 20MM
SLIDE POT 100K OHM 0.2W TOP 30MM
SLIDE POT 10K OHM 0.2W TOP 30MM