measurement HECIALHESM .. .0 O
LM
LM www.meas-spec.com July 2014
1/4
316L SS Pressure Sensor with PVC Threads
Small Profile
0.5 - 4.5V High Level Output
Gage
ASIC Calibrated
DESCRIPTION
The LM Series incorporates stainless steel and plastic isolation suitable for level sensing in water and other
liquids. The LM series uses a patent pending low cost stainless steel sensor in a PVC plastic fitting. The
modular design is adaptable to an infinite number of plastic port variations. With high performance in a small
form factor, the LM Series enables the miniaturization of high accuracy pressure systems. The standard output
is .5V to 4.5V with a 5V supply.
FEATURES APPLICATIONS
Threaded Process Fitting
Irrigation
-20ºC to +70ºC Operating Temperature
RV and Marine Holding Tank Level
±1% Pressure Non Linearity
Water Storage & Recycling Systems
±3.0% Total Error Band
Small Tank Fluid Level
Solid State Reliability
Chillers & Evaporative Coolers
STANDARD RANGES
Range
Range
psig
Bar
0 to 1
0 to .07
0 to 2
0 to .20
0 to 5
0 to .35
0 to 15
0 to 1
0 to 30
0 to 2
0 to 50
0 to 5
0 to 100
0 to 7
0 to 150
0 to 10
Note: Intermediate pressure ranges available.
measurement HECIALHES” 0.0 I O
LM
LM www.meas-spec.com July 2014
2/4
PERFORMANCE SPECIFICATIONS
Supply Voltage: 5.0Vdc
Ambient Temperature: 25°C (unless otherwise specified)
MIN
TYP
MAX
UNITS
NOTES
4.5
V
1
0.5
V
1
-1
±0.25
1
%Span
2
-0.1
0.1
%Span
±0.02
%Span
±0.3
%Span
2
-1.5
1.5
%Span
3
-1.5
1.5
%Span
3
±3 (>5psi)
±5 (5psi)
±7 (<5psi)
%Span
4.75
5.00
5.25
V
2.0
2.5
3.0
mA
50
MΩ
4
3X
Rated
5
0
40
ºC
-20
+70
ºC
11
grams
Liquids and Gases compatible with 316L Stainless Steel and Buna-N O-Ring
Compatible with Silicon, Pyrex, Gold, Epoxy, Fluorosilicone RTV, FR-4, and
316L Stainless Steel
Notes
1. Ratiometric to supply voltage.
2. Best fit straight line.
3. Maximum temperature error between 0 ºC and 40 ºC with respect to 25 ºC. ±2% maximum for devices below 5psi and .07Bar.
4. Between case and cable.
5. 3X maximum not to exceed 150 psi. 20 psi for 5 psi and lower.
measurement SPECIALHESM .- I O —’LL LNEHJUM V: w-.;HE; [m ] : \g, r-TT,‘ $ / [1 ‘EE +..m NEL‘ 4 g 7." ELK- +ur {FED}, www 1+) m Wm 31
LM
LM www.meas-spec.com July 2014
3/4
DIMENSIONS
CONNECTIONS
measurement SPECIALHESM 0.. I O g g. . Q , p . f CS ame ”1935 5 EC com 91g.cs.emea @measrsgeccom Qfg.cs.asia@measspec.com
LM
LM www.meas-spec.com July 2014
4/4
ORDERING INFORMATION
LM3
3
1
-
00000
F
-
100P
G
Model
Output
Signal
Connection
Type
-
00000
Pressure
Port
-
Pressure
Range
Pressure
Type
LM
3 = 0.5 4.5V
Ratiometric
X = Special
1 = Cable 1 ft
2 = Cable 2 ft
3 = Cable 4 ft
4 = Cable 7 ft
5 = Cable 10 ft
6 = Cable 15 ft
7 = Cable 30 ft
-
00000
F = 1/2 NPT
X = Special
-
001P
002P
005P
015P
030P
050P
100P
150P
.07B
.20B
.35B
001B
002B
005B
007B
010B
G = Gage
NORTH AMERICA
EUROPE
ASIA
Measurement Specialties
45738 Northport Loop West
Fremont, CA 94538
Tel: 1-800-767-1888
Fax: 1-510-498-1578
Sales: pfg.cs.amer@meas-spec.com
Measurement Specialties
(Europe), Ltd.
26 Rue des Dames
78340 Les Clayes-sous-Bois, France
Tel: +33 (0) 130 79 33 00
Fax: +33 (0) 134 81 03 59
Sales: pfg.cs.emea@meas-spec.com
Measurement Specialties
(China), Ltd.
No. 26 Langshan Road
Shenzhen High-Tech Park (North)
Nanshan District, Shenzhen 518057
China
Tel: +86 755 3330 5088
Fax: +86 755 3330 5099
Sales: pfg.cs.asia@meas-spec.com
The information in this sheet has been carefully reviewed and is believed to be accurate; however, no responsibility is assumed for
inaccuracies. Furthermore, this information does not convey to the purchaser of such devices any license under the patent rights to the
manufacturer. Measurement Specialties, Inc. reserves the right to make changes without further notice to any product herein. Measurement
Specialties, Inc. makes no warranty, representation or guarantee regarding the suitability of its product for any particular purpose, nor does
Measurement Specialties, Inc. assume any liability arising out of the application or use of any product or circuit and specifically disclaims
any and all liability, including without limitation consequential or incidental damages. Typical parameters can and do vary in different
applications. All operating parameters must be validated for each customer application by customer’s technical experts. Measurement
Specialties, Inc. does not convey any license under its patent rights nor the rights of others.