LCB710 Datasheet by IXYS Integrated Circuits Division
View All Related Products | Download PDF Datasheet
I
NTEGRATED
C
IRCUITS
D
IVISION
www.ixysic.com
DS-LCB710-R03 1
LCB710
Single-Pole, Normally Closed
OptoMOS® Relay
Part # Description
LCB710 6-Lead DIP (50/Tube)
LCB710S 6-Lead Surface Mount (50/Tube)
LCB710STR 6-Lead Surface Mount (1000/Reel)
Parameter Rating Units
Load Voltage 60 VP
Load Current 1 Arms / ADC
On-Resistance (max) 0.6
LED Current to Operate 2 mA
Applications
Features
Description
Approvals
Ordering Information
Pin Configuration
Switching Characteristics
of Normally Closed Devices
LCB710 is a single-pole normally closed
(1-Form-B) solid state relay that uses optically
coupled technology to provide an enhanced 3750Vrms
isolation barrier between the input and the output of
the relay. The efficient MOSFET switches use IXYS
Integrated Circuits Division's patented OptoMOS
architecture. The optically coupled output is controlled
by a highly efficient infrared LED.
• Sensor Circuitry
• Instrumentation
• Multiplexers
• Data Acquisition
• Electronic Switching
• I/O Subsystems
• Meters (gas, oil, electric and water)
• Medical Equipment-Patient/Equipment Isolation
• Security
• Aerospace
• Industrial Controls
• 1A Load Current
• 0.6 Max On-Resistance
• 2mA Control Current
• 3750Vrms Input/Output Isolation
• Low Drive Power Requirements (TTL/CMOS
Compatible)
• High Reliability
• Arc-Free With No Snubbing Circuits
• No EMI/RFI Generation
• Small 6-Pin Package
• Tape & Reel Version Available
• Flammability Rating UL 94 V-0
Form-B
IF
10% 90%
ILOAD
toff ton
1
3
2
4
5
6
+ Control
– Control
Do Not Use
Load
Do Not Use
Load
AC/DC Configuration
1
3
2
4
5
6
+ Control
– Control
Do Not Use
+ Load
– Load
DC Only Configuration
• UL Recognized Component: File E76270
• CSA Certified Component: Pending
• EN/IEC 60950-1 Certified Component: Pending

I
NTEGRATED
C
IRCUITS
D
IVISION
www.ixysic.com
2R03
LCB710
Parameter Conditions Symbol Min Typ Max Units
Output Characteristics
Load Current
AC/DC Configuration, Continuous IF=0mA IL
--1
Arms / ADC
DC Configuration, Continuous - - 2 ADC
Peak IF=0mA , t < 10ms ILPK --±5 A
P
On-Resistance 1
IF=0mA, IL=1A - 0.39 0.6 AC/DC Configuration RON
DC Configuration IF=0mA, IL=2A - 0.1 0.2
Switching Speeds
Turn-On ton - 0.63 3
IF=5mA, VL=10V ms
Turn-Off toff - 1.5 3
Off-State Leakage Current IF=2mA, VL=60V ILEAK --1 A
Output Capacitance IF=2mA, VL=50V, f=1MHz COUT - 125 - pF
Input Characteristics
Input Control Current to Activate IL=1A IF- 0.22 2 mA
Input Control Current to Deactivate - IF0.1 0.21 - mA
Input Voltage Drop IF=5mA VF0.9 1.2 1.5 V
Reverse Input Current VR=5V IR--10 A
Common Characteristics
Capacitance, Input to Output VIO=0mA, f=1MHz CIO -3- pF
1 Measurement taken within 1 second of on-time.
Parameter Ratings Units
Blocking Voltage 60 VP
Reverse Input Voltage 5 V
Input Control Current
Peak (10ms)
50 mA
1A
Input Power Dissipation 1100 mW
Total Power Dissipation 2800 mW
Isolation Voltage, Input to Output 3750 Vrms
ESD Rating, Human Body Model 8 kV
Operational Temperature -40 to +85 °C
Storage Temperature -40 to +125 °C
1 Derate linearly 1.33 mW / ºC
2 Derate linearly 6.67 mW / ºC
Absolute Maximum Ratings @ 25ºC
Electrical Characteristics @ 25ºC
Absolute Maximum Ratings are stress ratings. Stresses in
excess of these ratings can cause permanent damage to the
device. Functional operation of the device at conditions beyond
those indicated in the operational sections of this data sheet is
not implied.
Typical values are characteristic of the device at the specified
temperatures and are the result of engineering evaluations.
They are provided for information purposes only and are not
part of the manufacturing testing requirements.

I
NTEGRATED
C
IRCUITS
D
IVISION
LCB710
www.ixysic.com 3
R03
LED Forward Voltage (V)
1.220 1.225 1.230 1.235 1.240 1.245 1.250
Device Count (N)
0
5
10
15
20
25
30
Typical LED Forward Voltage Drop
(N=50)
Turn-On Time (ms)
0.54 0.57 0.60 0.63 0.66 0.69 0.72
Device Count (N)
0
5
10
15
20
25
Typical Turn-On Time
(N=50, IF=5mA)
Turn-Off Time (ms)
1.2 1.3 1.4 1.5 1.6 1.7 1.8 1.9
Device Count (N)
0
5
10
15
20
Typical Turn-Off Time
(N=50, IF=5mA)
LED Current (mA)
0.20 0.21 0.22 0.23 0.24 0.25 0.26
Device Count (N)
0
5
10
15
20
25
Typical IF for Switch Operation
(N=50, IL=1A)
On -Resistance (:)
0.381 0.384 0.387 0.390 0.393 0.396 0.399
Device Count (N)
0
5
10
15
20
Typical On-Resistance Distribution
(IL=1A)
Blocking Voltage (VP)
69 71 73 75 77 79 81
Device Count (N)
0
5
10
15
20
25
Typical Blocking Voltage Distribution
(N=50, IF=2mA)
Temperature (ºC)
-40 -20 0 20 40 60 80 100
LED Current (mA)
0.12
0.16
0.20
0.24
0.28
0.32
Typical IF for Switch Operation
vs. Temperature
(IL=100mA)
Temperature (ºC)
-40 -20 0 20 40 60 80 100
Turn-On Time (ms)
0.4
0.5
0.6
0.7
0.8
0.9
Typical Turn-On Time
vs. Temperature
(IF=5mA, IL=100mA)
Temperature (ºC)
-40 -20 0 20 40 60 80 100
Turn-Off Time (ms)
1.2
1.4
1.6
1.8
2.0
2.2
2.4
2.6
Typical Turn-Off Time
vs. Temperature
(IF=5mA, IL=100mA)
Temperature (ºC)
-40 -20 0 20 40 60 80 100
LED Forward Voltage (V)
1.0
1.1
1.2
1.3
1.4
1.5
1.6
LED Forward Voltage
vs. Temperature
IF=50mA
IF=20mA
IF=10mA
IF=5mA
IF=2mA
LED Forward Current (mA)
0 1020304050
Turn-On Time (ms)
0.620
0.622
0.624
0.626
0.628
0.630
0.632
0.634
0.636
0.638
0.640
Typical Turn-On Time
vs. LED Forward Current
(IL=100mA)
LED Forward Current (mA)
0 1020304050
Turn-Off Time (ms)
0
1
2
3
4
5
6
7
8
Typical Turn-Off Time
vs. LED Forward Current
(IL=100mA)
PERFORMANCE DATA*
*Unless otherwise noted, data presented in these graphs is typical of device operation at 25ºC.
For guaranteed parameters not indicated in the written specifications, please contact our application department.

I
NTEGRATED
C
IRCUITS
D
IVISION
www.ixysic.com
4R03
LCB710
Temperature (ºC)
-40 -20 0 20 40 60 80 100
On-Resistance (:)
0.28
0.32
0.36
0.40
0.44
0.48
Typical On-Resistance vs. Temperature
AC/DC Configuration
(IF=0mA, IL=500mA)
Load Voltage (V)
-0.4 -0.3 -0.2 -0.1 0.0 0.1 0.2 0.3 0.4
Load Current (A)
-1.0
-0.5
0.0
0.5
1.0
Typical Load Current vs. Load Voltage
AC/DC Configuration
(IF=0mA)
Temperature (ºC)
-40 -20 0 20 40 60 80 100
Load Current (A)
0.5
0.6
0.7
0.8
0.9
1.0
1.1
Maximum Load Current vs. Temperature
AC/DC Configuration
(IF=0mA)
Temperature (ºC)
-40 -20 0 20 40 60 80 100
On Resistance (:)
0.07
0.08
0.09
0.10
0.11
0.12
Typical On-Resistance vs. Temperature
DC-Only Configuration
(IF=0mA, IL=1A)
Load Voltage (V)
0.00 0.05 0.10 0.15 0.20 0.25
Load Current (A)
0.0
0.5
1.0
1.5
2.0
Load Current vs. Load Voltage
DC-Only Configuration
(IF=0mA)
Temperature (ºC)
-40 -20 0 20 40 60 80 100
Load Current (A)
1.0
1.2
1.4
1.6
1.8
2.0
2.2
Maximum Load Current vs. Temperature
DC-Only Configuration
(IF=0mA)
Temperature (ºC)
-40 -20 0 20 40 60 80 100
Blocking Voltage (VP)
73
74
75
76
77
78
79
80
81
Typical Blocking Voltage
vs. Temperature
(IF=2mA)
Temperature (ºC)
-40 -20 0 20 40 60 80 100
Leakage Current (PA)
0.00
0.02
0.04
0.06
0.08
0.10
Typical Leakage Current
vs. Temperature
(IF=2mA, VL=60V)
Load Voltage (V)
0.1 1 10 100
Output Capacitence (pF)
100
150
200
250
300
350
400
450
Output Capacitance
vs. Load Voltage
(IF=2mA, f=1MHz)
Time
10Ps 100Ps 1ms 10ms 100ms 1s 10s 100s
Load Current (A)
1.0
1.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
5.5
Energy Rating Curve
PERFORMANCE DATA*
*Unless otherwise noted, data presented in these graphs is typical of device operation at 25ºC.
For guaranteed parameters not indicated in the written specifications, please contact our application department.

I
NTEGRATED
C
IRCUITS
D
IVISION
LCB710
www.ixysic.com 5
R03
Manufacturing Information
Moisture Sensitivity
All plastic encapsulated semiconductor packages are susceptible to moisture ingression. IXYS Integrated
Circuits Division classifies its plastic encapsulated devices for moisture sensitivity according to the latest
version of the joint industry standard, IPC/JEDEC J-STD-020, in force at the time of product evaluation. We
test all of our products to the maximum conditions set forth in the standard, and guarantee proper operation of our
devices when handled according to the limitations and information in that standard as well as to any limitations set
forth in the information or standards referenced below.
Failure to adhere to the warnings or limitations as established by the listed specifications could result in reduced
product performance, reduction of operable life, and/or reduction of overall reliability.
This product carries a Moisture Sensitivity Level (MSL) classification as shown below, and should be handled
according to the requirements of the latest version of the joint industry standard IPC/JEDEC J-STD-033.
Device Moisture Sensitivity Level (MSL) Classifi cation
LCB710 / LCB710S MSL 1
ESD Sensitivity
This product is ESD Sensitive, and should be handled according to the industry standard JESD-625.
Soldering Profile
Provided in the table below is the Classification Temperature (TC) of this product and the maximum dwell time the
body temperature of this device may be (TC - 5)ºC or greater. The classification temperature sets the Maximum
Body Temperature allowed for this device during lead-free reflow processes. For through-hole devices, and any other
processes, the guidelines of J-STD-020 must be observed.
Device Classifi cation Temperature (Tc) Dwell Time (tp) Max Refl ow Cycles
LCB710 / LCB710S 250ºC 30 seconds 3
Board Wash
IXYS Integrated Circuits Division recommends the use of no-clean flux formulations. Board washing to reduce
or remove flux residue following the solder reflow process is acceptable provided proper precautions are taken
to prevent damage to the device. These precautions include, but are not limited to: using a low pressure wash
and providing a follow up bake cycle sufficient to remove any moisture trapped within the device due to the
washing process. Due to the variability of the wash parameters used to clean the board, determination of the bake
temperature and duration necessary to remove the moisture trapped within the package is the responsibility of the
user (assembler). Cleaning or drying methods that employ ultrasonic energy may damage the device and should not
be used. Additionally, the device must not be exposed to flux or solvents that are Chlorine- or Fluorine-based.

I
NTEGRATED
C
IRCUITS
D
IVISION
www.ixysic.com
6R03
LCB710
Dimensions
mm
(inches)
PCB Hole Pattern
6.350 ± 0.127
(0.250 ± 0.005)
2.540 ± 0.127
(0.100 ± 0.005)
7.620 ± 0.127
(0.300 ± 0.005)
5.080 ± 0.127
(0.200 ± 0.005)
6 - 0.800 DIA.
(6 - 0.031 DIA.)
0.254 ± 0.0127
(0.010 ± 0.0005)
9.144 ± 0.508
(0.360 ± 0.020)
7.239 TYP
(0.285 TYP)
7.620 ± 0.254
(0.300 ± 0.010)
3.302 ± 0.051
(0.130 ± 0.002) 4.064 TYP
(0.160 TYP)
0.457 ± 0.076
(0.018 ± 0.003)
8.382 ± 0.381
(0.330 ± 0.015) 2.54 ± 0.127
(0.100 ± 0.005)
6.350 ± 0.127
(0.250 ± 0.005)
1.651 ± 0.254
(0.065 ± 0.010)
Pin 1
Dimensions
mm
(inches)
PCB Land Pattern
0.254 ± 0.0127
(0.010 ± 0.0005)
7.620 ± 0.254
(0.300 ± 0.010)
0.635 ± 0.127
(0.025 ± 0.005)
3.302 ± 0.051
(0.130 ± 0.002)
4.445 ± 0.254
(0.175 ± 0.010)
2.54
(0.10)
8.90
(0.3503)
1.65
(0.0649)
0.65
(0.0255)
8.382 ± 0.381
(0.330 ± 0.015) 2.54 ± 0.127
(0.100 ± 0.005)
9.524 ± 0.508
(0.375 ± 0.020) 6.350 ± 0.127
(0.250 ± 0.005)
0.457 ± 0.076
(0.018 ± 0.003)
1.651 ± 0.254
(0.065 ± 0.010)
1.651 ± 0.254
(0.065 ± 0.010)
Pin 1
LCB710
LCB710S
Mechanical Dimensions

I
NTEGRATED
C
IRCUITS
D
IVISION
Specification: DS-LCB710-R03
©Copyright 2018, IXYS Integrated Circuits Division
OptoMOS® is a registered trademark of IXYS Integrated Circuits Division
All rights reserved. Printed in USA.
1/30/2018
For additional information please visit our website at: www.ixysic.com
7
LCB710
IXYS Integrated Circuits Division makes no representations or warranties with respect to the accuracy or completeness of the contents of this publication and reserves the right to make
changes to specifications and product descriptions at any time without notice. Neither circuit patent licenses nor indemnity are expressed or implied. Except as set forth in IXYS Integrated
Circuits Division’s Standard Terms and Conditions of Sale, IXYS Integrated Circuits Division assumes no liability whatsoever, and disclaims any express or implied warranty, relating to
its products including, but not limited to, the implied warranty of merchantability, fitness for a particular purpose, or infringement of any intellectual property right.
The products described in this document are not designed, intended, authorized or warranted for use as components in systems intended for surgical implant into the body, or in other
applications intended to support or sustain life, or where malfunction of IXYS Integrated Circuits Division’s product may result in direct physical harm, injury, or death to a person or severe
property or environmental damage. IXYS Integrated Circuits Division reserves the right to discontinue or make changes to its products at any time without notice.
NOTES:
1. All dimensions carry tolerances of EIA Standard 481-2
2. The tape complies with all “Notes” for constant dimensions listed on page 5 of EIA-481-2
Dimensions
mm
(inches)
Embossment
Embossed
Carrier
330.2 Dia
(13.00 Dia)
Top Cover
Tape Thickness
0.102 Max
(0.004 Max)
W=16.00
(0.63)
B0 = 10.10
(0.398)
A0 = 10.10
(0.398)
P1 = 12.00
(0.472)
K1 = 3.80
(0.15)
K0 = 4.90
(0.19)
User Direction of Feed
LCB710STR Tape & Reel