GJM0335C1E1R4BB01 Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
muRata Capacitor Data Sheet —@mw mm Q A Allmlinn muRata Mm "Mach-m 00., Lid.
L size 0.6 ±0.03mm
W size 0.3 ±0.03mm
T size 0.3 ±0.03mm
External terminal width e 0.1 to 0.2mm
Distance between external terminals g 0.2mm min.
Size code in inch(mm) 0201 (0603M)
Packaging Specifications Minimum quantity
Dφ180mm Paper taping 15000
Jφ330mm Paper taping 50000
Wφ180mm Paper taping (W8P1*)
* Width : 8mm, Pocket pitch : 1mm 30000
Mass (typ.)
1 piece 0.33mg
φ180mm Reel 118g
GJM0335C1E1R4BB01# “#” indicates a package specification code.
< List of part numbers with package codes >
GJM0335C1E1R4BB01D , GJM0335C1E1R4BB01J , GJM0335C1E1R4BB01W
Capacitance 1.4pF ±0.1pF
Rated voltage 25Vdc
Temperature characteristics (complied standard) C0G(EIA)
Temperature coefficient 30ppm/
Temperature range of temperature characteristics 25 to 125
Operating temperature range -55 to 125
Shape References
Specifications
Last updated: 2019/09/03
1 of 1
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.
URL : https://www.murata.com/

Products related to this Datasheet

CAP CER 1.4PF 25V C0G/NP0 0201
CAP CER 1.4PF 25V C0G/NP0 0201
CAP CER 1.4PF 25V C0G/NP0 0201