IHS,IHL Series Brochure Datasheet by APEM Inc.

View All Related Products | Download PDF Datasheet
@APEM Benefits Contents
IH Series HALL EFFECT SWITCHES
www.apem.com IH1010-A - December 2010
1
Benefits
- Switch and linear versions
- High number of cycles
- Low behind-panel depth
- IP67 sealing
Contents
IHS Hall effect Switches … 3
IHL Hall effect Linear … 6
N IH Switch IH Linear
IH Series
HALL EFFECT SWITCHES
www.apem.com IH1010-A - December 2010
2
HALL EFFECT
Hall effect = contactless => long life
APPLICATIONS
A few applications
IH Switch
This rugged switch is designed to
be subjected to a repetitive jogging
in harsh environments. The IHS is
recommended
for applications
where the switch is often activated.
For
example, in applications where
positioning the load
is critical:
material handling, loaders, lifts
trucks, buckets and
shovels
IH Linear
This rugged switch is intended for
applications where a simple On /Off
control is not sufficient and where a
linear output is preferable. Typical
use of IHL: applications where
operators need to control motion
and speed. This switch is ideal for
control valves or variable speed
drives and can be used in
various
applications including industrial
controls, heavy duty equipment and
handling.
i
B
V
i : current in conductor
needs supply
B : field generated by magnet
V : voltage « result »
IH Series
IH SWITCH
www.apem.com IH1010-A - December 2010
3
Product description
Apem has created a momentary switch, the IHS, using the hall
effect to have a long life contactless switching of 5 million
operations. This switch is sealed to IP67. The dome shaped
actuator is available in eight colours.
Features
• 5 million cycles
• Hall Effect sensor technology for long life
• Eight actuator colors
• IP67 sealing
• Operating force: 6 N ± 2N
• Low behind-panel depth
• Compact: Ø12mm (.472) case
Electronic circuit
Magnet
IHS M Terminals Onions 3 NO F Flymg lfll] Sam chmme bezel llJl Bnght chrome bezel Shape Othme Plggger colnur R Round 6 6N 1 Blue l-l Round & hlgh plunger 2 Black 3 Green 5 Yelluw 6 Red 7 Whale 3 Orange Standard bezel' zamak, black 9 Daxk blue NS
IH Series
IH SWITCH
www.apem.com IH1010-A - December 2010
4
Order guide
MECHANICAL AND ENVIRONMENTAL SPECIFICATIONS
• Sealing : IP67 according to IEC 529
• Temperature range: -40°C to +85°C
• Total travel: 1,80mm ( .070 )
ELECTRICAL AND GENERAL SPECIFICATIONS
• Electrical function: Normally open ( NO ) momentary
• Supply voltage: 3.5Vcc to 14.5Vcc
• Supply current: Vcc=12V: 2.5mA Typ. to 5mA max (current consumption in off position)
• Max.output current: 50mA
• Max.output voltage: 14.5Vcc
• Mechanical life: 5.000.000 cycles
MATERIALS
• Case: PBT, UL94-V0
• Plunger: polyamide 6/6
• Bushing: black painted Zamac
• Multi-wire lead: AWG26 (150mm)
mm com-m a may: .1100 No." “7.5a “‘ "w” 85 mum) (“do (seam) pm a; Q 35 as "1 r" V V A IV 1 a“ ‘ «:5 DA :§ ’ o: 2: g: d 3 9:: cm» 1 0755| (Anna ) 0,75 \s) Decnupe du pnnmu snemn manque (Perm cut-ml) (Emmi Dlaqmm) “3.5a ,_ (3354») as van mm '23 m re In GND Block we
IH Series
IH SWITCH
www.apem.com IH1010-A - December 2010
5
IH Series
IH LINEAR
www.apem.com IH1010-A - December 2010
6
Product description
APEM has created a revolutionary switch, the IHL, using the
Hall Effect technology to provide an output proportional to the
actuator travel. The IHL uses the hall effect to have a long life
contactless switching of 5 million operations. It is sealed to IP67.
Features
• 0.5 to 4.5 volt outputs
• 5 million cycles
• Hall Effect for reliable contactless switching
• IP67 sealing
• Operating force: Modular
• Low behind-panel depth
• Compact: Ø12mm (.472) case
Electronic circuit
Magnets
Specific request
:
Programmable output
a
n
IHL Pm ram Ill 0,5 to 4,5V Regulator Huger colour X none 1 Blue 5 Regulatm 5V 2 Black 3 Green 5 Yellow 6 Red 7 While 8 Oxmge Othl'ce 3 Sofl 5 Standard 7 Hard 9 Duk blue Terminals r Flying Bezel plasnc, black, round Regulator on request Linear Output Graph (Vcc=5V@20°C) oulpmvnlhgewj 2.. A 2.. N 2 o- -: ‘ 2 u- u ms ues W5 1 1,25 1,5 1‘75 z 225 25 2,75 z 125 15 3,75 I mveumu]
IH Series
IH LINEAR
www.apem.com IH1010-A - December 2010
7
Order guide
MECHANICAL AND ENVIRONMENTAL SPECIFICATIONS
• Sealing : IP67 according to IEC 529
• Temperature range: -40°C to +85°C
• Total travel: 4 mm ( .160 )
• EMC testing: 10V per meter extend to radiated fields in freq range of 80 Mhz to 1000Mhz.
1Khz 80% sine wave modulation, IEC/EN61000-4-3
ELECTRICAL AND GENERAL SPECIFICATIONS
• Electrical function: proportional linear output
• Supply voltage: 4.5 Vcc to 5.5 Vcc and 6.5 Vcc to 30 Vcc with regulator
• Supply current: 9mA max.
• Max.output current: 1.25mA max
• Max.output voltage: see graph
• Mechanical life: 5.000.000 cycles
MATERIALS
• Case: PBT, UL94-V0
• Plunger: ABS
• Bushing: Polyamide 6/6
• Multi-wire lead: AWG26
(150mm)
coum 4,00 travel (,I57) E 5% fig V 4 V #1 NH mm x wssl (.uleA x 0.75 ls) 150.00 (5305) Dccnup. du panmu (Panel cut—ml) ulna (3350“) Schlmn ulqu. (Electrical 9mm) ml) Red wirl aurPLlr WM- wlrI 0ND Black .lr:
IH Series
IH LINEAR
www.apem.com IH1010-A - December 2010
8
3 mm 0. > wu Wh w m g > [m .m Em. u y 9 am. 9 c - .a 62mm 4; 5 ma mm _ mm _ a w mm mob) :8”. g m |O =3 Vosn V C_>V uu>mo Anonimemé 038.2. 1 ”33 . 33.: 8.3 8.8 yJ 323 H— : 3.. tom 4[ v 5.98.2 R5 .2 2:: 2.2. so;
IH Series
IH LINEAR
www.apem.com IH1010-A - December 2010
9

Products related to this Datasheet

SWITCH PUSH HALL EFF 1.25MA 4.5V
SWITCH PUSH HALL EFF 1.25MA 4.5V
SWITCH PUSH HALL EFF 1.25MA 4.5V
SWITCH PUSH HALL EFF 1.25MA 4.5V
SWITCH PUSH HALL EFFECT 50MA 28V
SWITCH PUSH HALL EFFECT 50MA 28V
SWITCH PUSH HALL EFFECT 50MA 28V
SWITCH PUSH HALL EFFECT 50MA 28V
SWITCH PUSH HALL EFFECT 50MA 28V
SWITCH PUSH HALL EFFECT 50MA 28V
SWITCH PUSH HALL EFFECT 50MA 28V
SWITCH PUSH HALL EFFECT 50MA 28V