2798844 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHGNIX CONTACT 4 017918 073947
https://www.phoenixcontact.com/us/produkte/2798844
05.10.2012Page1/6
Type 2 surge protection connector-VAL-MS 230 ST-2798844
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Surge protection connector type 2 with high-capacity varistor for VAL-MS base element, thermal
monitoring, visual fault warning. Design: 230 V AC
 
Key commercial data
Packing unit 1
Minimum order quantity 10
Catalog page Page 36 (TT-2011)
GTIN
Custom tariff number 85363010
Country of origin GERMANY
Technical data
Standards
Housing material PA
Inflammability class according to UL 94 V0
Color black
Standards for air and creepage distances DIN VDE 0110-1
Standards for air and creepage distances IEC 60664-1
Standards for air and creepage distances VDE 0675-6
Degree of protection IP20
Mounting type On base element
Design DIN rail module, two-section, divisible
Number of positions 1
Ambient temperature (operation) -40 °C ... 80 °C
Arrester can be tested with CHECKMASTER from software
version: From SW rev. 1.10
Message: Surge protection fault Optical
Direction of action 1L-N/PE
Width 17.7 mm
Height 52.4 mm
PHIENIX CONTACT
https://www.phoenixcontact.com/us/produkte/2798844
05.10.2012Page2/6
Type 2 surge protection connector-VAL-MS 230 ST-2798844
Technical data
Standards
Depth 54.5 mm
Pitch unit 1 Div.
Protective circuit
IEC category II
IEC category T2
EN type T2
Nominal voltage UN 230 V AC
Arrester rated voltage UC 275 V AC
UT (TOV-proof) 335 V AC (5 s)
Nominal frequency fN 50 Hz (60 Hz)
Ground conductor current IPE ≤ 0.3 mA
Standby power consumption PC ≤ 125 mVA
Max. discharge surge current Imax (8/20) µs 40 kA
Nominal discharge surge current In (8/20) µs 20 kA
Lightning test current (10/350) µs, peak value limp 3 kA
Max. energy absorption (2 ms) 550 J
Protection level Up ≤ 1.35 kV
Residual voltage ≤ 1 kV (at 5 kA)
Residual voltage ≤ 1.15 kV (at 10 kA)
Residual voltage ≤ 1.35 kV (at In)
Residual voltage ≤ 950 V (at 3 kA)
Response time ≤ 25 ns
Max. required backup fuse with branch wiring 125 A (gL)
Short-circuit resistance IP with max. backup fuse (effective) 25 kA
Capacity 3 nF
Connection, protective circuit
Connection method FLASHTRAB/VALVETRAB plug-in system connector
Standards
Standards/regulations IEC 61643-1 2005
Standards/regulations EN 61643-11/A11 2007
Standards/regulations UL 1449 ed. 2
Classifications
eclass
eCl@ss 4.0 27140201
eCl@ss 4.1 27130801
eCl@ss 5.0 27130801
eCl@ss 5.1 27130801
eCl@ss 6.0 27130805
eCl@ss 7.0 27130805
[923%
https://www.phoenixcontact.com/us/produkte/2798844
05.10.2012Page3/6
Type 2 surge protection connector-VAL-MS 230 ST-2798844
Classifications
etim
ETIM 2.0 EC000941
ETIM 3.0 EC000941
ETIM 4.0 EC000941
ETIM 5.0 EC000941
unspsc
UNSPSC 6.01 30212010
UNSPSC 7.0901 39121610
UNSPSC 11 39121610
UNSPSC 12.01 39121610
UNSPSC 13.2 39121620
Approvals
Approvals
Approvals
IECEE CB Scheme / CSA / UL Recognized / KEMA-KEUR / ÖVE / cUL Recognized / GOST / GL / CCA / cULus Recognized
Ex Approvals
Approvals submitted
Approval details
IECEE CB Scheme
CSA
 
Nominal voltage UN 230 V
UL Recognized
KEMA-KEUR
[523% \ \
https://www.phoenixcontact.com/us/produkte/2798844
05.10.2012Page4/6
Type 2 surge protection connector-VAL-MS 230 ST-2798844
Approvals
ÖVE
cUL Recognized
GOST
GL
CCA
cULus Recognized
Accessories
Accessories
Marking
Zack marker strip-ZBN 18,LGS:ERDE-2749589
Zack marker strip, Strip, white, Labeled, Horizontal:Grounding symbol, Mounting type: Snap into tall marker
groove, For terminal block width: 18 mm, Lettering field: 18 x 5 mm
Zack marker strip-ZBN 18,LGS:L1-N,ERDE-2749576
Zack marker strip, Strip, white, Labeled, Horizontal:L1, L2, L3, N, GND, Mounting type: Snap into tall
marker groove, For terminal block width: 18 mm, Lettering field: 18 x 5 mm
//uu
https://www.phoenixcontact.com/us/produkte/2798844
05.10.2012Page5/6
Type 2 surge protection connector-VAL-MS 230 ST-2798844
Accessories
Zack marker strip-ZBN 18:UNBEDRUCKT-2809128
Zack marker strip, Strip, white, Unlabeled, Can be labeled with: Plotter, Mounting type: Snap into tall marker
groove, For terminal block width: 18 mm, Lettering field: 18 x 5 mm
Marker pen-B-STIFT-1051993
Marker pen, for manual labeling of unprinted Zack strips, smear-proof and waterproof, line thickness 0.5 mm
Additional products
Type 2 surge protection base element-VAL-MS BE-2817741
Base element for type 2 arresters of the VALVETRAB MS series of products. Design: 1-channel
Type 2 surge protection base element-VAL-MS BE/FM-2817738
Base element for type 2 arresters of the VALVETRAB MS series of products, with remote indication contact.
Design: 1-channel
Drawings
https://www.phoenixcontact.com/us/produkte/2798844
05.10.2012Page6/6
Type 2 surge protection connector-VAL-MS 230 ST-2798844
Dimensioned drawing
99
45 22,5
65,5
58
51,5
Circuit diagram
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

SURGE PROTECTION CONN TYPE 2