5031103000 Datasheet by Molex

View All Related Products | Download PDF Datasheet
10 9 a 5 l 3 z 1 J74“: BJ NOTE) I Ana; :7,» ‘33195Cr**»« . .0 mmm mmm mm...» 1“ .1 2. mm 331: ’ “”3 Zczcimw 2mm. V. f ‘ T ms WITH - .2 9i mm . ; . mm | A 3 D J I L J? I 4 flat? \14 — ‘ — \_ :KT «3 w \ . // : I $0.33 mafia; E3E¥E§IE3E$§E§E§JE§E§I q; t ER—I H—I Innnnnnnnn; m <- 7="" .="" eve}="" efef="" :uuuu="" ”ut—fifi="" a="" a="" ‘="" eeeee="" eeeieei="" .="" mist“="" .="" \="" elsi“="" 2="" ,25="" cszafix="" m»:="" v="" (mm="" w‘="" 2373="" ziz;="" 27.65="" ’7="" c="" 21="" 71.6="" ”2:="" mb="" 1:1:="" m:="" c="" a="" ’i*7*7§="" uhueh="" ‘40.="" (‘hl‘jit‘q="" .="" wei/t="" r="">< nu="" 'rrwm="" eeeml="" tclem="" ,="" uwzwmn-«e="" :esic="" m:="" u="" m:="" le="" be="" wnle‘z)="" sf‘elifie,,,="" mm="" only="" metric="" jeztikeii="" m».="" iv="" ms="" mg="" 1.3ka="" :32="" \.‘ji5hi="" 1.25="" w/b="" conndual="" muggy="" j‘qwbgfi="" weeks="" 5*="" ‘="" ,="" plug="" housing="" 0="" z="" »3.er="" b="" e="" 2‘0="" «(03‘="" molex="" incorporated="" m="" i22="" w="" a:="" avallar="" :3="" “="" mam="" no="" damnm="" \d.="" mg="" h.="" mm="" mmam="" e="" 0="" 7mm="" where="" afili="" see="" table="" sd75031107001="" 1="" cf="" i="" m,="" 7="" rr‘lxz?!»"="" t)="" .4510="" '1="" ‘1=""> WET PEW IN é‘ZE THIS DRAWING CONTAINS INFORMATION THAT Is PROPRIETARY T0 MOLEX HDIJSIM ‘JLVESTER FER ILiLvr {4 WITHN VIIVIE’ W: ,LX ‘SINUJRPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION II: I A3 J ME 5 Jam, ,, , 9 s 5 4 3 I Z EN-OZJAKOZ1I Rev. E 2006/04/15

Products related to this Datasheet

CONN PLUG HSG 30POS 1.25MM