103SR13A-4 Drawing Datasheet by Honeywell Sensing and Productivity Solutions

View All Related Products | Download PDF Datasheet
103SR13A-4 AA :mwmc TT \mPR kLViSiOVb Tm TT Comm TsA 2mm 2mm ,TT mm CI mm TAT TCAFRH? | | E I 3 | t | (I I , | ‘5 D 33 E 2‘ Q I <( ;="" ‘="" c)="" e="" _="" \="" o="" _="" l)="" 5)="" f="" i="" n="" ,‘li="" 740a="" 030t3t="" 2a1="" gtajce="" condoctor="" tatttt="" tlaao="" tot="" q="" t="" a0="" oooeooocot="" 7="" t="" ‘="" tao/3212="" uasta="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" 1="" t="" t="" ‘="" *hfx="" att="" t7t="" i000:="" 0a0="" t="" a="" a/="" \il="" x="" 7t="" t="" \="" \l="" x="" i="" i="" i="" t="" t="" pa="" t="" l="" v="" ’7="" fir="" olaotao="" tacl="" @="" s;nsor="" atll="" u;="" locat="" aatattere="" tatttttta="" 0259)="" i___7="" |="" i="" |="" i="" |="" i="" |="" t="" i="" k="" |="" |="" .="" .="" \="" :="" :="" aha-.0="" |="" |="" |="" |="" a="" '="" t/="" i="" i="" |="" |="" |="" |="" |="" |="" |="" |="" ,="" |="" |="" tch="" sy‘aadoe="" 5="" can="" :d="" \t’="" ax:="" uawo="" :sd="" sfnoi="" class="" ar="" )i="" viaci="" ojeraa="" ac="" charac="" :r="" si="" frate="" max="" rtltaoe="" t="" a="" nee="" t/ta="" absollte="" maxamum="" ra="" mags="" 103sr13a-4="" otpp="" a="" to="" taot="" (v5="" pt="" 0="" ttc="" to="" +25="" 0="" toc="" voltage="" :xthernall="" +25.0="" aolto="" dc="" max="" atta="" oattca="" ta="" aop="" a="" coad="" ttoa="" oa,t="" appttpo="" to="" o_t="" put="" po="" 5="" totto="" nax="" attp="" oattca="" ta="" aoppa="" or="" ‘0\”="" cond="" t="" oa="" output="" c="" trpat="" :0="" aa="" totaa="" ppr="" outptt="" tempera’o7:="" ao="" c="" to="" too="" c="" opptatp="" aao="" otoraop="" aaoaettc="" tlua="" no="" ltatt="" tte="" ctrc="" ttt="" caaaot="" b:="" daaac="" [3="" ev="" aaoapt="" c="" ota="" torttp="" ;lectr="" ”a,="" charact:r="" stacs="" a="" a="" tap="" vax="" revaras="" apftv="" c="" urrtat="" t="" 0="" pa="" oa="" coad="" ttoa="" ouie="" t="" yoptasi="" “="" sana="" ac="" 20="" ma="" pet="" ottptt="" ‘tu‘fra="" fdt="" oatput="" leakage="">TA A L:AAACE TATO OA TCT OUTPUT CTRRPAT TRPTPAOPOT OUTPUT SAATCAANQ TTAE TOO PCANG ?3 AA] R SE TTTT: fl\ T 3U SEC WA 0 90% PATT TTAT 0 5T OTC 90% TO OT AOTE TT 5 DEA CE 3 AOT ”R0 :CT > AOATAST TTOT ELECTRTCAL AO SE TP PRTATTC 03F?‘TAOA OC CT RO AFTF? AOTA TATTOA, TAOTATT A AC TOR ACTOOO TTT i\‘U' T:RAT\A LS TO ATOT TT ETRATTC FOARFRATAF A COAT TA ATTO VOU AAA PAAP TO TOP TAP TART OTTTAT PPT CPO TiAT M CAO SW TCH NAAU ACTURES, jTEAS: CON’ACT YOLR LOCAL P PTO RTPRPOPATATTTAT POP TAPORTAATTOA A: T~T TED A RE T C CT: SYNELO? R‘MMT P U T T OUTPTT TOT AORTTTT, LA ATOA OR::A A A: AWL TTER , OROTAO T T B,ACA A A, BLOCK )iAGRAM SPO‘AA NAG CURRENT SWK NG OTPURS AOTTO A FLJX :AT: RTAC Ti—E SO TTA P E OP TPE AAOAET TAT T, OPERATE T E s: ASOP AAPA TTAOAPT TO POO TTOAP D AS OAOAA TA PTOT, P 2 TATO AOOTTTP 8 TAP COATAEAT OA TAAT THE ) RECTTOA OP TA: EXTERAAL FLUX OT A TTAOAET TO PROM TAP AORTP TO TPP SOUT-T POTP OP TPP AAOAPT A LT ATR:s TTA)TTTDUAL ATREOT ATE 24 OAO, STRAADE) TATTTTT TRTAOTATm ”OLYETHVTNE ASU, ATTOA ilk TATP COPE TOCATED T TA O AREA A TROT 43°C TO TOO" AA) A5 TO 2A \TAOLTO A CATATCO CT HST AO TOC TPO TA TATO AREA 6 OEAOTTTTTE ATEA Ts LOCATED 050 EETTTAD TTE s:AsTAO TACE 1!? AT Pz°+WC A As Ts TTE UARECU,ATEO OTPP,A TTAOLTACE HOAETAELL TT—T: ORATT N<; tats="" oratttag="" covers="" a="" proprtetarv="" tev="" aaa;="" is="" h;="" )rop;ryy="" 0,="" s="" noa="" h)="" be="" lop="" e)="" or="" use)="" t‘hyhcuy="" th»,="" mtcac="" swttcp="" a="" utst="" 0a="" 0p="" ap)hoval="" 0p="" mtcro="" statt="" ct—="" me©m="" m="" a="" honeywell="" division="" teu="" we="" l0)l9t9z9="" magnetically="" operated="" cylindrical="" hall="" switch="" (:ata="" ok]="" ttst="" nc;="" 103sr13a-4="" thtr)="" aaole="" pfo.ect="" 0a="" scale="" 3="" f6="" e="" do="" aot="" scale="" pnnt="" caless="" otht="" s:="" opectt="" ed="" tol:="" es="" are="" otc;="" place="" t="" :="" 050="" tao="" races="" 1="" 00a="" ,="" 2t5="" three="" places="" i="" 000t="" :="" 305="" angles="" :="" tt,="" 6h,="">

Products related to this Datasheet

SENSOR HALL DIGITAL WIRE LEADS