395 Series Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
@_— Ill-Illll—ll
© 2015 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 11/11/15
Radial Lead Fuses
TE5® > Fast-Acting Fuse > 395 Series
395 Series, TE5® Fast-Acting Fuse
Features
Electrical Characteristics
RoHS compliant and
Lead-free
Reduced PCB space
requirements
Direct solderable or
plug-in versions
Internationally approved
Low internal resistance
Shock safe casing
Vibration resistant
Halogen Free
Available from 0.05A
to 6.3A
% of Ampere
Rating Opening Time
200% 60 Seconds, Max.
Electrical Characteristics
Amp Code Rated
Current
Voltage
Rating
Breaking
Capacity
Nominal
Cold
Resistance
(Ohms)
Voltage
Drop
1.0×IN
max. (mV)
Power
Dissipation
1.0×IN
max. (mW)
Melting
Integral
10×IN
max. (A2s)
Agency Approvals
PS
E
0050 50mA 125V
100A
@125 VAC
8.1290 1600 85 0.0001 x x
0063 63mA 125V 4.6900 1300 85 0.0001 x x
0080 80mA 125V 3.6500 1200 10 0 0.0002 x x
0100 100mA 125V 7.4910 110 0 110 0.0013 x x
0125 125mA 125V 6.1970 1350 160 0.0019 x x
0160 160mA 125V 4.2850 1000 150 0.0037 x x
0200 200mA 125V 2.9780 950 210 0.0075 x x
0250 250mA 125V 2.3100 900 225 0.0130 x x
0315 315mA 125V 1.7220 800 255 0.0260 x x
0400 400mA 125V 0.2200 230 95 0.0150 x x
0500 500mA 125V 0.1570 220 110 0.0250 x x
0630 630mA 125V 0.1180 210 135 0.0450 x x
0800 800mA 125V 0.0970 200 160 0.0680 x x
110 0 1.00A 125V 0.0710 190 190 0.1300 x x x
112 5 1.25A 125V 0.0635 180 225 0.2000 x x x
116 0 1.60A 125V 0.0492 170 275 0.3900 x x x
1200 2.00A 125V 0.0412 160 450 0.5300 x x x
1250 2.50A 125V 0.0305 150 375 1.1000 xxx
1315 3.15A 125V 0.0247 140 445 1.9000 x x x
1400 4.00A 125V 0.0193 130 520 3.2000 x x x
1500 5.00A 125V 0.0139 120 600 6.1000 x x x
1630 6.30A 125V 0.0116 115 850 9.7000 x x
Notes:
1. 1.00 means the number one with two decimal places. 1,000 means the number one thousand.
2. Resistance is measured at 10% of rated current, 25°C.
RoHS
The 395 Series TE5® Fuses are fast-acting type, 125V and
are designed in accordance to UL 248-14.
Description
Applications
Battery chargers
Consumer Electronics
Power supplies
Industrial controllers
Agency Approvals
Agency Agency File Number Ampere Range
E67006 0.05A-6.3A
E67006 0.05A-6.3A
JET1896-31007-1005 1A - 5A
Pb
PS
E
PS
E
Application testing is strongly recommended.
Additional Information
Datasheet Samples
Resources
% Litleltuse“ ExpemxaADnllzd \ Anxwux Damn remnemme re A Measmed an bmmm m m mm n- :
© 2015 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 11/11/15
Radial Lead Fuses
TE5® > Fast-Acting Fuse > 395 Series
Average Time Current Curves
CURRENT IN AMPERES
TIME IN SECONDS
0.001
0.010
0.100
1
10
100
1000
10000
100000
0.100 1 10 1000.02
0.050A
0.063A
0.080A
0.100A
0.125A
0.160A
0.200A
0.250A
0.315A
0.400A
0.500A
0.630A
0.800A
1.00A
1.25A
1.60A
2.00A
2.50A
3.15A
4.00A
5.00A
6.30A
Soldering Parameters - Wave Soldering
Dwell Time
0
20
40
60
80
100
120
140
160
180
200
220
240
260
280
300
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
Time (Seconds)
Temperature (°C) - Measured on bottom side of board
Cooling Time
Preheat Time
Wave Parameter Lead-Free Recommendation
Preheat:
(Depends on Flux Activation Temperature) (Typical Industry Recommendation)
Temperature Minimum: 100°C
Temperature Maximum: 150°C
Preheat Time: 60-180 seconds
Solder Pot Temperature: 260°C Maximum
Solder Dwell Time: 2-5 seconds
Recommended Hand-Solder Parameters:
Solder Iron Temperature: 350°C +/- 5°C
Heating Time: 5 seconds max.
Note: These devices are not recommended for IR or
Convection Reflow process.
Recommended Process Parameters:
Temperature Re-rating Curve
0
20
40
60
80
100
120
140
-40-20 020406080
AMBIENTTEMPERATURE(°C)
PERCENTOFRATING
23°C
Note:
1. Rerating depicted in this curve is in addition to the standard derating of 25% for
continuous operation.
% Littelfuse’ Wampum \ Answusmllumd max. 8 L 0,5 m\
© 2015 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 11/11/15
Radial Lead Fuses
TE5® > Fast-Acting Fuse > 395 Series
Materials
Base/Cap: Brown Thermoplastic
Polyamide PA 6.6, UL 94 V-0
Round Pins: Copper, Tin-plated
Lead Pull Strength 10 N (IEC 60068-2-21)
Solderability 260ºC, ≤ 3s. (Wave)
350ºC, ≤ 1s. (Soldering Iron)
Soldering Heat
Resistance
260ºC, 10s. (IEC 60068-2-20)
350ºC, 3s. (Soldering Iron)
Product Characteristics
Operating Temperature -40ºC to +85ºC (Consider re-rating)
Climatic Category -40ºC to +85ºC/21 days
(IEC 60068-1,-2-1,-2-2,-2-78)
Stock Conditions
+10ºC to +60ºC
RH ≤ 75% yearly average, without
dew, maximum value for 30 days-
95%
Vibration Resistance
24 cycles at 15 min. each
(IEC 60068-2-6)
10 - 60Hz at 0.75mm amplitude
60 - 2000Hz at 10g acceleration
Dimensions
8,5
0,5 min
max. 8L
Æ 0,6
5,08
Holes in the printed circuit board
1 +0,1
1,5
max.
4
Holes in PCB
Long Leads (L=18.8mm)
Short Leads (L=4.3mm)
Part Numbering System
Packaging
Packaging Option Packaging Specification Quantity Quantity &
Packaging Code Taping Width
395 Series
Tape and Ammopack N/A 1,400 0000 N/A
Short Leads N/A 1,400 0440 N/A
0000395 xxxx
Packaging Code
Amp Code
Series
0000 Tape/Ammopack (1,400 pcs.)
0440 Short Leads - Bulk (1,400 pcs.)
Refer to Amp Code column of
Electrical Characteristics Table

Products related to this Datasheet

FUSE BOARD MNT 500MA 125VAC RAD
FUSE BRD MNT 3.15A 125VAC RADIAL
FUSE BOARD MOUNT 5A 125VAC RAD
FUSE BRD MNT 1.25A 125VAC RADIAL
FUSE BOARD MOUNT 4A 125VAC RAD
FUSE BOARD MOUNT 50MA 125VAC RAD
FUSE BOARD MNT 1A 125VAC RADIAL
FUSE BRD MNT 100MA 125VAC RADIAL
FUSE BOARD MNT 1A 125VAC RADIAL
FUSE BOARD MNT 315MA 125VAC RAD
FUSE BOARD MOUNT 2A 125VAC RAD
FUSE BOARD MOUNT 6.3A 125VAC RAD
FUSE BOARD MNT 500MA 125VAC RAD
FUSE BOARD MNT 1A 125VAC RADIAL
FUSE BOARD MNT 200MA 125VAC RAD
FUSE BRD MNT 1.6A 125VAC RADIAL
FUSE BOARD MNT 250MA 125VAC RAD
FUSE KIT BRD MNT 1.2-6.3A 190PC
FUSE BOARD MOUNT 63MA 125VAC RAD
FUSE BOARD MOUNT 80MA 125VAC RAD
FUSE BRD MNT 125MA 125VAC RADIAL
FUSE BRD MNT 160MA 125VAC RADIAL
FUSE BOARD MNT 400MA 125VAC RAD
FUSE BOARD MNT 630MA 125VAC RAD
FUSE BOARD MNT 800MA 125VAC RAD
FUSE BRD MNT 2.5A 125VAC RADIAL
FUSE BOARD MOUNT 2A 125VAC RAD
FUSE BOARD MOUNT 5A 125VAC RAD
FUSE BRD MNT 2.5A 125VAC RADIAL
FUSE BOARD MOUNT 6.3A 125VAC RAD