3313 Series Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
M OR—T M33 ‘ mm ? 4/“??? \ azm & \ me! Q \ mm M 35’” I, a LAM ‘ , 045 mamas: m, cm
3313X-1
(Reverse
Pin
Layout)
3313X-2
(Reverse
Pin
Layout)
1
2
313
2
RECOMMENDED LAND PATTERN
1.50 ± 0.15
(.059 ± .006)
2.3 ± 0.2
(.091 ± .008)
1.1 ± 0.1
(.043 ± .004)
0.65
(.026)
1.1
(.043)
0.6
(.024)
4.5
(.177)
1.6
(.063)
2.2 ± 0.2
(.087 ± .008)
0.15
(.006)
0.5
(.020)
3 PLCS.
SOLDERABLE
AREA
1.6
(.063)
0.6
(.024)
1.1
(.043)
1.60
(.063)
0.66 ± 0.10
(.026 ± .004)
2 PLCS
2 PLCS
1.47 ± 0.15
(.058 ± .006)
3313J-2
3.5 ± 0.2
(.138 ± .008)
3
2
1
ADJ. CROSS SLOT
0.45
(.018)
0.51
(.020)
1.42
(.056)
1.68
(.066)
WIDE
DEEP
X
3.2 +0.4/-0.2
(.126 +.016/-.008)
3313J-1
3.5 ± 0.2
(.138 ± .008)
3
2
1
ADJ. SLOT
0.52
(.020)
1.93
(.076)
0.51
(.020)
WIDE
X
XDEEP
LONG
3.2 +0.4/-0.2
(.126 +.016/-.008)
Features
n Surface Mount 3 mm Square
Single-Turn Cermet / Sealed
n Compatible with surface mount
manufacturing processes
(not recommended for wave soldering)
n Rotor stop for “in-circuit” adjustment
n 100 cycle rotational and seal life
n Plastic housing for RF applications
n Reverse pin layout option (Model 3313X)
n RoHS compliant*
n Halogen free models available
n AEC-Q200 Qualified Grade 1
3313 - 3 mm Trimpot® Trimming Potentiometer
* RoHS Directive 2015/863, Mar. 31, 2015 and Annex.
** Halogen free product is identified by a black housing color. Bourns follows the prevailing definition of “halogen free”
in the industry. Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less;
(b) the Chlorine (Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm
or less.
†“Fluorinert” is a registered trademark of 3M Co.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of
this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Electrical Characteristics
Standard Resistance Range
......................10 ohms to 2 megohms
(see standard resistance table)
Resistance Tolerance ...........±20 % std.
End Resistance ..... 1 % or 3 ohms max.
(whichever is greater)
Contact Resistance Variation
.................................... 3 % or 3 ohms
Adjustability
Voltage Divider ........................ ±0.1 %
Rheostat .................................. ±0.2 %
Resolution ................................... Infinite
Insulation Resistance ............... 500 vdc.
100 megohms min.
Dielectric Strength
Sea Level................................ 500 vac
70,000 Feet ............................ 350 vac
Adjustment Angle .................. 220° nom.
Environmental Characteristics
Max. Soldering Exposure
............................. 250 °C/10 seconds
Power Rating (200 volts max.)
70 °C ..................................0.125 watt
125 °C .......................................0 watt
Operating Temp. Range
............................... -55 °C to +125 °C
Temperature Coefficient
.................. 100 ohms ±150 ppm/°C;
................... >100 ohms ±100 ppm/°C
Seal Test ..85 °C Fluorinert/60 seconds
Humidity ...... MIL-STD 202, Method 106
(no vibration) TRS ±3 %;
IR 10 megohms
Vibration .....20 G TRS ±1 %; VRS ±1 %
Shock .......100 G TRS ±1 %; VRS ±1 %
Load Life ...............................1000 hours
@ 70 °C Rated Power;TRS ± 3 %
Rotational Life ..... 100 cycles TRS ±3 %
Thermal Shock ..........................5 cycles
TRS ±2 %; VRS ±1 %
Product Dimensions
13CW
CLOCKWISE
CCW
2WIPER
TOLERANCES: ± 0.25 EXCEPT WHERE NOTED
(.010)
DIMENSIONS: MM
(INCHES)
3313S-1
RECOMMENDED LAND PATTERN
1
3.61 ± .20
(.142 ± .008)
2
3
2.39
(.094)
0.71 ± 0.20
(.028 ± .008)
2.62
(.103)
1.57
(.062)
2.77
(.109)
0.15 ± 0.03
(.006 ± .001)
ADJ. SLOT
.52 ± 0.03
(.020 ± .001)
1.93 ± 0.03
(.076 ± .001)
.51 ± 0.06
(.020 ± .002)
3.02
(.119)
1.57
(.062)
1.12
(.044)
1.15
(.045)
WIDE
X
XDEEP
LONG
2.39
(.094)
3 PLCS
2 PLCS
Position Rotor As Shown
Within ±11° Of Centerline
Of Terminal 2
3.71
(.146)
1.30
(.051)
5.35
(.211)
TYP
TYP
3313S-2
1
3.61
(.142)
2
3
ADJ. SLOT
.45 ± 0.03
(.018 ± .001)
1.93 ± 0.03
(.076 ± .001)
.51 ± 0.06
(.020 ± .002)
3.02
(.119)
WIDE
X
XDEEP
LONG
Position Rotor As Shown
Within ±11° Of Centerline
Of Terminal 2
*RoHS COMPLIANT
LEAD FREE
*RoHS COMPLIANT
**HALOGEN FREE MODELS
AVAILABLE
LEAD FREE
VERSIONS ARE
RoHS COMPLIANT*
Physical Characteristics
Mechanical Angle ................. 250 ° nom.
Torque ...............................50 g-cm max.
Stop Strength ..................200 g-cm min.
Pushover Strength (“S” Style only)
........ 1.6 Kilograms (3.5 lbs) minimum
Flammability ..........................U.L. 94V-0
Weight ......................... Approx. 0.01 oz.
Marking ........................ Resistance code
and date code
Wiper ............... 50 % (Actual TR) ±10 %
Standard Packaging
J, X Styles (MSL-1) ....1000 pcs./7 ” reel
S Style (MSL-1) .......... 200 pcs./7 ” reel
Adjustment Tool ..............................H-91
WARNING Cancer and
Reproductive Harm
www.P65Warnings.ca.gov
BOURNS xMark sistall Code Code W A1 mm W 25mm i 21 zuu ( ° £msa; mm mm 1 ‘ J 51 500 A2 101 Li V “1 22 201 an‘aw I F 42a: nzn ’ 52 5'“ 550M105 (‘55 mm, ‘3 “’2 m5,» mm M 23 202 k ' (295 am) 53 502 J?” M m 299: nm e; 24 203 (m “ML 7 , 54 5'“ 9 mm mm M m 7: 201mm 25 204 ”WNW M e; x472 004) 5011000 55 504 “57’ “‘7“ ea 1000,0011 A6 ms fl ea 2 000,000 26 205 (059, um) 355w m , (m , uuM ‘ m 9; $7055; {059 mm ‘ ’ II Hznzn ‘99 \ g‘ mama (9591mm 9 \Y (Ma: mm munzn ‘ mm a 1 J 1 0 E (Ban: m2) 9 7 \Bag M [7m nan] '\ rm mazzna t 82) w nun nan; m m in 9591 Pg an (F9) mm, J was A (L H s‘ s‘ A (7951 mmzum mm 3:202 (m. m, mm} W [7? mm ‘ ‘ mean (545 ‘ mm, mm) BOURNS'
How To Order
3313 J - 1 - 502 E
Model
Style
Standard or Modified
Product Indicator
-1 = Standard Single Slot
-2 = Standard Cross Slot
-GK2 = Halogen Free Single Slot
(Black Housing Color)
-GL5 = Halogen Free Cross Slot
(Black Housing Color)
Resistance Code
Embossed Tape
1000 pcs. / 7 ” Reel (J, X Styles - MSL-1)
200 pcs. / 7 ” Reel (S Style - MSL-1)
Tape and reel material meets Antistatic ANSI/
ESD 5541-2003 packaging standards.
“Trimpot” is a registered trademark of Bourns, Inc.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
3313 - 3 mm Trimpot® Trimming Potentiometer
REV. 08/19
3313J, X Packaging Specifications
3.65 ± 0.10
(.144 ± .004)
5.50 ± 0.05
(.216 ± .002)
2.0 ± 0.10
(.079 ± .004)
1.75 ± 0.10
(.069 ± .004) 12.0 ± 0.20
(.472 ± .008)
1.5 ± .10
(.059 ± .004)
Meets EIA 481
20.2
(.795)
MIN.
13.0 ± 0.2
(.512 ± .008)
177.8 ± 2.03
(7.000 ± .080)
EQUAL
SPACED
3 PLCS
MIN.
50.0
(1.969)
MIN.
REEL
TAPE
2.50 ± 0.10
(.098 ± .004)
.30 ± 0.10
(.012 ± .004)
3.9 ± 0.10
(.154 ± .004)
1.5 ± 0.20
(.059 ± .008)
4.0 ± 0.10
(.157 ± .004)
DIA.
12.40 + 2.00/ -.000
(.488 + .078/ -.000)
18.39
(.724)
MAX.
DIA.
1.5
(.059)
TOLERANCES: ± 0.25 EXCEPT WHERE NOTED
(.010)
DIMENSIONS: MM
(INCHES)
3313S Packaging Specifications
20.2
(.795)
13.00 ± 0.20
(.512 ± .008)
177.8 ± 2.03
(7.000 ± .080)
EQUAL
SPACED
3 PLCS
MIN.
50.0
(1.969)
MIN.
16.40 + 1.78/ -.000
(.646 + .070/ -.000)
REEL
DIA.
22.4
(.882)
DIA. MIN.
MAX.
1.5
(.059)
TAPE
7.50 ± 0.10
(.295 ± .004)
4.10 ± 0.20
(.161 ± .008)
4.00 ± .10
(.157 ± .004)
2.00 ± .010
(.079 ± .004)
4.20 ± .020
(.165 ± .008)
1.5 ± .10
(.059 ± .004) DIA.
1.5 ± 0.20
(.059 ± .008) DIA.
5.80 ± 0.10
(.228 ± .004)
.40
(.016) MAX.
16.00 ± .30
(.630 ± .012)
12.00 ± 0.10
(.472 ± .004)
5° ± 2°
Standard Resistance Table
Resistance Part Marking Resistance
(Ohms) Code Code
10 A1 100
20 21 200
50 51 500
100 A2 101
200 22 201
500 52 501
1,000 A3 102
2,000 23 202
5,000 53 502
10,000 A4 103
20,000 24 203
50,000 54 503
100,000 A5 104
200,000 25 204
500,000 55 504
1,000,000 A6 105
2,000,000 26 205
Popular distribution resistance values listed in
boldface. Special resistances available.
Features (Continued)
n See processing information on RoHS compliant surface mount trimmers
n For trimmer applications/processing guidelines, click here
Asia-Pacific: Tel: +886-2 2562-4117 • Email: asiacus@bourns.com
Europe: Tel: +36 88 885 877 • Email: eurocus@bourns.com
The Americas: Tel: +1-951 781-5500 • Email: americus@bourns.com
www.bourns.com
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
P[ZHɉSPH[LZJVSSLJ[P]LS`¸)V\YUZ¹
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
^P[OV\[UV[PJL<ZLYZZOV\SKJOLJRMVYHUKVI[HPU[OLSH[LZ[YLSL]HU[PUMVYTH[PVUHUK]LYPM`[OH[Z\JOPUMVYTH[PVUPZJ\YYLU[
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns®WYVK\J[PUH\ZLYHWWSPJH[PVUTH`]HY`
MYVT[OLKH[HZOLL[JOHYHJ[LYPZ[PJZHUKWHYHTL[LYZK\L[VP[OLJVTIPUH[PVUVM[OL)V\YUZ® product with other components
PU[OL\ZLY»ZHWWSPJH[PVUVYPP[OLLU]PYVUTLU[VM[OL\ZLYHWWSPJH[PVUP[ZLSM;OLJOHYHJ[LYPZ[PJZHUKWHYHTL[LYZVMH)V\YUZ®
WYVK\J[HSZVJHUHUKKV]HY`PUKPɈLYLU[HWWSPJH[PVUZHUKHJ[\HSWLYMVYTHUJLTH`]HY`V]LY[PTL<ZLYZZOV\SKHS^H`Z]LYPM`
the actual performance of the Bourns®WYVK\J[PU[OLPYZWLJPÄJKL]PJLZHUKHWWSPJH[PVUZHUKTHRL[OLPYV^UPUKLWLUKLU[
Q\KNTLU[ZYLNHYKPUN[OLHTV\U[VMHKKP[PVUHS[LZ[THYNPU[VKLZPNUPU[V[OLPYKL]PJLVYHWWSPJH[PVU[VJVTWLUZH[LMVY
KPɈLYLUJLZIL[^LLUSHIVYH[VY`HUKYLHS^VYSKJVUKP[PVUZ
<USLZZ)V\YUZOHZL_WSPJP[S`KLZPNUH[LKHUPUKP]PK\HS)V\YUZ® product as meeting the requirements of a particular industry
Z[HUKHYKLN0:6;:  VYHWHY[PJ\SHYX\HSPÄJH[PVULN<3SPZ[LKVYYLJVNUPaLK)V\YUZPZUV[YLZWVUZPISLMVYHU`
MHPS\YLVMHUPUKP]PK\HS)V\YUZ®WYVK\J[[VTLL[[OLYLX\PYLTLU[ZVMZ\JOPUK\Z[Y`Z[HUKHYKVYWHY[PJ\SHYX\HSPÄJH[PVU<ZLYZ
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
[OLPYKL]PJLZVYHWWSPJH[PVUZ
Bourns®WYVK\J[ZHYLUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKMVY\ZLPUU\JSLHYSPMLZH]PUNSPMLJYP[PJHSVYSPMLZ\Z[HPUPUN
HWWSPJH[PVUZUVYPUHU`V[OLYHWWSPJH[PVUZ^OLYLMHPS\YLVYTHSM\UJ[PVUTH`YLZ\S[PUWLYZVUHSPUQ\Y`KLH[OVYZL]LYLWYVWLY[`
VYLU]PYVUTLU[HSKHTHNL<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZ
on a case-by-case basis, use of any Bourns®WYVK\J[ZPUZ\JO\UH\[OVYPaLKHWWSPJH[PVUZTPNO[UV[ILZHMLHUK[O\ZPZH[
[OL\ZLY»ZZVSLYPZR3PMLJYP[PJHSHWWSPJH[PVUZPUJS\KLKL]PJLZPKLU[PÄLKI`[OL<:-VVKHUK+Y\N(KTPUPZ[YH[PVUHZ*SHZZ000
KL]PJLZHUKNLULYHSS`LX\P]HSLU[JSHZZPÄJH[PVUZV\[ZPKLVM[OL<UP[LK:[H[LZ
)V\YUZL_WYLZZS`PKLU[PÄLZ[OVZL)V\YUZ®Z[HUKHYKWYVK\J[Z[OH[HYLZ\P[HISLMVY\ZLPUH\[VTV[P]LHWWSPJH[PVUZVUZ\JO
WYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^V
H\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ®Z[HUKHYKWYVK\J[ZPUHUH\[VTV[P]L
HWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[[OL\ZLY»ZZVSLYPZR0M)V\YUZ
L_WYLZZS`PKLU[PÄLZHZ\IJH[LNVY`VMH\[VTV[P]LHWWSPJH[PVUPU[OLKH[HZOLL[MVYP[ZZ[HUKHYKWYVK\J[ZZ\JOHZPUMV[HPUTLU[
VYSPNO[PUNZ\JOPKLU[PÄJH[PVUTLHUZ[OH[)V\YUZOHZYL]PL^LKP[ZZ[HUKHYKWYVK\J[HUKOHZKL[LYTPULK[OH[PMZ\JO)V\YUZ®
Z[HUKHYKWYVK\J[PZJVUZPKLYLKMVYWV[LU[PHS\ZLPUH\[VTV[P]LHWWSPJH[PVUZP[ZOV\SKVUS`IL\ZLKPUZ\JOZ\IJH[LNVY`VM
H\[VTV[P]LHWWSPJH[PVUZ(U`YLMLYLUJL[V)V\YUZ®Z[HUKHYKWYVK\J[PU[OLKH[HZOLL[HZJVTWSPHU[^P[O[OL(,*8Z[HUKHYK
VY¸H\[VTV[P]LNYHKL¹KVLZUV[I`P[ZLSMTLHU[OH[)V\YUZOHZHWWYV]LKZ\JOWYVK\J[MVY\ZLPUHUH\[VTV[P]LHWWSPJH[PVU
Bourns®Z[HUKHYKWYVK\J[ZHYLUV[[LZ[LK[VJVTWS`^P[O<UP[LK:[H[LZ-LKLYHS(]PH[PVU(KTPUPZ[YH[PVUZ[HUKHYKZNLULYHSS`
VYHU`V[OLYNLULYHSS`LX\P]HSLU[NV]LYUTLU[HSVYNHUPaH[PVUZ[HUKHYKHWWSPJHISL[VWYVK\J[ZKLZPNULKVYTHU\MHJ[\YLKMVY
\ZLPUHPYJYHM[VYZWHJLHWWSPJH[PVUZ)V\YUZL_WYLZZS`PKLU[PÄLZ)V\YUZ® standard products that are suitable for use in aircraft
VYZWHJLHWWSPJH[PVUZVUZ\JOWYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`
HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ® standard
WYVK\J[PUHUHPYJYHM[VYZWHJLHWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[
the user’s sole risk.
;OL\ZLHUKSL]LSVM[LZ[PUNHWWSPJHISL[V)V\YUZ® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns®J\Z[VTWYVK\J[ZHYLZWLJPHSS`KLZPNULK(IZLU[H^YP[[LUHNYLLTLU[IL[^LLU)V\YUZ
HUK[OL\ZLYYLNHYKPUN[OL\ZLHUKSL]LSVMZ\JO[LZ[PUN[OLHIV]LWYV]PZPVUZHWWSPJHISL[V)V\YUZ® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns®WYVK\J[ZVY[LJOUVSVN`MVY\ZLPUHJ[P]P[PLZ^OPJOPU]VS]L[OL
KLZPNUKL]LSVWTLU[WYVK\J[PVU\ZLVYZ[VJRWPSPUNVMU\JSLHYJOLTPJHSVYIPVSVNPJHS^LHWVUZVYTPZZPSLZUVYZOHSS[OL`\ZL
Bourns®WYVK\J[ZVY[LJOUVSVN`PUHU`MHJPSP[`^OPJOLUNHNLZPUHJ[P]P[PLZYLSH[PUN[VZ\JOKL]PJLZ;OLMVYLNVPUNYLZ[YPJ[PVUZ
HWWS`[VHSS\ZLZHUKHWWSPJH[PVUZ[OH[]PVSH[LUH[PVUHSVYPU[LYUH[PVUHSWYVOPIP[PVUZPUJS\KPUNLTIHYNVZVYPU[LYUH[PVUHS
YLN\SH[PVUZ-\Y[OLY)V\YUZ® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
WYPVYH\[OVYPaH[PVUMYVT)V\YUZHUKVY[OL<:.V]LYUTLU[ILYLZVSK[YHUZMLYYLKVYYLL_WVY[LK[VHU`WHY[`UV[LSPNPISL
[VYLJLP]L<:JVTTVKP[PLZZVM[^HYLHUK[LJOUPJHSKH[H
;V[OLTH_PT\TL_[LU[WLYTP[[LKI`HWWSPJHISLSH^)V\YUZKPZJSHPTZPHU`HUKHSSSPHIPSP[`MVYZWLJPHSW\UP[P]LJVUZLX\LU[PHS
PUJPKLU[HSVYPUKPYLJ[KHTHNLZVYSVZ[YL]LU\LZVYSVZ[WYVÄ[ZHUKPPHU`HUKHSSPTWSPLK^HYYHU[PLZPUJS\KPUNPTWSPLK^HYYHU[PLZ
VMÄ[ULZZMVYWHY[PJ\SHYW\YWVZLUVUPUMYPUNLTLU[HUKTLYJOHU[HIPSP[`
)RU\RXUFRQYHQLHQFHFRSLHVRIWKLV/HJDO'LVFODLPHU1RWLFHZLWK*HUPDQ6SDQLVK-DSDQHVH7UDGLWLRQDO&KLQHVHDQG6LPSOLÀHG&KLQHVH
bilingual versions are available at:
Web Page:
http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
*9

Products related to this Datasheet

TRIMMER 100OHM 0.125W J LEAD TOP
TRIMMER 100K OHM 0.125W J LEAD
TRIMMER 10KOHM 0.125W J LEAD TOP
TRIMMER 2K OHM 0.125W J LEAD TOP
TRIMMER 5K OHM 0.125W J LEAD TOP
TRIMMER 200OHM 0.125W J LEAD TOP
TRIMMER 500 OHM 0.125W J LEAD
TRIMMER 1K OHM 0.125W J LEAD TOP
TRIMMER 50 OHM 0.125W J LEAD TOP
TRIMMER 100K OHM 0.125W J LEAD
TRIMMER 500OHM 0.125W J LEAD TOP
TRIMMER 50KOHM 0.125W J LEAD TOP
TRIMMER 20KOHM 0.125W J LEAD TOP
TRIMMER 5K OHM 0.125W J LEAD TOP
TRIMMER 20 OHM 0.125W J LEAD TOP
TRIMMER 1M OHM 0.125W J LEAD TOP
TRIMMER 2M OHM 0.125W J LEAD TOP
TRIMMER 10KOHM 0.125W J LEAD TOP
TRIMMER 50 OHM 0.125W J LEAD TOP
TRIMMER 500K OHM 0.125W J LEAD
TRIMMER 2K OHM 0.125W J LEAD TOP
TRIMMER 10KOHM 0.125W J LEAD TOP
TRIMMER 1M OHM 0.125W J LEAD TOP
TRIMMER 5K OHM 0.125W J LEAD TOP
TRIMMER 2K OHM 0.125W J LEAD TOP
TRIMMER 20 OHM 0.125W J LEAD TOP
TRIMMER 200K OHM 0.125W J LEAD
TRIMMER 20K OHM 0.125W J LEAD
TRIMMER 100K OHM 0.125W J LEAD
TRIMMER 20KOHM 0.125W J LEAD TOP