SD2931-10 Datasheet by STMicroelectronics

View All Related Products | Download PDF Datasheet
This is information on a product in full production.
July 2016 DocID7076 Rev 10 1/19
SD2931-10
RF power transistor:
HF/VHF/UHF N-channel power MOSFETs
Datasheet
-
production data
Figure 1. Pin connection
Features
Gold metalization
Excellent thermal stability
Common source configuration
P
OUT
= 150 W min. with 14 dB gain @ 175 MHz
Thermally enhanced packaging for lower
junction temperatures
Description
The SD2931-10 is a gold metalized N-channel
MOS field-effect RF power transistor. Being
electrically identical to the standard SD2931
MOSFET, it is intended for use in 50 V dc large
signal applications up to 230 MHz.
The SD2931-10 is mechanical compatible to the
SD2931 but offers in addition a better thermal
capability (25% lower thermal resistance),
representing the best-in-class transistors for ISM
applications, where reliability and ruggedness are
critical factors.
M174
Epoxy sealed
1
3
4
2
1. Drain
2. Source
3. Gate
4. Source
Table 1. Device summary
Order code Marking Base qty. Package Packaging
(1)
SD2931-10W SD2931-10 25 pcs M174 Plastic tray
1. For more details please refer to Chapter 11: Marking, packing and shipping specifications.
www.st.com
Contents SD2931-10
2/19 DocID7076 Rev 10
Contents
1 Electrical data . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
1.1 Maximum ratings . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
1.2 Thermal data . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
2 Electrical characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
2.1 Static . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
2.2 Dynamic . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
3 Transient thermal impedance . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
4 Impedance data . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
5 Typical performance . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
6 Typical performance @ 175 MHz . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
7 Test circuit . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 11
8 Typical performance @ 30 MHz . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
9 Test circuit @ 30 MHz . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 14
10 Package information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 15
11 Marking, packing and shipping specifications . . . . . . . . . . . . . . . . . . . 17
12 Revision history . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 18
DocID7076 Rev 10 3/19
SD2931-10 Electrical data
19
1 Electrical data
1.1 Maximum ratings
(T
CASE
= 25 °C).
1.2 Thermal data
Table 2. Absolute maximum ratings
Symbol Parameter Value Unit
V
(BR)DSS(1)
1. T
J
= 150°C
Drain source voltage 125 V
V
DGR
Drain-gate voltage (R
GS
= 1 MΩ)125V
V
GS
Gate-source voltage ±40 V
I
D
Drain current 20 A
P
DISS
Power dissipation 389 W
T
J
Max. operating junction temperature 200 °C
T
STG
Storage temperature -65 to +150 °C
Table 3. Thermal data
Symbol Parameter Value Unit
R
thJC
Junction - case thermal resistance 0.45 °C/W
Electrical characteristics SD2931-10
4/19 DocID7076 Rev 10
2 Electrical characteristics
(T
CASE
= 25 °C).
2.1 Static
2.2 Dynamic
Table 4. Static (per side)
Symbol Test conditions Min Typ Max Unit
V
(BR)DSS
V
GS
= 0 I
DS
= 100 mA 125 V
I
DSS
V
GS
= 0 V
DS
= 50 V 50 μA
IGSS
V
GS
= 20 V
DS
= 0 250 nA
V
GS(Q) (1)
1. V
GS(Q)
sorted with alpha/numeric code marked on unit.
V
DS
= 10 V I
D
= 250 mA See table below V
V
DS(ON)
V
GS
= 10 V I
D
= 10 A 3.0 V
G
FS
V
DS
= 10 V I
D
= 5 A 5 6 mho
C
ISS
V
GS
= 0 V
DS
= 50 V f = 1 MHz 480 pF
C
OSS
V
GS
= 0 V
DS
= 50 V f = 1 MHz 190 pF
CRSS
V
GS
= 0 V
DS
= 50 V f = 1 MHz 18 pF
Table 5. Dynamic
Symbol Test conditions Min Typ Max Unit
P
OUT
V
DD
= 50 V I
DQ
= 250 mA f = 175 MHz 150 W
G
PS
V
DD
= 50 V I
DQ
= 250 mA P
OUT =
150 W f = 175 MHz 14 15 dB
n
D
V
DD
= 50 V I
DQ
= 250 mA P
OUT
= 150 W f = 175 MHz 55 65 %
Load
mismatch
V
DD
= 50 V I
DQ
= 250 mA P
OUT =
150 W f = 175 MHz
All phase angles 10:1 VSWR
DocID7076 Rev 10 5/19
SD2931-10 Electrical characteristics
19
Table 6. V
GS
sorts
Symbol Value Symbol Value
A 2.0 - 2.1 K 2.9 - 3.0
B 2.1 - 2.2 L 3.0 - 3.1
C 2.2 - 2.3 M 3.1 - 3.2
D 2.3 - 2.4 N 3.2 - 3.3
E 2.4 - 2.5 P 3.3 - 3.4
F 2.5 - 2.6 Q 3.4 - 3.5
G 2.6 - 2.7 R 3.5 - 3.6
H 2.7 - 2.8 S 3.6 - 3.7
J 2.8 - 2.9
Transient thermal impedance SD2931-10
6/19 DocID7076 Rev 10
3 Transient thermal impedance
Figure 2. Transient thermal impedance











( ( ( ( ( (
7KHUPDOLPSHGDQFH =7+-  &&:
5HFWDQJXODUSRZHUSXOVHZLGWKVHF
VLQJOHSXOVH









6LQJOHUHSHWLWLYHSXOVH
$09
:11]
DocID7076 Rev 10 7/19
SD2931-10 Transient thermal impedance
19
Figure 3. Transient thermal impedance model
5
52KP
&
&
& )
&
&
& )
&
&
& )
&
&
& )
5
5
5 2KP
5
5
5 2KP
5
5
5 2KP
'LVVLSDWHG3RZHUB:DWWV
$09
J F
Impedance data SD2931-10
8/19 DocID7076 Rev 10
4 Impedance data
Figure 4. Impedance data
Table 7. Impedance data
Freq Z
IN
(Ω)Z
DL
(Ω)
30 MHz 1.7 - j 5.7 6.8 + j 0.9
175 MHz 1.2 - j 2.0 2.0 + j 2.4
Typical Drain
Load Impedance
Typical Input
Impedance
GZin
Z
DL
D
S
DocID7076 Rev 10 9/19
SD2931-10 Typical performance
19
5 Typical performance
Figure 5. Capacitance vs drain-source voltage Figure 6. Drain current vs gate voltage
Figure 7. Gate-source voltage vs case
temperature Figure 8. Maximum thermal resistance vs case
temperature
Figure 9. Safe operating area
0 1020304050
VDS, DRAIN-SOURCE VOLTAGE (V)
10
100
1000
10000
C, CAPACITANCE (pF)
Ciss
Coss
Crss
f =1MHz
22.533.544.555.56
VGS, GATE-SOURCE VOLTAGE (V)
0
5
10
15
20
ID, DRAIN CURRENT (A)
Tc=-20 °C
Tc=+25 °C
Tc=+80 °C
VDS = 10 V
-25 0 25 50 75 100
Tc, CASE TEMPERATURE (°C)
0.8
0.84
0.88
0.92
0.96
1
1.04
1.08
1.12
VGS, GATE-SOURCE VOLTAGE (NORMALIZED)
Id =.25A
Id =.1A
Id =1A
Id =2A
Id =4A
Id =11A
Id =5A
Id =7A
Id =9A
Id =10A
Vds= 10 V
25 35 45 55 65 75 85
Tc, CASE TEMPERATURE (°C)
0.44
0.48
0.52
0.56
0.6
RTH(j-c) (°C/W)
1 10 100 1000
Vds(V)
1
10
100
Ids(A)
(1) Current in this area may be limited by R
ds(on)
(1)
Typical performance @ 175 MHz SD2931-10
10/19 DocID7076 Rev 10
6 Typical performance @ 175 MHz
Figure 10. Output power vs input power Figure 11. Output power vs input power
Figure 12. Power gain vs output power Figure 13. Efficiency vs output power
0 5 10 15 20 25
Pin, INPUT POWER (W)
0
30
60
90
120
150
180
210
240
270
Pout, OUTPUT POWER (W)
f= 175MHz
Idq= 250mA
Vdd= 40V
Vdd= 50V
0 5 10 15 20 25
Pin, INPUT POWER(W)
0
30
60
90
120
150
180
210
240
270
Pout, OUTPUT POWER (W)
Vdd= 50V
Idq= 250mA
f= 175MHz
Tc =-20 °C
Tc =+25 °C
Tc =+80 °C
0 50 100 150 200 250
Pout, OUTPUT POWER (W)
6
8
10
12
14
16
18
Gp, POWER GAIN (dB)
Vdd=50V
Idq=250mA
f=175Mhz
0 50 100 150 200 250
Pout, OUTPUT POWER (W)
20
30
40
50
60
70
80
Nd, EFFICIENCY (%)
Vdd=50V
Idq=250mA
f=175Mhz
Figure 14. Output power vs supply voltage Figure 15. Drain current vs gate-source voltage
24 28 32 36 40 44 48 52
Vdd,DRAIN VOLTAGE(V)
0
30
60
90
120
150
180
210
240
270
Pout,OUTPUT POWER(W)
Pin =2.5W
Pin =5W
Pin =10W
Idq= 250mA
f= 175MHz
22.533.544.555.56
VGS, GATE-SOURCE VOLTAGE (V)
0
5
10
15
20
ID, DRAIN CURRENT (A)
Tc=-20 °C
Tc=+25 °C
Tc=+80 °C
DocID7076 Rev 10 11/19
SD2931-10 Test circuit
19
7 Test circuit
Figure 16. 175 MHz schematic (production test circuit)
Note: All dimensions in inches
REF. 1021579C
Table 8. Component part list
Component Description
T1 4:1 transformer, 25 ohm flexible coax .090 OD 6” long
T2 1:4 transformer, 25 ohm semi-rigid coax .141 OD 6” long
FB1 Toroid X 2, 0.5” OD .312” ID 850μ 2 turns
FB2, FB3 VK200
FB4 Shield bead, 1” OD 0.5” ID 850μ 3 turns
L1 1/4 wave choke, 50 ohm semi-rigid coax .141 OD 12” Long
PCB 0.62” woven fiberglass, 1 oz. copper, 2 sides, εr = 2.55
R1, R3 470 ohm 1 W chip resistor
R2 360 ohm 1/2 W resistor
R4 20 Kohm 10 turn potentiometer
R5 560 ohm 1 W resistor
C1, C11 470 pF ATC chip cap
C2 43 pF ATC chip cap
C3, C8, C9 Arco 404, 12-65 pF
C4 Arco 423, 16-100 pF
Test circuit SD2931-10
12/19 DocID7076 Rev 10
Figure 17. 175 MHz test circuit photomaster
Figure 18. 175 MHz test circuit
Component Description
C5 120 pF ATC chip cap
C6 0.01 μF ATC chip cap
C7 30 pF ATC chip cap
C10 91 pF ATC chip cap
C12, C15 1200 pF ATC chip cap
C13, C14,C16, C17 0.01 μF / 500 V chip cap
C18 10 μF 63 V electrolytic capacitor
Table 8. Component part list (continued)
6.4 inches
4 inches
DocID7076 Rev 10 13/19
SD2931-10 Typical performance @ 30 MHz
19
8 Typical performance @ 30 MHz
Figure 19. Output power vs input power Figure 20. Power gain vs output power
Figure 21. Efficiency vs output power Figure 22. Output power vs supply voltage
0 0.1 0.2 0.3 0.4 0.5
Pin, INPUT POWER (W)
0
50
100
150
200
250
Pout, OUTPUT POWER (W)
Vdd = 50 V
Vdd = 40 V
f = 30 MHz
IDQ = 250 mA
0 40 80 120 160 200
Pout, OUTPUT POWER (W)
24
25
26
27
28
29
30
PG, POWER GAIN (dB)
f = 30 MHz
VDD = 50 V
IDQ = 250 mA
0 40 80 120 160 200
Pout, OUTPUT POWER (W)
0
10
20
30
40
50
60
70
Efficiency (%)
f = 30 MHz
VDD = 50 V
IDQ = 250 mA
24 28 32 36 40 44 48 52
VDD(V)
0
50
100
150
200
Pout(W)
f = 30 MHz
IDQ = 250 mA
Pin=.31 W
Pin=.22 W
Pin=.13 W
Figure 23. Output power vs gate voltage
0123456
VGS GATE-SOURCE VOLTAGE (V)
0
50
100
150
200
Pout, OUTPUT POWER (W)
VDD = 50 V
IDQ = 250 mA
f = 30 MHz
Pin = Constant
T= -20 °C
T= +25 °C
T= +80 °C
II fiflr fl? +50V Llfw a
Test circuit @ 30 MHz SD2931-10
14/19 DocID7076 Rev 10
9 Test circuit @ 30 MHz
Figure 24. 30 MHz test circuit schematic (engineering test circuit)
Figure 25. 30 MHz test circuit part list
Symbol Description
T1 9:1 transformer, 25 Ω flexible coax with extra shield .090 OD 15” long
T2 1:4 transformer, 50 Ω flexible coax .225 OD 15” long
FB1 Toroid 1.7” OD .30” ID 220 μ 4 turns
FB2 Surface mount EMI shield bead
FB3 Toroid 1.7” OD .300” ID 220μ 3 turns
RFC1 Toroid 0.5” OD 0.30” ID 125μ 4 turns 12 awg wire
PCB 0.62” woven fiberglass, 1 oz. Copper, 2 Sides, εr = 2.55
R1, R3 1 KΩ 1 W chip resistor
R2 680 Ω 3 W wirewound resistor
C1,C4,C6,C7,C8,
C9, C11,C12,C13 0.1 μF ATC chip cap
C2, C3 750 pF ATC chip cap
C5 470 pF ATC chip cap
C10 10 μF 63 V electrolytic capacitor
C14 100 μF 63 V electrolytic capacitor
my
DocID7076 Rev 10 15/19
SD2931-10 Package information
19
10 Package information
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK
®
packages, depending on their level of environmental compliance. ECOPACK
®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK is an ST trademark.
Figure 26. M174 (0.500 DIA 4/L N/HERM W/FLG) package outline
Controlling Dimension: Inches 1011000D
Package information SD2931-10
16/19 DocID7076 Rev 10
Table 9. M174 (0.500 DIA 4/L N/HERM W/FLG) package mechanical data
Dim. mm. Inch
Min Typ Max Min Typ Max
A 5.56 5.584 0.219 0.230
B 3.18 0.125
C 6.22 6.48 0.245 0.255
D 18.28 18.54 0.720 0.730
E 3.18 0.125
F 24.64 24.89 0.970 0.980
G 12.57 12.83 0.495 0.505
H 0.08 0.18 0.003 0.007
I 2.11 3.00 0.083 0.118
J 3.81 4.45 0.150 0.175
K 7.11 0.280
L 25.53 26.67 1.005 1.050
M 3.05 3.30 0.120 0.130
DocID7076 Rev 10 17/19
SD2931-10 Marking, packing and shipping specifications
19
11 Marking, packing and shipping specifications
Figure 27. Marking drawing
Table 10. Packing and shipping specifications
Order code Packaging Pcs per
tray Dry pack
humidity V
GS
Lot code
SD2931-10W Plastic tray 25 < 10 % Not mixed Not mixed
Table 11. Marking specifications
Symbol Description
W Wafer process code
XV
GS
sort
CZ Assembly plant
xxx Last 3 digit of diffusion lot
VY Diffusion plant
MAR County of origin
CZ Test and finishing plant
y Assembly year
yy Assembly week
Revision history SD2931-10
18/19 DocID7076 Rev 10
12 Revision history
Table 12. Document revision history
Date Revision Changes
09-Sep-2004 4
17-Jun-2004 5 Updated Table 5: Dynamic on page 4
04-Mar-2008 6 Updated Table 4: Static (per side), Table 5: Dynamic and Table 6:
VGS sorts on page 5
08-Feb-2011 7 Inserted Chapter 11: Marking, packing and shipping specifications.
12-Jan-2012 8 Inserted Chapter 3: Transient thermal impedance.
19-Dec-2012 9 Updated Table 10: Packing and shipping specifications
14-Jul-2016 10 Updated V
GS
value in Table 2: Absolute maximum ratings.
DocID7076 Rev 10 19/19
SD2931-10
19
IMPORTANT NOTICE – PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on
ST products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or
the design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2016 STMicroelectronics – All rights reserved

Products related to this Datasheet

IC TRANS RF HF/VHF/UHF M174
TRANS RF N-CH HF/VHF/UHF M174