2299204 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
A||||||||\IIIHlllllllllH mu 017918 885939
PHOENIX CONTACT Deutschland GmbH Page 1 / 3
http://www.phoenixcontact.de Feb 4, 2011
Extract from the online
catalog
FLK 10/EZ-DR/ 50/KONFEK
Order No.: 2299204
The illustration shows a 20-position version
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2299204
Round cable set, with two 10-pos. socket strips, (1:1 connection),
cable length: 0.5 m
Commercial data
GTIN (EAN)
4 017918 885939
sales group I680
Pack 1 pcs.
Customs tariff 85444290
Catalog page information Page 264 (IF-2009)
Product notes
WEEE/RoHS-compliant since:
03/31/2006
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General
Nominal voltage UN< 50 V AC
60 V DC
Max. current carrying capacity per path 1 A
Max. conductor resistance 0.16 Ω/m
Ambient temperature (operation) -20 °C ... 50 °C
FLK 10/EZ-DR/ 50/KONFEK Order No.: 2299204
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2299204
PHOENIX CONTACT Deutschland GmbH Page 2 / 3
http://www.phoenixcontact.de Feb 4, 2011
Ambient temperature (storage/transport) -20 °C ... 70 °C
Number of positions 10
Number of positions, control side 10
Number of connectors, control side 1
Number of positions, module side 10
Number of connectors, modul side 1
Fixed cable length 0.5 m
Single wire, cross section 0.14 mm²
AWG 26
Conductor construction: Number of litz wires: 7
Single wire, material Cu tin-plated
External diameter 6 mm
Cable, preassembly Insulation displacement, IEC 60352-4/DIN EN 60352-4
Shielding no
Certificates / Approvals
Certification GOST
Certifications applied for: UL / CUL
FLK 10/EZ-DR/ 50/KONFEK Order No.: 2299204
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2299204
PHOENIX CONTACT Deutschland GmbH Page 3 / 3
http://www.phoenixcontact.de Feb 4, 2011
Address
PHOENIX CONTACT Deutschland GmbH
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 12000
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2011 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

CABLE ASSEMBLY INTERFACE 1.64'