1851339 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
mPI-IGNIX CON'I'ACI' MMMM I2 '0 '0 ml '8 I7 4||01
https://www.phoenixcontact.com/us/products/1851339
12/15/2015Page1/5
Printed-circuit board connector-FK-MCP 1,5/12-STF-3,81-1851339
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 12, Pitch: 3.81 mm,
Connection method: Push-in spring connection, Color: green, Contact surface: Tin
The figure shows a 10-position
version of the product
Product Features
User-friendly actuation of the terminal point using a screwdriver
Fast conductor connection thanks to Push-in spring-cage connection
Wide range of possible combinations with MC base strips with 3.5/3.81 mm pitch
Test connection for accommodating 1.2 mm Ø test pins or 1 mm Ø test plugs
Key Commercial Data
Packing unit 1 pc
GTIN
Weight per Piece (excluding packing) 12.2 g
Custom tariff number 85366990
Country of origin Germany
Technical data
Dimensions
Pitch 3.81 mm
Dimension a 41.91 mm
General
Range of articles FK-MCP 1,5/..-STF
Insulating material group I
Rated surge voltage (III/3) 2.5 kV
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/1851339
12/15/2015Page2/5
Printed-circuit board connector-FK-MCP 1,5/12-STF-3,81-1851339
Technical data
General
Rated surge voltage (III/2) 2.5 kV
Rated surge voltage (II/2) 2.5 kV
Rated voltage (III/3) 160 V
Rated voltage (III/2) 160 V
Rated voltage (II/2) 320 V
Connection in acc. with standard EN-VDE
Nominal current IN8 A
Nominal cross section 1.5 mm²
Maximum load current 8 A (with 1.5 mm² conductor cross section)
Insulating material PA
Flammability rating according to UL 94 V0
Internal cylindrical gage A1
Stripping length 9 mm
Number of positions 12
Connection data
Conductor cross section solid min. 0.14 mm²
Conductor cross section solid max. 1.5 mm²
Conductor cross section flexible min. 0.14 mm²
Conductor cross section flexible max. 1.5 mm²
Conductor cross section flexible, with ferrule without plastic sleeve min. 0.25 mm²
Conductor cross section flexible, with ferrule without plastic sleeve max. 1.5 mm²
Conductor cross section flexible, with ferrule with plastic sleeve min. 0.25 mm²
Conductor cross section flexible, with ferrule with plastic sleeve max. 0.5 mm²
Conductor cross section AWG min. 26
Conductor cross section AWG max. 16
Minimum AWG according to UL/CUL 28
Maximum AWG according to UL/CUL 16
Standards and Regulations
Connection in acc. with standard EN-VDE
CSA
Flammability rating according to UL 94 V0
Classifications
eCl@ss
eCl@ss 4.0 272607xx
PHGNIX CONTACT
https://www.phoenixcontact.com/us/products/1851339
12/15/2015Page3/5
Printed-circuit board connector-FK-MCP 1,5/12-STF-3,81-1851339
Classifications
eCl@ss
eCl@ss 4.1 27260701
eCl@ss 5.0 27260701
eCl@ss 5.1 27260701
eCl@ss 6.0 27260704
eCl@ss 7.0 27440402
eCl@ss 8.0 27440309
ETIM
ETIM 3.0 EC001121
ETIM 4.0 EC002638
ETIM 5.0 EC002638
UNSPSC
UNSPSC 6.01 30211810
UNSPSC 7.0901 39121409
UNSPSC 11 39121409
UNSPSC 12.01 39121409
UNSPSC 13.2 39121409
Approvals
Approvals
Approvals
CSA / VDE Gutachten mit Fertigungsüberwachung / IECEE CB Scheme / CCA / EAC / cULus Recognized
Ex Approvals
Approvals submitted
Approval details
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/1851339
12/15/2015Page4/5
Printed-circuit board connector-FK-MCP 1,5/12-STF-3,81-1851339
Approvals
CSA
 B
mm²/AWG/kcmil 28-16
Nominal current IN 8 A
Nominal voltage UN 300 V
VDE Gutachten mit Fertigungsüberwachung
 
mm²/AWG/kcmil 0.2-1.5
Nominal current IN 8 A
Nominal voltage UN 160 V
IECEE CB Scheme
 
mm²/AWG/kcmil 0.2-1.5
Nominal current IN 8 A
Nominal voltage UN 160 V
CCA
 
mm²/AWG/kcmil 0.2-1.5
Nominal current IN 8 A
Nominal voltage UN 160 V
EAC
cULus Recognized
 B
mm²/AWG/kcmil 28-16
Nominal current IN 8 A
Nominal voltage UN 300 V
Plug: FK-MCP 1.5/5-ST(F)‘3.81 Header: MC(V) 1,5/5-G(F)-3,81 E d 1 = Base curve 1‘ 0 m C ‘5 a U E 2 = 15 mm? ‘5 3 = 1 0 4 = o 0 20 40 60 80 100 _. Ambient temperature [”C]
https://www.phoenixcontact.com/us/products/1851339
12/15/2015Page5/5
Printed-circuit board connector-FK-MCP 1,5/12-STF-3,81-1851339
Drawings
Diagram
100806040200
!= 2-pos.
"= 5-pos.
#= 12-pos.
$= 20-pos.
0
2
4
6
8
10
12
14
16
!
"
#
$
Ambient temperature [°C]
Current strength [A]
Type: FK-MCP 1,5/...-ST(F)-3,81 with MC 1,5/...-G(F)-3,81 P.. THR(R...)
Dimensional drawing
12,4
20,8
6,6 4,5 3,81
a
a+4,6
4,8
Diagram
Phoenix Contact 2015 © - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

TERM BLOCK PLUG 12POS STR 3.81MM