Nylon™ Multi Catalog Page Datasheet by Techflex

View All Related Products | Download PDF Datasheet
|| Coverage, Soft, pple, Strong, And active The wid {we re profec engin net: I' NMN oflrac insfo Nylo tom col op 'LILIHE-V W11 Mm 5mm
Full Coverage, Soft,
Supple, Strong, And
Attractive
Under the hood or across the floor, NYLON® MULTI (NMN) is the perfect sleeving
product for protecting and improving the appearance of wires and cables. Nylon®
Multi has been used in military wire harness applications for many years.
NMN’s fabric-like softness and flexibility meet surprisingly tough specifications. The
high coverage sleeving meets or exceeds military specifications A-A-59301. NMN
is highly resistant to abrasion, cuts, common automotive and marine chemicals, UV
damage, and vibration. It will not rot or retain moisture.
The wide operating tempera-
ture range allows NMN to
protect delicate wiring in
engine compartments and
near exhaust systems.
NMN creates a unique and
attractive retro look when
installed on a/v cables.
Nylon® Multi can also be cus-
tom braided in a variety of
colors to complement any
application.
NMN’s qualities make it a viable choice for
defense and military applications that call
for flexibility, strength, and full coverage
protection.
Specialized cutting services available. Contact
your account representative for more info.
• Dense, Full Coverage
Construction
Economical and Easy
to Install
Cut and Abrasion
Resistant
Soft, Pliable, & Quiet
• Halogen Free
Resists Gasoline and
Engine Chemicals
• Wide Operating
Temperature Range
Nylon® is a registered trademark of DuPont Corporation.
Nominal
Size
Part
#
Wall Thickness
±0.015
Standard Spool Put-Ups Available
Colors
Lbs/
100’
Bulk Spool Shop Spool
3/32”
1/8”
3/16”
1/4”
5/16”
3/8”
1/2”
5/8”
3/4”
7/8”
1”
1 1/4”
1 1/2”
1 3/4”
2”
2 1/2”
3”
NMN0.09BK
NMN0.13BK
NMN0.19BK
NMN0.25BK
NMN0.31BK
NMN0.38BK
NMN0.50BK
NMN0.63BK
NMN0.75BK
NMN0.88BK
NMN1.00BK
NMN1.25BK
NMN1.50BK
NMN1.75BK
NMN2.00BK
NMN2.50BK
NMN3.00BK
.020”
.020”
.030”
.030”
.030”
.030”
.030”
.040”
.040”
.040”
.050”
.050”
.060”
.060”
.060”
.060”
.060”
1,000’
1,000’
1,000’
500’
500’
500’
250’
250’
250’
200’
200’
125’
100’
100’
100’
100’
100’
225’
225’
200’
200’
125’
125’
100’
75’
75’
50’
50’
50’
50’
50’
50’
50’
50’
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
0.29
0.33
0.56
0.79
0.99
1.09
1.74
2.85
3.15
4.35
5.15
5.50
6.46
7.73
9.01
10.32
11.00
Tight Weave
3/8” NMT0.38BK .030” 250’ 75’ Black (BK) 1.47
69
1-973-300-9242
www.techflex.com
SPECIALTY

Products related to this Datasheet

SLEEVING 0.250" ID POLY 200' BLK
SLEEVING 0.312" ID POLY 125' BLK
SLEEVING 0.125" ID POLY 225' BLK
SLEEVING 0.375" ID POLY 125' BLK
SLEEVING 0.187" ID POLY 200' BLK
SLEEVING 0.5" ID POLY 100' BLACK
SLEEVING 0.625" ID POLY 75' BLK
SLEEVING 1" ID POLY 50' BLACK
SLEEVING 0.75" ID POLY 75' BLACK
SLEEVING 0.875" ID POLY 50' BLK
SLEEVING 1.25" ID POLY 50' BLACK
SLEEVING 1.5" ID POLY 50' BLACK
SLEEVING 1.75" ID POLY 50' BLACK
SLEEVING 2" ID POLY 50' BLACK
SLEEVING 2.5" ID POLY 50' BLACK
SLEEVING 3" ID POLY 50' BLACK
SLEEVING 1.5" ID POLY 100' BLACK
SLEEVING 1.75" ID POLY 100' BLK
SLEEVING 3" ID POLY 100' BLACK
SLEEVING 2.5" ID POLY 100' BLACK
SLEEVING 2" ID POLY 100' BLACK
SLEEVING 1.25" ID POLY 125' BLK
SLEEVING 0.875" ID POLY 200' BLK
SLEEVING 1" ID POLY 200' BLACK
SLEEVING 0.5" ID POLY 250' BLACK
SLEEVING 0.625" ID POLY 250' BLK
SLEEVING 0.75" ID POLY 250' BLK
SLEEVING 0.250" ID POLY 500' BLK
SLEEVING 0.312" ID POLY 500' BLK
SLEEVING 0.375" ID POLY 500' BLK