Flexo NR, F6 Quiet Catalog Page Datasheet by Techflex
View All Related Products | Download PDF Datasheet
Nominal
Size
Part
#
Expansion Range Standard Spool Put-Ups Available
Colors
Lbs/
100’
Min. Max. Bulk Spool Shop Spool
1/8”
1/4”
3/8”
1/2”
5/8”
3/4”
1”
NRN0.13BK
NRN0.25BK
NRN0.38BK
NRN0.50BK
NRN0.63BK
NRN0.75BK
NRN1.00BK
1/8”
1/4”
3/8”
1/2”
5/8”
3/4”
1”
3/16”
3/8”
1/2”
3/4”
1”
1 1/4”
1 5/8”
500’
500’
250’
250’
250’
250’
250’
100’
100’
100’
100’
100’
75’
50’
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
0.3
0.5
0.9
1.1
1.5
2.0
2.4
• Retro Look for Audio
Cables
• Soft Classic Cotton
Loom Feel
• Cut and Abrasion
Resistant
• Cuts Cleanly with Hot
Knife
Nostalgic Look
and Feel With Modern
Day Performance!
FLEXO F6 QUIET (F6Q) is specially engineered to reduce the noise associated with
wire harnesses or cables installed in hard to reach areas such as door panels or
dashboards.
The special construction suppresses noise from loose harnesses moving against
body or dash panels. F6 Quiet also has a soft and flexible feel, reminiscent of an
old style cotton loom, making it the perfect product for restoration projects.
Nominal
Size
Part
#
Wall Thickness
±0.005”Bulk
Spool
Box
A
Box
B
Available
Colors
Lbs/
100’
1/4”
3/8”
1/2”
3/4”
1 1/4”
F6Q0.25BK
F6Q0.38BK
F6Q0.50BK
F6Q0.75BK
F6Q1.25BK
.04”
.04”
.04”
.04”
.04”
2,000’
1,000’
800’
500’
250’
200’
150’
150’
100’
75’
100’
75’
75’
50’
25’
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
1.00
1.80
2.00
3.00
4.00
• Excellent Noise
Suppression
• Abrasion Resistant
• Extremely Lightweight
• Attractive Appearance
• Does Not Trap Heat
or Moisture
• Rated to 257°F
• Low Temperature
Flexibility to -94°F
Self-Fitting Protective
Oversleeve
Flexo Noise Reduction (NRN) is a biaxially braided sleeving combining monofila-
ment and multifilament PET yarns to create a full coverage expandable sleeve that
substantially reduces noise on wires, tubes, and hoses. The lightweight, rugged
construction also provides protection from abrasion and vibration that is far supe-
rior to foam harness sleeves. NRN expands for easy installation over splices and
connectors and is flexible enough for tight radius applications. The braided con-
struction will not hold moisture and drains quickly when immersed. NRN is used in
body wiring harnesses, instrument panel and lighting wiring, cable & hose assemblies,
and other limited access applications where noise reduction is desirable.
67
1-973-300-9242
www.techflex.com
SPECIALTY
Products related to this Datasheet
SELF WRAP 1/4" X 100' BLACK
SELF WRAP 3/4" X 50' BLACK
SELF WRAP 3/8" X 75' BLACK
SELF WRAP 1/2" X 75' BLACK
SLEEVING 1/4" X 100' BLACK
SLEEVING 1/2" X 100' BLACK
SLEEVING 1/8" X 100' BLACK
SELF WRAP 1/2" X 150' BLACK
SELF WRAP 3/4" X 100' BLACK
SLEEVING 1" X 50' BLACK
SELF WRAP 1/4" X 200' BLACK
SLEEVING 3/4" X 75' BLACK
SLEEVING 3/8" X 100' BLACK
SELF WRAP 1-1/4" X 25' BLACK
SELF WRAP 1-1/4" X 75' BLACK
SLEEVING 5/8" X 100' BLACK
SELF WRAP 3/8" X 150' BLACK
SLEEVING 3/8" X 250' BLACK
SLEEVING 5/8" X 250' BLACK
SLEEVING 1/2" X 250' BLACK
SLEEVING 1" X 250' BLACK
SLEEVING 3/4" X 250' BLACK
SLEEVING 1/4" X 500' BLACK
SLEEVING 1/8" X 500' BLACK