www.techflex.com
800.323.5140 • 973.300.9242 • fax: 973.300.9409
104 Demarest Road • Sparta, NJ 07871
ADVANCED ENGINEERING
Technical Data Sheet
Full Coverage, Soft, Supple, Strong
And Attractive
Under the hood or across the floor, NM is the
perfect sleeving product for protecting and
improving the appearance of wires and cables.
NM has been used in military wire harness
applications for many years.
NM’s fabric-like softness and flexibility meet surprisingly
tough specifications. The high coverage sleeving
meets or exceeds military specifications A-A-59301.
NM is highly resistant to abrasion, cuts, common
automotive and marine chemicals, UV damage and
vibration. It will not rot or retain moisture.
The wide operating temperature range allows NM
to protect delicate wiring in engine compartments
and near exhaust systems. NM creates a unique and
attractive retro look when installed on a/v cables.
Dense, Full Coverage
Construction
Resists Gasoline And
Engine Chemicals
Economical And Easy To
Install
Soft, Pliable And Quiet
Cut And Abrasion Resistant
Meets Military
Specifications A-A-59301
Polyamide Multifilament
Material
NMN
Grade
N/A
Multifilament Thickness
TF001NM-WD
Drawing Number
Hot Knife
Cut Cleanly
Colors Available:
Black (BK)
Nylon Multi’s qualities make it a viable
choice for defense and military applications
that call for flexibility, strength and full
coverage protection.
Nominal
Size
Part
#
Wall Thickness
±0.015”
Bulk
Spool
Shop
Spool
Available
Colors
Lbs/
100’
3/32” NMN0.09BK 0.020” 1,000’ 225’ Black (BK) 0.29
1/8” NMN0.13BK 0.020” 1,000’ 225’ Black (BK) 0.33
3/16” NMN0.19BK 0.030” 1,000’ 200’ Black (BK) 0.56
1/4” NMN0.25BK 0.030” 500’ 200’ Black (BK) 0.79
5/16” NMN0.31BK 0.030” 500’ 125’ Black (BK) 0.99
3/8” NMN0.38BK 0.030” 500’ 125’ Black (BK) 1.09
1/2” NMN0.50BK 0.030” 250’ 100’ Black (BK) 1.74
5/8” NMN0.63BK 0.040” 250’ 75’ Black (BK) 2.85
3/4” NMN0.75BK 0.040” 250’ 75’ Black (BK) 3.15
7/8” NMN0.88BK 0.040” 200’ 50’ Black (BK) 4.35
1” NMN1.00BK 0.050” 200’ 50’ Black (BK) 5.15
1 1/4” NMN1.25BK 0.050” 125’ 50’ Black (BK) 5.50
1 1/2” NMN1.50BK 0.060” 100’ 50’ Black (BK) 6.46
1 3/4” NMN1.75BK 0.060” 100’ 50’ Black (BK) 7.73
2” NMN2.00BK 0.060” 100’ 50’ Black (BK) 9.01
2 1/2” NMN2.50BK 0.060” 100’ 50’ Black (BK) 10.32
3” NMN3.00BK 0.060” 100’ 50’ Black (BK) 11.00
TIGHT WEAVE
3/8” NMT0.38BK 0.030” 250’ 75’ Black (BK 1.47
Put-Ups
HALOGEN
FREE
Nylon® is a registered trademark of DuPont Corporation.
SPECIALTY
Technical Data Sheet

© 2017 Techflex, Inc. - Any unauthorized reproduction, in whole or part, in any medium whatsoever, without the express written permission of Techflex, Inc. is strictly forbidden.
Techflex product names and logos are registered trademarks of Techflex, Inc., unless otherwise attributed. The contents and illustrations contained herein are believed to be reliable.
Techflex makes no warranties as to their accuracy or completeness and disclaims any liability in connection with their use. Techflex’s only obligations are those in standard terms of
sale for these products and Techflex will not be liable for any consequential or other damages arising due to misuse of these products or typographical errors or omissions.
Users should make their own evaluation to determine the suitability of these products for their unique and specific applications. 08-17
ADVANCED ENGINEERING
Technical Data Sheet
ABRASION
CHEMICAL
RESISTANCE
PHYSICAL
PROPERTIES
www.techflex.com
Melt Point
ASTM D-2117
428°F (220°C)
Maximum Continuous
Mil-I-23053
248°F (120°C)
Minimum Continuous
-49°F (-45°C)
Abrasion Resistance
Very High
Abrasion Test Machine
Taber 5150
Abrasion Test Wheel
Calibrase H-18
Abrasion Test Load
500g
Room Temperature
70°F
Humidity
58%
Much Pulling Of Fibers -
Very Visible Wear
20 Test Cycles
Wear Pattern Continues
400 Test Cycles
Wear Pattern Continues
900 Test Cycles
Wear Pattern Continues
1,400 Test Cycles
Hole Completely Through
Material Destroyed
3,200 Test Cycles
Pre-Test Weight
11,759.5 mg
Post-Test Weight
10,990.2 mg
Test End Loss Of Mass
Point Of Destruction
769.3 mg
1=No Effect 4=More Affected
2=Little Effect 5=Severely Affected
3=Affected
Aromatic Solvents ________________ 1
Aliphatic Solvents _________________ 1
Chlorinated Solvents ______________ 1
Weak Bases ______________________ 1
Salts ____________________________ 1
Strong Bases _____________________ 2
Salt Water 0-S-1926 ________________ 1
Hydraulic Fluid MIL-H-5606 _________ 1
Lube Oil MIL-L-7808 _______________ 1
De-Icing Fluid MIL-A-8243 __________ 1
Strong Acids _____________________ 5
Strong Oxidants __________________ 5
Esters/Ketones ___________________ 2
UV Light ________________________ 2
Petroleum _______________________ 2
Fungus ASTM G-21 ________________ 3
Halogen Free ___________________ Yes
RoHS __________________________ Yes
SVHC ________________________ None
Monofilament Diameter__________NA
ASTM D-204
Recommended Cutting _____Hot Knife
Colors _________________________ 1
Wall Thickness _______________.02-.06
Specific Gravity ________________ 1.14
ASTM D-792
Moisture Absorption ____________ 2.5
% ASTM D-570
Hard Vacuum Data ________________
ASTM E-595 at 10-5 torr
TML _________________________ 1.10
CVCM ________________________ .01
WVR __________________________ .69
Outgassing __________________ High
Oxygen Index __________________ 22
ASTM D-2863
SPECIALTY
Technical Data Sheet
Products related to this Datasheet
SLEEVING 0.250" ID POLY 200' BLK
SLEEVING 0.312" ID POLY 125' BLK
SLEEVING 0.125" ID POLY 225' BLK
SLEEVING 0.375" ID POLY 125' BLK
SLEEVING 0.187" ID POLY 200' BLK
SLEEVING 0.5" ID POLY 100' BLACK
SLEEVING 0.625" ID POLY 75' BLK
SLEEVING 1" ID POLY 50' BLACK
SLEEVING 0.75" ID POLY 75' BLACK
SLEEVING 0.875" ID POLY 50' BLK
SLEEVING 1.25" ID POLY 50' BLACK
SLEEVING 1.5" ID POLY 50' BLACK
SLEEVING 1.75" ID POLY 50' BLACK
SLEEVING 2" ID POLY 50' BLACK
SLEEVING 2.5" ID POLY 50' BLACK
SLEEVING 3" ID POLY 50' BLACK
SLEEVING 1.5" ID POLY 100' BLACK
SLEEVING 1.75" ID POLY 100' BLK
SLEEVING 3" ID POLY 100' BLACK
SLEEVING 2.5" ID POLY 100' BLACK
SLEEVING 2" ID POLY 100' BLACK
SLEEVING 1.25" ID POLY 125' BLK
SLEEVING 0.875" ID POLY 200' BLK
SLEEVING 1" ID POLY 200' BLACK
SLEEVING 0.5" ID POLY 250' BLACK
SLEEVING 0.625" ID POLY 250' BLK
SLEEVING 0.75" ID POLY 250' BLK
SLEEVING 0.250" ID POLY 500' BLK
SLEEVING 0.312" ID POLY 500' BLK
SLEEVING 0.375" ID POLY 500' BLK