||||||||\|||H|||||||H||H||| Q 4 1117915 459505 anus (SE QEP
PHOENIX CONTACT Deutschland GmbH Page 1 / 3
http://www.phoenixcontact.de Jan 28, 2011
Extract from the online
catalog
MSTBT 2,5/ 3-ST BK
Order No.: 1914836
The figure shows a 10-position version of the product
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1914836
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V,
Number of positions: 3, Pitch: 5 mm, Color: black
Commercial data
GTIN (EAN)
4 017918 459505
sales group E111
Pack 50 pcs.
Customs tariff 85366990
Product notes
WEEE/RoHS-compliant since:
01/01/2003
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Certificates / Approvals
Certification CB, CSA, CUL, UL, VDE-PZI
MSTBT 2,5/ 3-ST BK Order No.: 1914836
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1914836
PHOENIX CONTACT Deutschland GmbH Page 2 / 3
http://www.phoenixcontact.de Jan 28, 2011
Accessories
Item Designation Description
Bridges
1733172 EBP 3- 5 Insertion bridge, fully insulated, for plug connectors with 5.0 or
5.08 mm pitch, no. of positions: 3
General
1733169 EBP 2- 5 Insertion bridge, fully insulated, for plug connectors with 5.0 or
5.08 mm pitch, no. of positions: 2
1803947 KGG-MSTB 2,5/ 3 Cable housing, Pitch: 0 mm, Number of positions: 3, Dimension a:
15 mm, Color: green
1962008 KGG-MSTB 2,5/ 3 BK Cable housing, Pitch: 0 mm, Number of positions: 3, Dimension a:
15 mm, Color: black
Marking
0804183 SK 5/3,8:FORTL.ZAHLEN Marker card, printed horizontally, self-adhesive, 12 identical
decades marked 1-10, 11-20 etc. up to 91-(99)100, sufficient for
120 terminal blocks
Plug/Adapter
1734634 CP-MSTB Keying profile, is inserted into the slot on the plug or inverted
header, red insulating material
Tools
1205053 SZS 0,6X3,5 Actuation tool, for ST terminal blocks, insulated, also suitable
for use as a bladed screwdriver, size: 0.6 x 3.5 x 100 mm, 2-
component grip, with non-slip grip
Diagrams/Drawings
Dimensioned drawing
MSTBT 2,5/ 3-ST BK Order No.: 1914836
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1914836
PHOENIX CONTACT Deutschland GmbH Page 3 / 3
http://www.phoenixcontact.de Jan 28, 2011
Address
PHOENIX CONTACT Deutschland GmbH
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 12000
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2010 Phoenix Contact
Technical modifications reserved;