https://www.phoenixcontact.com/us/produkte/1879531
18.10.2012Page1/2
Accessories-MSTBC-MT 0.2-0.5-1879531
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Module socket contact, is inserted into the plug housing MSTBC after crimping the conductor, for
conductors from 0.2 to 0.5 mm²
Key commercial data
Packing unit 1
Minimum order quantity 100
GTIN
Custom tariff number 85366990
Country of origin GERMANY
Technical data
Technical data
Nominal current 9 A (with 0.5 mm2 conductor cross section)
Conductor cross section stranded min. 0.2 mm²
Max. conductor cross section, stranded 0.5 mm²
Connection data
Core diameter including insulation 1.15 mm ... 2.31 mm
Stripping length of individual wires 3 mm
Material data
Contact material CuFe
Contact surface material Tin-plated
Classifications
eclass
eCl@ss 4.0 272607xx
eCl@ss 4.1 27260701
eCl@ss 5.0 27260701
eCl@ss 5.1 27260701

https://www.phoenixcontact.com/us/produkte/1879531
18.10.2012Page2/2
Accessories-MSTBC-MT 0.2-0.5-1879531
Classifications
eclass
eCl@ss 6.0 27260704
eCl@ss 7.0 27440402
etim
ETIM 3.0 EC001121
ETIM 4.0 EC001121
unspsc
UNSPSC 6.01 30211810
UNSPSC 7.0901 39121410
UNSPSC 11 39121409
UNSPSC 12.01 39121409
UNSPSC 13.2 39121409
Drawings
Dimensioned drawing
2,6
18,8
4,15
L3
A
L2
L1
B
A B
Z
B-B
X
Y
R
V
W
A-A
ØD1
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com
Products related to this Datasheet
CONTACT SOCKET CRIMP TIN