6130xx11021 Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
2.54 ._. 31%: W m" 15410.05 {fig 6.0 ‘ 2.54104 0.64064 ‘ Aioxb BiO} % :VE‘_—: winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
14-SEP-10 DIMENSION GG
APPROVAL: GMo UNIT: MM DESCRIPTION: 2.54MM ANGLED PIN HEADER
SCALE:
SHEET: 1/3 WERI PART NO:
DRAW: PEARL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
TECHNICAL CHARACTERISTICS
MATERIAL
INSULATOR: PA6T
COLOR: BLACK
CONTACT MATERIAL: COPPER ALLOY
CONTACT TYPE: STAMPED
CONTACT PLATING: GOLD
QUALITY CLASS: 3 AS PER CECC 75 301-802
PITCH: 2.54MM
ENVIRONMENTAL
OPERATING TEMPERATURE: -40 UP TO 105°C
COMPLIANCE: LEAD FREE AND ROHS
ELECTRICAL
CURRENT RATING: 3A
WORKING VOLTAGE: 250V AC
INSULATOR RESISTANCE: >1000 MOHM
DIELECTRIC WITHSTANDING VOLTAGE: 500V AC/MN
CONTACT RESISTANCE: 20 mOHM MAX
STANDARD
CERTIFIED: E323964
SOLDERING
PACKAGING
BAG
DIMENSION
A = 2.54 x (NB. PIN -1)
B = 2.54 x NB. PIN
H613 0xx 110 21
PCB LAYOUT - COMPONENT VIEW
I 15-JUN-15 PCN PA6T AK
JEDEC LEAD FREE WAVE SOLDERING PROCESS
FLAMMABILITY RATING: UL94-V0
| 3 | 4 | 5 N ate: 1 0 D1 m e n 510 n 1nner Carton Size:38.4*26.3*13(CM) Carton S1ze:40*28*28(CM) 2 . Q 0 0 0 My: 2 1rmer Carton/Carton =11 PCS/Bug Pas/0w CartonPcs/Cartm P1" PCs/Ba: s/‘nner Cork)" PCs/Cam" PE BAG 2 2000 30000 50000 22 200 000 5000 / 3 2000 30000 60000 23 200 4000 4 Z000 30000 50000 24 200 4000 5 ‘000 ‘3000 26000 25 _ 200 4000 5 '000 '5000 25000 26 200 4000 7 ‘000 ‘3000 26000 27 200 4000 B '000 '5000 26000 28 200 4000 ‘1 ‘ 76000 700 4000 10 12000 200 4000 1 1 17000 700 40 4 1% 10 12 12000 200 4000 13 17000 700 4000 J 1/- 12000 200 4000 75 Q ' 15 17000 700 4200 [7’6 V 15 _ 12000 200 4000 m 17 17000 700 4000 N 18 8000 200 4000 r’) 19 8000 700 4000 V7 20 8000 200 4000 7 71 0000 CARTON —0 WE ” — —o— _o_ —o— winm mmoN K
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
APPROVAL: GMo UNIT: MM DESCRIPTION: 2.54MM ANGLED PIN HEADER
SCALE:
SHEET:
2/3
WERI PART NO:
DRAW: PEARL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
613 0xx 110 21
PDFA
B
C
D
E
F
G
EVEE winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 10-SEP-14 PDF QL
B
C
D
E
F
G
APPROVAL: JC UNIT: MM DESCRIPTION: DISCLAIMER
SCALE:
SHEET: 3/3 WERI PART NO: DISCLAIMER
DRAW: QL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
Cautions and Warnings:
This electronic component is designed and developed with the intention for use
in general electronics equipments.
Before incorporating the components into any equipments in the field such as aerospace, aviation,
nuclear control, submarine, transportation, (automotive control, train control, ship control),
transportation signal, disaster prevention, medical, public information network etc. where higher safety
and reliability are especially required or if there is possibility of direct damage or injury to human body,
Wurth Elektronik must be asked for a written approval.
In addition, even electronic component in general electronic equipments, when used in electrical circuits
that require high safety, reliability functions or performance, the sufficient reliability evaluation-check
for the safety must be performed before by the user before usage.

Products related to this Datasheet

CONN HEADER R/A 3POS 2.54MM
CONN HEADER R/A 6POS 2.54MM
CONN HEADER R/A 5POS 2.54MM
CONN HEADER R/A 2POS 2.54MM
CONN HEADER R/A 9POS 2.54MM
CONN HEADER R/A 10POS 2.54MM
CONN HEADER R/A 40POS 2.54MM
CONN HEADER R/A 14POS 2.54MM
CONN HEADER R/A 22POS 2.54MM
CONN HEADER R/A 16POS 2.54MM
CONN HEADER R/A 4POS 2.54MM
CONN HEADER R/A 32POS 2.54MM
CONN HEADER R/A 7POS 2.54MM
CONN HEADER R/A 8POS 2.54MM
CONN HEADER R/A 18POS 2.54MM
CONN HEADER R/A 34POS 2.54MM
CONN HEADER R/A 36POS 2.54MM
CONN HEADER R/A 12POS 2.54MM