Clean Cut FR Catalog Page Datasheet by Techflex

View All Related Products | Download PDF Datasheet
Clean Cut FR, Scissor Cut For Field Installation, Will Not Support Combustion CLEAN CUT FLAME RETARDANT (CCF) has all of the same qualities that make our standard CC so easy to cut and install, with the added advantage of a flame inhib- itor to provide an extra level of safety in certain applications. Under normal conditions, Clean Cut FR will quickly self-extinguish and minimize Flame spread and incidental damage to surrounding components. The combination of flame retardance, ease of installation, and nearly complete coverage makes Clean Cut FR an ideal solution for many industrial and advanced engineering applications.
Clean Cut FR,
Scissor Cut For Field
Installation, Will Not Support
Combustion
CLEAN CUT FLAME RETARDANT (CCF) has all of the same qualities that make our
standard CC so easy to cut and install, with the added advantage of a flame inhib-
itor to provide an extra level of safety in certain applications.
Under normal conditions, Clean Cut FR will quickly self-extinguish and minimize
flame spread and incidental damage to surrounding components.
The combination of flame retardance, ease of installation, and nearly complete
coverage makes Clean Cut FR an ideal solution for many industrial and advanced
engineering applications.
Complies to HL2
according to the
railway standard
DIN EN 45545-2
• VW-1, Mil-202
Approved
Cut and Abrasion
Resistant
Expands for Ease of
Installation
• Halogen Free
• Temperature Range
-94°F to 257°F
Melt Temp. 482°F
Pro AV installers can incorporate CCF into
cabling designs for concert, studio, and
nightclub installations.
Nominal
Size
Part
#
Expansion Range Standard Spool Put-Ups Available
Colors
Lbs/
100’
Min. Max. Bulk Spool Shop Spool
1/8”
1/4”
3/8”
1/2”
3/4”
1”
1 1/4”
1 1/2”
1 3/4”
2”
CCF0.13
CCF0.25
CCF0.38
CCF0.50
CCF0.75
CCF1.00
CCF1.25
CCF1.50
CCF1.75TB
CCF2.00TB
1/8”
5/32”
3/16”
1/4”
5/8”
3/4”
1”
1 1/4”
1 1/2”
1 3/4”
1/4”
7/16”
5/8”
3/4”
1”
1 3/16”
1 1/2”
2”
2 1/8”
2 1/2”
1,000’
1,000’
500’
500’
250’
250’
250’
250’
200’
200’
100’
100’
100’
100’
75’
50’
50’
50’
50’
50’
TW & TB
TW & TB
TW & TB
TW & TB
TW & TB
TW & TB
TW & TB
TW & TB
TB
TB
0.40
0.46
0.74
0.82
1.11
1.24
1.56
1.85
2.30
2.80
VW-1
TB
TW
White w/Black Tracer
Black w/White Tracer
Clean Cut FR is a common harness material
for both military and civilian aircraft.
FAR-25
36
1-973-300-9242
www.techflex.com
ADVANCED
ENGINEERING

Products related to this Datasheet

SLEEVING 1/4" X 100' BLACK/WHITE
SLEEVING 1/8" X 100' BLACK/WHITE
SLEEVING 1/4" X 1000' BLACK/WHT
SLEEVING 3/8" X 100' BLACK/WHITE
SLEEVING 3/8" X 500' BLACK/WHITE
SLEEVING 1/2" X 100' BLACK/WHITE
SLEEVING 3/4" X 75' BLACK/WHITE
SLEEVING 1" X 250' BLACK/WHITE
SLEEVING 3/4" X 250' BLACK/WHITE
SLEEVING 1/2" X 500' BLACK/WHITE
SLEEVING 1.5" X 50' BLACK/WHITE
SLEEVING 1/8" X 1000' BLACK/WHT
SLEEVING 1" X 50' BLACK/WHITE
SLEEVING 1.5" X 250' BLACK/WHITE
SLEEVING 1" X 250' BLACK/WHITE
SLEEVING 1" X 50' BLACK/WHITE