Flexo® FR Catalog Page Datasheet by Techflex

View All Related Products | Download PDF Datasheet
me Retardant, col Sleeving Solution TARDANT (FRN) Sleeving is the perfecl choice for electronic and ions where flame relordonce and durability are primary con- ollalion makes Flexo FR an efficienl choice for long runs of I Complies ’0 ”L2 according to the
Flexo Flame Retardant,
Economical Sleeving Solution
FLEXO FLAME RETARDANT (FRN) sleeving is the perfect choice for electronic and
high tech applications where flame retardance and durability are primary con-
cerns. Ease of installation makes Flexo FR an efficient choice for long runs of
wire or cable.
The addition of an organic combustion inhibitor to our standard polyethylene
terephthalate gives Flexo FR an Underwriters Lab and CSA flame resistance rating
of VW-1.
VW-1 FAR-25
Complies to HL2
according to the
railway standard
DIN EN 45545-2
• VW-1 Approved
Mil-202, FAR 25,
FMVSS 302
Expands up to 150%
• Halogen Free
Resists Gasoline and
Engine Chemicals
• Temperature Range
-94°F to 257°F
Melt Temp. 482°F
Nominal
Size
Part
#
Expansion Range Standard Spool Put-Ups Available
Colors
Lbs/
100’
Min. Max. Bulk Spool Shop Spool
1/8”
1/4”
5/16”
3/8”
7/16”
1/2”
9/16”
3/4”
1”
1 1/4”
1 1/2”
1 3/4”
2”
2 1/2”
3”
FRN0.13
FRN0.25
FRN0.31
FRN0.38
FRN0.44
FRN0.50
FRN0.56
FRN0.75
FRN1.00
FRN1.25
FRN1.50
FRN1.75
FRN2.00
FRN2.50
FRN3.00
3/32”
1/8”
5/32”
3/16”
7/16”
1/4”
5/16”
1/2”
5/8”
3/4”
1”
1 1/4”
1 1/2”
1 3/4”
2 1/2”
1/4”
7/16”
15/32”
1/2”
5/8”
3/4”
7/8”
1 1/4”
1 5/8”
1 3/4”
2 1/8”
2 3/4”
3 1/2”
3 5/8”
4 3/4”
1,000’
1,000’
500’
500’
500’
500’
500’
250’
250’
250’
200’
200’
200’
200’
100’
225’
200’
150’
125’
125’
100’
100’
75’
65’
50’
40’
30’
50’
50’
50’
BK,TW,GW,TB,YS,OS,SP
BK,TW,GW,TB,YS,OS,SP
BK,TW,GW,TB,YS,OS,SP
BK,TW,GW,TB,YS,OS,SP
BK,TW,GW,TB,YS,OS,SP
BK,TW,GW,TB,YS,OS,SP
BK,TW,GW,TB,YS,OS,SP
BK,TW,GW,TB,YS,OS,SP
BK,TW,GW,TB,YS,OS,SP
BK,TW,GW,TB,YS,OS,SP
BK,TW,GW,TB,YS,OS,SP
BK,TW,GW,TB,YS,OS,SP
BK,TW,GW,TB,YS,OS,SP
BK,TW,GW,TB,YS,OS,SP
BK,TW,GW,TB,YS,OS,SP
0.16
0.24
0.50
0.57
0.68
0.72
0.81
1.07
1.34
1.60
1.96
2.70
3.30
3.80
4.00
3 End Construction
1/4” FR30.25TB 1/8” 3/8” 1,000’ 200’ TB, GW, & TW 0.39
OS
TB
YS
SP
GW
TW
BK
Black w/Red
Black w/Orange
Black w/Yellow
Black w/White Tracer
Gray w/White Tracer
White w/Black Tracer
Black
37
1-973-300-9242
www.techflex.com
ADVANCED
ENGINEERING

Products related to this Datasheet

SLEEVING 1/4" X 200' BLACK/WHITE
SLEEVING 1/8" X 225' BLACK/WHITE
SLEEVING 1/2" X 100' BLACK/WHITE
SLEEVING 1/4" X 1000' BLACK/WHT
SLEEVING 1-1/4" X 50' BLACK/WHT
SLEEVING 3/8" X 500' BLACK/WHITE
SLEEVING 3/4" X 75' BLACK/WHITE
SLEEVING 1/2" X 500' BLACK/WHITE
SLEEVING 3/8" X 125' BLACK/WHITE
SLEEVING 1/8" X 1000' BLACK/WHT
SLEEVING 3/4" X 250' BLACK/WHITE
SLEEVING 1-1/4" X 250' BLACK/WHT
SLEEVING 1-3/4" X 30' BLACK/WHT
SLEEVING 2" X 200' BLACK/WHITE
SLEEVING 1/4" X 1000' WHT/BLACK
SLEEVING 2" X 50' BLACK/WHITE
SLEEVING 1.5" X 200' BLACK/WHITE
SLEEVING 1-3/4" X 200' BLACK/WHT
SLEEVING 1.5" X 40' BLACK/WHITE
SLEEVING 1/4" X 10' WHITE/BLACK