597C1 Datasheet by TPI (Test Products Int)

View All Related Products | Download PDF Datasheet
Turn over for
technical
information
and accessory
part numbers.
597C1 Digital Psychrometer
• Building
maintenance
• Computer rooms
• Heating and air
conditioning
systems
• Bakeries
• Humidistats
calibration
Features
visit us at www.tpi-thevalueleader.com
APPLICATIONS
The
Value
Leader
Comes hardwired with protoctive boot (A604)
Small diameter tip (0.45”) for measuring
dew point in air ducts and registers to
prevent mold buildup
Measure dewpoint, humidity, and wet
bulb temperature to prevent mold buildup
and condensation in HVAC systems.
Relative humidity (RH) accuracy of +/-2%
provides accurate reliable readings.
Temperature -40° to 122°F (-40° to 50°C)
Fast response time
Data record function for maximum and
minumum temperature or humidity
reading
Serial output through RS 232C
39” cable length, hard wired
Data hold and Auto Power Off
Small diameter tip (0.45 inches)
for measuring dew point in air
ducts and registers to prevent
mold buildup.
39 inch cord to use
and read in hard to
reach spaces.
Soft carrying
case.
Dew point
Temperature
Humidity
Dry bulb
Wet bulb
SPECIFICATIONS
Test Products
International, Inc.
Headquarters:
9615 SW Allen Blvd.
Beaverton, OR 97005
USA
503-502-9197
Fax: 503-520-1225
email:
info@tpi-thevalueleader.com
Test Products
International, Ltd.
342 Bronte St. South
Unit 9
Milton, Ontario L9T
5B7
Canada
905-693-8558
Fax: 905-693-0888
email:
info@tpicanada.com
www.tpi-thevalueleader.com
To learn about the entire
line of TPI products visit:
Copyright © 2004 Test Products International, Inc.
597C1 Digital Psychrometer
TECHNICAL
SPECIFICATIONS
AND
ACCESSORIES
Test Products
International UK Ltd.
Longley House, East Park
Crawley, West Sussex
RH10 6AP England
Tel: +44 (0)1293 561212
Fax: +44 (0)1293813465
contactus@tpieurope.com
Distributed By:
Display Dual digits LCD with function annunciation
Measurement R/H(Relative Humidity) 0 ~ 100%
Temperature -40°F ~ 122°F (-40°C ~ 50°C)
Measurement Range & Accuracy:
Humidity 0% ~ 100% 0.1%RH
Temperature/Dew point -40°F ~ 176°F +/-(0.5% of reading +0.8°F + 3 digits)
-40°C ~ 80°C +/-(0.5% of reading +0.4°C + 3 digits)
Operating Temperature 32°F ~ 122°F (0°C ~50°C)
Operating Humidity Less than 90% R/H
Powering 9V alkaline battery
Optional Accessories A604 protective boot
A901 soft shoulder strap carrying case
L 597C1 0907
• Digital
Multimeters
• Clamp Meters
• Hand-held
Oscilloscopes
• Refrigerant &
Combustible Gas
Leak Detectors
• Temperature
Testers
• BNC Coax Cable
Connectors
• Test Leads
• Accessories

Products related to this Datasheet

DIGITAL HYGOMETER/PSYCHROMOTOR