1JS Series Datasheet by MEC Switches

View All Related Products | Download PDF Datasheet
www.mec.dk
Distributor:
MEC’s exclusive snap-on keycap in 10.4 mm
total height. Optimized for use with foil overlays.
The 1JS keycaps are available in nine standard
colours: 00 blue/02 green/03 grey/04 yellow/06
white/08 red/09 black/11 transparent/16 frosted
white.
In combination with the switch the 1JS becomes
the lowest illuminated keycap possible;
especially designed for foil overlays and
featuring soft edges for extended foil overlay
lifetime. The 1JS 11 transparent/16 frosted white
has superior illumination potential when com-
bined with the newest Multimec 5G switch. Illu-
mination can be either surface mount or through-
hole. Cap retention is optimized with an innova-
tive “snap-on” system.
1JS
inIn” \ll jfl \J " EEI EEC! DZ! EEC! EEC!
multimec® 5G + 1JS
For product updates and/or changes of specifications please see www.mec.dk
Technical Data:
through-hole or SMD
50mA/24VDC
single pole/momentary
10.000.000 operations lifetime
IP67 sealing
temperature range:
LED: -40/+85°C
high temp:-40/+160°C
keycap: -40/+65°C
actuation force: 2.0, 3.5, 6.5 N
HOW TO ORDER
Dimensions (through-hole) PCB Layout SMD
PCB Layout TH
Dimensions (SMD w/LED)
Switch Cap
Mounting
TH9 through-hole
SH9 surface mount
5 G
MEC A/S Industriparken 23 DK-2750 Ballerup Denmark
Phone: +45 44 97 33 66 Fax: +45 44 68 15 14 E-mail: danmec@mec.dk www.mec.dk.
MEC A/S Feb 2011
Ordering example: 5GTH935+1JS08 without illumination See colour codes on our website: www.mec.dk
Cap
1JS solid colour
Actuation force
20
35
65
Mounting
TH9 through-hole
SH9 surface mount
5 G
Colour code
00 blue
02 green
03 grey
04 yellow
06 white
08 red
09 black
LED
01 blue
22 green
42 yellow
61 white
82 red
2242 green/yellow
8222 red/green
Dimensions (mm) Unless otherwise specified, all tolerances +/- 0,2
5GTH93501+1JS16 with illumination
Colour code
11 transparent
16 frosted white
Switch
Actuation force
20
35
65
+
1 J S
1 J S
+
10,0Max
14,0 7,62
0,8 10,4
R2
9,6
0,7
10,4
R2
10,16Min.
Max. 12,5
0,3
7,62
0,8
0,7
10,0
10,0
5GT + 1JS
4:1
5GSxx + 1JS
4:1
10,0
Max
12,50
7,62
2,50
1,20
9,6
2,4
2,4
10,0Max
14,0 7,62
0,8 10,4
R2
9,6
0,7
10,4
R2
10,16Min.
Max. 12,5
0,3
7,62
0,8
0,7
10,0
10,0
5GT + 1JS
4:1
5GSxx + 1JS
4:1
10,0
Max
12,50
7,62
2,50
1,20
9,6
2,4
2,4
10,0Max
14,0 7,62
0,8 10,4
R2
9,6
0,7
10,4
R2
10,16Min.
Max. 12,5
0,3
7,62
0,8
0,7
10,0
10,0
5GT + 1JS
4:1
5GSxx + 1JS
4:1
10,0
Max
12,50
7,62
2,50
1,20
9,6
2,4
2,4
10,0Max
14,0
7,62
0,8 10,4
R2
9,6
0,7
10,4
R2
10,16Min.
Max. 12,5
0,3
7,62
0,8
0,7
10,0
10,0
5GT + 1JS
4:1
5GSxx + 1JS
4:1
10,0
Max
12,50
7,62
2,50
1,20
9,6
2,4
2,4
10,0Max
14,0
7,62
0,8
10,4
R2
9,6
0,7
10,4
R2
10,16Min.
Max. 12,5
0,3
7,62
0,8
0,7
10,0
10,0
5GT + 1JS
4:1
5GSxx + 1JS
4:1
10,0
Max
12,50
7,62
2,50
1,20
9,6
2,4
2,4
10,0Max
14,0 7,62
0,8
10,4
R2
9,6
0,7
10,4
R2
10,16Min.
Max. 12,5
0,3
7,62
0,8
0,7
10,0
10,0
5GT + 1JS
4:1
5GSxx + 1JS
4:1
10,0
Max
12,50
7,62
2,50
1,20
9,6
2,4
2,4
10,0Max
14,0 7,62
0,8 10,4
R2
9,6
0,7
10,4
R2
10,16Min.
Max. 12,5
0,3
7,62
0,8
0,7
10,0
10,0
5GT + 1JS
4:1
5GSxx + 1JS
4:1
10,0
Max
12,50
7,62
2,50
1,20
9,6
2,4
2,4
0,8
6,7
8,2
14,9
0,8
6,7
8,2
14,9
0,8
6,7
5,3
14,9
8,2
12,0
10,6Ø
10,6
12,0
10,6
12,0
10,4
11,8
14,65
13,25
Dimensions (through-hole) Dimensions (w/LED) Dimensions (SMD)
1TS 1US 1VS
0,3
10,16Min.
Max 12,5
0,8
7,62
0,3
10,16Min.
Max 12,5
0,8
7,62 14
0,3
7,62
0,8
10,16
7,62
10,16
7,62
7,62
12,5
2,5
1,2
12,50
7,62
2,5
1,2

Products related to this Datasheet

CAP TACTILE ROUND BLACK
CAP TACTILE ROUND CLEAR
CAP TACTILE ROUND FROSTED WHITE
CAP TACTILE ROUND GRAY
CAP TACTILE ROUND RED