200USP1T1A1M6RE Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
”\ l /* \ / £. &. A A mo) < ::=""> £5 .»E;\All‘r<: r1“="" 5/10="">
ISOMETRIC
ISOMETRIC
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
200USP1T1A1M6RE
2:1 2/12/2010 T250001 B
RC
1 1
A19141 New Release 6/15/10 rc
POS. 1 POS. 2 POS. 3
SWITCH FUNCTION
NONE
ON ON
5-6 N/A 5-4
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. STATIONARY CONTACTS: COPPER ALLOY W/GOLD PLATING
5. MOVING CONTACTS: COPPER ALLOY W/ GOLD PLATING
5. RATING: 0.4 VA max. @ 20V AC OR DC max.
6. CONTACT RESISTANCE: <100 MILLI-OHM
7. MECHANICAL LIFE: 40,000 MAKE-AND-BREAK CYCLES.
8. INSULATION RESISTANCE: 500 MEGA-OHM min.
9. DIELECTRIC STRENGTH: 500 V RMS @SEA LEVEL.
10. OPERATING TEMP.: -30°C to 85°C
11. DENOTES CRITICAL PARAMETER.
12. SEAL RATING: IP67
13. 2002/95/EC (ROHS) COMPLIANT
1.70
[.067 in]
n
1.60
[.063 in]
5.08
[.200 in] .50
[.020 in]
2.54
[.100 in] (2)
7.00
[.276 in]
4
3.80
[.150 in]
RATING
7.68
[.302 in]
EPOXY
SEAL
5.08
[.200 in]
5.08
[.200 in]
n.90
[.035 in]
8 Pls
5.00
[.197 in]
456
5
4
6
4
5
6
5
6
CIRCUIT: SPDT
ON-ON
4
3.20
[.126 in]
2.54
[.100 in]
25
~
POS 1 POS 3
B19606 UPDATE PLATING NOTE 01/20/11 BMA
B

Products related to this Datasheet

SWITCH TOGGLE SPDT 0.4VA 20V