Goldmax Z5U, 300 Series Datasheet by KEMET

View All Related Products | Download PDF Datasheet
Hectromc Components KEIl/IEI' CHARGED.‘ 315 316 317 318 320 321 322 323 324 325 326 327 328 330 331 333
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1051_GOLDMAX_Z5U • 11/11/2016 1
One world. One KEMET
Benefits
Radial leaded technology
Conformally coated
0.100", 0.200", 0.250" and 0.400" lead spacing
+10°C to +85°C operating temperature range
Lead (Pb)-free, RoHS and REACH compliant
DC voltage ratings of 25 V, 50 V, 100 V, 200 V, and 250 V
Overview
KEMET’s Goldmax conformally coated radial leaded
ceramic capacitors in Z5U dielectric feature an 85°C
maximum operating temperature and are considered
general-purpose.The Electronics Industries Alliance
(EIA) characterizes Z5U dielectric as a Class III material.
Components of this classification are fixed, ceramic
dielectric capacitors suited for bypass and decoupling or
other applications in which dielectric losses, high insulation
resistance and capacitance stability are not of major
importance. Z5U exhibits a predictable change in capacitance
with respect to time and voltage and displays wide variations
in capacitance with reference to ambient temperature.
Capacitance change is limited to +22%, −56% from +10°C to
+85°C.
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated,
Z5U Dielectric, 25 – 250 VDC (Commercial Grade)
Ordering Information
C335 C225 M 5 U 5 T A 7303
Ceramic
Style/Size Specification/
Series
Capacitance
Code (pF)
Capacitance
Tolerance1
Rated Voltage
(VDC) Dielectric Design Lead
Finish2
Failure
Rate
Packaging
(C-Spec)
315
316
317
318
320
321
322
323
324
325
326
327
328
330
331
333
335
336
340
346
350
356
C =
Standard
First two digits
represent
significant
figures. Third
digit specifies
number of
zeros.
M = ±20%
Z = +80%, −20%
3 = 25
5 = 50
1 = 100
2 = 200
A = 250
U =
Z5U
5 =
Multilayer
T = 100%
Matte Sn
H = SnPb
(60/40)
A =
N/A
See
"Packaging
C-Spec
Ordering
Options
Table"
below
1 Additional capacitance tolerance offerings may be available. Contact KEMET for details.
2 Lead materials:
Standard: 100% matte tin (Sn) with nickel (Ni) underplate and steel core ( “T” designation).
 Alternative1:60%tin(Sn)/40%lead(Pb)finishwithcopper-cladsteelcore(“H”designation).
 Alternative2:60%tin(Sn)/40%lead(Pb)finishwith100%coppercore(availablewith“H”designationcodewithC-Spec).ContactKEMETfor
 C-Specdetails.
Click image above for interactive 3D content
Open PDF in Adobe Reader for full functionality
ammmc compmm KEIl/IEI' cums: .
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1051_GOLDMAX_Z5U • 11/11/2016 2
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, Z5U Dielectric, 25 – 250 VDC (Commercial Grade)
Benefits cont'd
Capacitance offerings ranging from 100 pF to 10 μF
Available capacitance Tolerances of ±20% and +80%/20%
• Non-polar device, minimizing installation concerns
100% pure matte tin-plated lead finish allowing for excellent solderability
SnPb-plated lead finish option available upon request (Sn60/Pb40)
Encapsulation meets flamability standard UL 94V–0
Applications
Typical applications include limited temperature, decoupling and bypass.
Application Notes
These devices are not recommended for use in overmold applications and/or processes.
Packaging C-Spec Ordering Options Table
Packaging Type1Packaging/Grade Ordering Code (C-Spec)
Bulk Bag Not required (Blank)
12" Tape & Reel (16.0±0.5 mm lead length) 7301
12" Tape & Reel (18.0 mm minimum lead length) 7303
Ammo Pack (16.0±0.5 mm lead length) 7305
Ammo Pack (18.0 mm minimum lead length) 7317
1 Defaultpackagingis"BulkBag".AnorderingcodeC-Specisnotrequiredfor"BulkBag"packaging.BulkbagoptionisrequiredforSize/StyleC321and
C331.
1"TapeandReel"packagingoptionisnotavailableforSize/StyleC321andC331.Formoreinformationsee"PackagingQuantities".
1"AmmoPack"packagingoptionisnotavailableforSize/StyleC321,C331,C350andC356.Formoreinformationsee"PackagingQuantities".
1"AmmoPack"and"TapeandReel"packagingoptionshavethesameleadtapeconfiguration.Formoreinformationsee"Tape&ReelPackaging
Information".
Qualification/Certification
Commercial Grade products are subject to internal qualification. Details regarding test methods and conditions are
referenced in Table 2, Performance & Reliability.
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1051_GOLDMAX_Z5U • 11/11/2016 3
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, Z5U Dielectric, 25 – 250 VDC (Commercial Grade)
Dimensions – Inches (Millimeters)
Shoulder Bend (Short) Shoulder Bend (Tall) Inside Kink Straight
Outside Kink Snap-In Type 2 Snap-In Type 1
* May be supplied in a “Shoulder Bend” or “Straight” Lead
configuration.PleaseseeCapacitanceRangeWaterfallsection
ofthisdocumenttodetermineleadconfigurationavailabilityby
capacitance value.
L T
H
LL
S
Seating Plane
F
C333
H
LL
S
Seating Plane
F
C316
C326
C327
C336
C346
C356
L T
H
LL
S
Seating Plane
F
C317
C321
C322
C330*
C331*
C340*
C350
L T
H
LL
S
Seating Plane
F
C318
C323
C328
L T
H
LL
S
Seating Plane
F
C325
C335
L T
H
LL
S
Seating Plane
F
E
C324
L T
H
LL
S
All Others:
0.06 max
(1.52 mm)
F
C340:
0.10 max
(2.54 mm)
C315
C320
C330*
C331*
C340*
Series Style /
Size
S
Lead Spacing
±0.030 (0.78)
L
Length
Maximum
H
Height
Maximum
T
Thickness
Maximum
F
Lead Diameter
+0.004 (0.10),
0.001 (0.025)
LL
Lead Length
Minimum
C31X
315
0.100 (2.54)
0.150 (3.81)
0.120 (3.14)
0.100 (2.54)
0.020 (0.51)
0.276 (7.00)
316
0.150 (3.81)
0.230 (5.84)
0.100 (2.54)
0.200 (5.08)
C32X
324
0.200 (5.08)
0.230 (5.84)
0.125 (3.18)
1
0.276 (7.00)
320
0.200 (5.08)
0.230 (5.84)
0.125 (3.18)
1
0.276 (7.00)
326
0.200 (5.08)
0.300 (7.62)
0.125 (3.18)
1
0.200 (5.08)
C31X
317
0.200 (5.08)
0.150 (3.81)
0.200 (5.08)
0.100 (2.54)
0.276 (7.00)
318
0.150 (3.81)
0.235 (5.97)
0.100 (2.54)
0.276 (7.00)
C32X
321
0.250 (6.35)
0.200 (5.08)
0.260 (6.60)
0.125 (3.18)
1
0.276 (7.00)
322
0.200 (5.08)
0.200 (5.08)
0.260 (6.60)
0.125 (3.18)
1
0.276 (7.00)
323
0.200 (5.08)
0.300 (7.62)
0.125 (3.18)
1
0.276 (7.00)
325
0.200 (5.08)
0.300 (7.62)
0.125 (3.18)
1
0.276 (7.00)
328
0.200 (5.08)
0.300 (7.62)
0.125 (3.18)
1
0.276 (7.00)
327
0.200 (5.08)
0.320 (8.13)
0.125 (3.18)
1
0.200 (5.08)
C33X
330
0.280 (7.11)
0.360 (9.14)
0.160 (4.07)
0.276 (7.00)
331
0.250 (6.35)
0.280 (7.11)
0.360 (9.14)
0.160 (4.07)
0.276 (7.00)
333
0.200 (5.08)
0.280 (7.11)
0.400 (10.16)
0.160 (4.07)
0.276 (7.00)
335
0.280 (7.11)
0.400 (10.16)
0.160 (4.07)
0.276 (7.00)
336
0.280 (7.11)
0.400 (10.16)
0.160 (4.07)
0.200 (5.08)
C34X
340
0.290 ( 7.36)
0.400 (10.16)
0.160 (4.07)
0.276 (7.00)
346
0.290 ( 7.36)
0.400 (10.16)
0.160 (4.07)
0.200 (5.08)
C35X
350
0.400 (10.16)
0.330 (8.38)
0.400 (10.16)
0.200 (5.08)
0.025 (0.64)
0.276 (7.00)
356
0.330 (8.38)
0.400 (10.16)
0.200 (5.08)
0.200 (5.08)
1Thicknessmaximum(T)=0.160"(4.07mm)forcapacitancevaluesgreaterthanorequalto4.7µF
ammmc compmm KEIVIEI' crummy:
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1051_GOLDMAX_Z5U • 11/11/2016 4
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, Z5U Dielectric, 25 – 250 VDC (Commercial Grade)
Environmental Compliance
Lead (Pb)-free, REACH and RoHS compliant without exemptions when ordered with a 100% tin (Sn) wire lead finish.
Product ordered with tin/ lead (Sn60/Pb40) wire lead finish do not meet RoHS criteria.
Series
Termination
Finish
(Wire Lead)
RoHS
Compliant
RoHS
Exemption
Code
REACH
Compliant1
Halogen
Free
300 (C3XX) 100% Matte Sn Yes n/a Yes Yes
Sn60/Pb40 No n/a Yes Yes
1REACHcomplianceindicatesproductdoes notcontainSubstance/sofVeryHighConcern(SVHC)
Electrical Parameters/Characteristics
Item Parameters/Characteristics
Operating Temperature Range 10°C to +85°C
Capacitance Change with Reference to
+25°C and 0 VDC Applied (TCC) +22%, −56%
Aging Rate (Maximum % Cap Loss/Decade Hour) 7.0%
Dielectric Withstanding Voltage
250% of rated voltage
(5±1 second and charge/discharge not exceeding 50 mA at 25ºC)
Dissipation Factor (DF) Maximum Limit at 25ºC See Dissipation Factor Limit Table
Insulation Resistance (IR) Limit at 25°C 100 megohm microfarads or 10GΩ
(Rated voltage applied for 120±5 seconds at 25°C)
RegardingAgingRate:Capacitancemeasurements(includingtolerance)areindexedtoarefereetimeof48or1,000Hours.Pleaserefertoapart
numberspecificdatasheetforrefereetimedetails.
ToobtainIRlimit,divideMΩ-µFvaluebythecapacitanceandcomparetoGΩlimit.Selectthelowerofthetwolimits.
Capacitanceanddissipationfactor(DF)measuredunderthefollowingconditions:
 1kHz±50Hzand1.0±0.2Vrmsifcapacitance≤10µF
 120Hz±10Hzand0.5±0.1Vrmsifcapacitance>10µF
Note:Whenmeasuringcapacitance,itisimportanttoensurethesetvoltagelevelisheldconstant.TheHP4284andAgilentE4980haveafeatureknown
as Automatic Level Control (ALC). The ALC feature should be switched to "ON."
ammmc compmm KEIVIEI' crummy:
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1051_GOLDMAX_Z5U • 11/11/2016 5
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, Z5U Dielectric, 25 – 250 VDC (Commercial Grade)
Post Environmental Limits
High Temperature Life, Biased Humidity and Storage Life
Style/Size Rated
DC Voltage
Capacitance
Value
Dissipation Factor
(Maximum %)
Capacitance
Shift
Insulation
Resistance
C31X All All 5.0
±30% 10% of Initial
Limit
C32X, C33X,
C34X
25 < 2.2 μF 5.0
> 25 < 2.2 μF 5.0
25 / 50 ≥ 2.2 μF 20.0
C35X All All 5.0
Dissipation Factor (DF) Limit Table
Style/Size Rated
DC Voltage
Rated
Capacitance
Dissipation Factor
(Maximum %)
C31X All All 4.0
C32X, C33X, C34X
25 < 2.2 μF 4.0
> 25 < 2.2 μF 4.0
25 / 50 ≥ 2.2 μF 10.0
C35X All All 4.0
Ekzcxmmc compmm KEMEr IDflpF 31355 35355 33355 11055 17055 33055 39055 47355 55055 53055 31055 3337on 31mm 35mm 330on 1133355 1733on 3333355 3933355 470on 555355 595355 315355 a 33335 3 33313.5 n 3353.; 3 33393.5 3 31155 0 MM 0 333.35 a 339.35 a 04755 a 355.35 a 353.35 a 3915: n 35: 33 313.5 3 353.; 3 393.5 3 113.; 3 17m 3 33||F n 33"; n 5755 n SbuF n 5355 n 3155 3 an; 333 313 353 333 113 173 333 393 573 553 593 313 331 311 351 331 111 171 331 391 571 551 591 311 333 313 353 333 113 173 333 393 m 553 593 313 334 315 354 334 114 175 334 394 m 554 534 314 335 333 313 353 333 113 173 333 393 573 553 593 313 331 311 351 331 111 171 331 391 571 551 591 311 333 313 353 333 113 173 333 393 m 553 593 313 334 315 354 334 114 175 334 394 m 554 534 333 313 353 333 113 173 333 393 573 553 593 313 331 311 351 331 111 171 331 391 571 551 591 311 333 313 353 333 113 173 333 393 m 553 593 313 334 315 354 334 114 333 313 353 333 113 173 333 393 573 553 593 313 331 311 351 331 111 171 331 391 571 551 591 311 333 313 353 333 113 173 333 393 m 553 333 313 353 333 113 173 333 393 573 553 593 313 331 311 351 331 111 171 331 391 571 551 591 311 333 313 353 333 113 173 333 393 m 553
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1051_GOLDMAX_Z5U • 11/11/2016 6
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, Z5U Dielectric, 25 – 250 VDC (Commercial Grade)
Table 1A – C31X Style/Size, Capacitance Range Waterfall
C315, C316, C317, C318 Style/Size (0.100" and 0.200" Lead Spacing)
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
100pF
M = ±20%
Z = +80%/ -20%
101
101
101
101
101
120pF
121
121
121
121
121
150pF
151
151
151
151
151
180pF
181
181
181
181
181
220pF
221
221
221
221
221
270pF
271
271
271
271
271
330pF
331
331
331
331
331
390pF
391
391
391
391
391
470pF
471
471
471
471
471
560pF
561
561
561
561
561
680pF
681
681
681
681
681
820pF
821
821
821
821
821
1000pF
102
102
102
102
102
1200pF
122
122
122
122
122
1500pF
152
152
152
152
152
1800pF
182
182
182
182
182
2200pF
222
222
222
222
222
2700pF
272
272
272
272
272
3300pF
332
332
332
332
332
3900pF
392
392
392
392
392
4700pF
472
472
472
472
472
5600pF
562
562
562
562
562
6800pF
682
682
682
682
682
8200pF
822
822
822
822
822
0.01µF
103
103
103
103
103
0.012µF
123
123
123
123
123
0.015µF
153
153
153
153
153
0.018µF
183
183
183
183
183
0.022µF
223
223
223
223
223
0.027µF
273
273
273
273
273
0.033µF
333
333
333
333
333
0.039µF
393
393
393
393
393
0.047µF
473
473
473
473
473
0.056µF
563
563
563
563
563
0.068µF
683
683
683
0.082µF
823
823
823
0.1µF
104
104
104
0.12µF
124
124
124
0.15µF
154
154
154
0.18µF
184
184
184
0.22µF
224
224
224
0.2F
274
274
0.33µF
334
334
0.39µF
394
394
0.4F
474
474
0.56µF
564
564
0.68µF
684
684
0.82µF
824
1.0µF
105
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
ammmc compmm KEMEr 13on 12on Ison 13on ZZflpF 2703; 3303; 3903; 4733; saopr sxon 3203; mnon unupF ‘50ch ‘30on ZZDflpF Z7DUpF SEDflpF SQDflpF 470on 533on 333on 313on n nwr 3 mm 3 ms“; 3 mm a 3123; o 01M n n33pF a 33m 3 04M a 35m 0 333.5 a 3313: o w: 3 WF 3 ‘53; n um n 223; 3 27m 3 33||F n 33"; n 97.» n SbuF n 533; n BZuF 3 WP w ZuF 1 SuF 1 SW 1 ZuF ml ‘21 ‘51 m 21‘ 17‘ 33‘ 39‘ m 5m am 31‘ ‘31 ‘21 ‘52 ‘31 211 171 331 391 571 551 331 321 m3 323 ‘53 \33 213 173 333 393 573 553 333 313 134 m ‘54 134 214 179 334 334 m 534 334 314 ms ‘15 ‘55 ‘35 215 ml ‘21 ‘51 m 21‘ 17‘ 33‘ 39‘ m 5m am 31‘ ‘31 ‘21 ‘52 ‘31 211 171 331 391 571 551 331 321 m3 323 ‘53 \33 213 173 333 393 573 553 333 313 134 m ‘54 134 214 179 334 334 m 534 334 314 ms ‘15 ‘55 ‘35 215 ml ‘21 ‘51 m 21‘ 17‘ 33‘ 39‘ m 5m am 31‘ ‘31 ‘21 ‘52 ‘31 211 171 331 391 571 551 331 321 m3 323 ‘53 \33 213 173 333 393 573 553 333 313 134 m ‘54 134 214 179 334 334 m ml ‘21 ‘51 m 21‘ 17‘ 33‘ 39‘ m 5m am 31‘ ‘31 ‘21 ‘52 ‘31 211 171 331 391 571 551 331 321 m3 323 ‘53 \33 213 173 333 393 573 553 333 313 134 m ‘54 ml ‘21 ‘51 m 21‘ 17‘ 33‘ 39‘ m 5m am 31‘ ‘31 ‘21 ‘52 ‘31 211 171 331 391 571 551 331 321 m3 323 ‘53 \33 213 173 333 393 573 553 333 313 134 m ‘54
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1051_GOLDMAX_Z5U • 11/11/2016 7
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, Z5U Dielectric, 25 – 250 VDC (Commercial Grade)
Table 1B – C32X Style/Size, Capacitance Range Waterfall
1Thicknessmaximum(T)=0.160"(4.07mm)forcapacitancevaluesgreaterthanorequalto4.7µF
C320, C322, C323, C326, C328 Style/Size (0.100" and 0.200" Lead Spacing)
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
100pF
M = ±20%
Z = +80%/ -20%
101
101
101
101
101
120pF
121
121
121
121
121
150pF
151
151
151
151
151
180pF
181
181
181
181
181
220pF
221
221
221
221
221
270pF
271
271
271
271
271
330pF
331
331
331
331
331
390pF
391
391
391
391
391
470pF
471
471
471
471
471
560pF
561
561
561
561
561
680pF
681
681
681
681
681
820pF
821
821
821
821
821
1000pF
102
102
102
102
102
1200pF
122
122
122
122
122
1500pF
152
152
152
152
152
1800pF
182
182
182
182
182
2200pF
222
222
222
222
222
2700pF
272
272
272
272
272
3300pF
332
332
332
332
332
3900pF
392
392
392
392
392
4700pF
472
472
472
472
472
5600pF
562
562
562
562
562
6800pF
682
682
682
682
682
8200pF
822
822
822
822
822
0.01µF
103
103
103
103
103
0.012µF
123
123
123
123
123
0.015µF
153
153
153
153
153
0.018µF
183
183
183
183
183
0.022µF
223
223
223
223
223
0.027µF
273
273
273
273
273
0.033µF
333
333
333
333
333
0.039µF
393
393
393
393
393
0.047µF
473
473
473
473
473
0.056µF
563
563
563
563
563
0.068µF
683
683
683
683
683
0.082µF
823
823
823
823
823
0.1µF
104
104
104
104
104
0.12µF
124
124
124
124
124
0.15µF
154
154
154
154
154
0.18µF
184
184
184
0.22µF
224
224
224
0.2F
274
274
274
0.33µF
334
334
334
0.39µF
394
394
394
0.4F
474
474
474
0.56µF
564
564
0.68µF
684
684
0.82µF
824
824
1.0µF
105
105
1.2µF
125
125
1.5µF
155
155
1.8µF
185
185
2.2µF
225
225
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
ammm compmm KEMEr 2 725 275 275 2 225 235 235 2 225 225 225 A 725 475‘ 475‘ 5 525 5 225 2225 222.25 222 222 222 222 222 222.25 222 222 222 222 222 252.25 252 252 252 252 252 222.25 222 222 222 222 222 22on 222 222 222 222 222 27225 272 272 272 272 272 22225 232 232 232 232 232 22225 222 222 222 222 222 47225 272 272 272 272 272 55225 552 552 552 552 552 22on 522 522 522 522 522 22on 222 222 222 222 222 2222pF 222 222 222 222 222 2222pF 222 222 222 222 222 2522pF 252 252 252 252 252 22222: 222 222 222 222 222 ZZDflpF 222 222 222 222 222 Z7DUpF 272 272 272 272 272 BSDflpF 232 232 232 232 232 SQDflpF 222 222 222 222 222 470W m m m m m SfiflflpF 552 552 552 552 552 5222.25 522 522 522 522 522 2222.25 222 222 222 222 222 22225 223 223 223 223 223 2 22225 223 223 223 223 223 2 22525 253 253 253 253 253 2 22225 223 223 223 223 223
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1051_GOLDMAX_Z5U • 11/11/2016 8
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, Z5U Dielectric, 25 – 250 VDC (Commercial Grade)
Table 1B – C32X Style/Size, Capacitance Range Waterfall cont'd
1Thicknessmaximum(T)=0.160"(4.07mm)forcapacitancevaluesgreaterthanorequalto4.7µF
Table 1C – C32X Style/Size, Capacitance Range Waterfall
1Thicknessmaximum(T)=0.160"(4.07mm)forcapacitancevaluesgreaterthanorequalto4.7µF
C320, C322, C323, C326, C328 Style/Size (0.100" and 0.200" Lead Spacing)
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
2.7µF
M = ±20%
Z = +80%/ -20%
275
275
3.3µF
335
335
3.9µF
395
395
4.7µF
475¹
475¹
5.6µF
6.8µF
10µF
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
C321, C324, C325, C327 Style/Size (0.100", 0.200" and 0.250" Lead Spacing)
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
100pF
M = ±20%
Z = +80%/ -20%
101
101
101
101
101
120pF
121
121
121
121
121
150pF
151
151
151
151
151
180pF
181
181
181
181
181
220pF
221
221
221
221
221
270pF
271
271
271
271
271
330pF
331
331
331
331
331
390pF
391
391
391
391
391
470pF
471
471
471
471
471
560pF
561
561
561
561
561
680pF
681
681
681
681
681
820pF
821
821
821
821
821
1000pF
102
102
102
102
102
1200pF
122
122
122
122
122
1500pF
152
152
152
152
152
1800pF
182
182
182
182
182
2200pF
222
222
222
222
222
2700pF
272
272
272
272
272
3300pF
332
332
332
332
332
3900pF
392
392
392
392
392
4700pF
472
472
472
472
472
5600pF
562
562
562
562
562
6800pF
682
682
682
682
682
8200pF
822
822
822
822
822
0.01µF
103
103
103
103
103
0.012µF
123
123
123
123
123
0.015µF
153
153
153
153
153
0.018µF
183
183
183
183
183
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
ammmc compmm
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1051_GOLDMAX_Z5U • 11/11/2016 9
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, Z5U Dielectric, 25 – 250 VDC (Commercial Grade)
Table 1C – C32X Style/Size, Capacitance Range Waterfall cont'd
1Thicknessmaximum(T)=0.160"(4.07mm)forcapacitancevaluesgreaterthanorequalto4.7µF
C321, C324, C325, C327 Style/Size (0.100", 0.200" and 0.250" Lead Spacing)
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
0.022µF
M = ±20%
Z = +80%/ -20%
223
223
223
223
223
0.027µF
273
273
273
273
273
0.033µF
333
333
333
333
333
0.039µF
393
393
393
393
393
0.047µF
473
473
473
473
473
0.056µF
563
563
563
563
563
0.068µF
683
683
683
683
683
0.082µF
823
823
823
823
823
0.1µF
104
104
104
104
104
0.12µF
124
124
124
124
124
0.15µF
154
154
154
154
154
0.18µF
184
184
184
0.22µF
224
224
224
0.2F
274
274
274
0.33µF
334
334
334
0.39µF
394
394
394
0.4F
474
474
474
0.56µF
564
564
0.68µF
684
684
0.82µF
824
824
1.0µF
105
105
1.2µF
125
125
1.5µF
155
155
1.8µF
185
185
2.2µF
225
225
2.7µF
275
275
3.3µF
335
335
3.9µF
395
395
4.7µF
475¹
475¹
5.6µF
565¹
6.8µF
685¹
10µF
106¹
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
E1cc1mmc compmm KEMEr 4711on SfiflDpF EEflDpF 5251165 11.11155 5 5121.5 5 5151.5 5 5151.5 5 522.15 5 52755 11.115555 11.115955 5 114755 DDSGuF 11.116555 5 552.15 51.15 5121.5 5 151.5 5151.5 5,2255 o 2711; 5,551.5 5 55115 0.475 F 5 SbuF 5 Equ 5 521.5 151.5 121.5 1.5115 1.5115 2 255 472* 472* 472* 472* 472* 562* 562* 562* 562* 562* 652* 652* 652* 652* 652* 522* 522* 522* 522* 522* 155* 155* 155* 155* 155* 125* 125* 125* 125* 125* 155* 155* 155* 155* 155* 155* 155* 155* 155* 155* 225* 225* 225* 225* 225* 275* 275* 275* 275* 275* 555* 555* 555* 555* 555* 595* 595* 595* 595* 595* 475* 475* 475* 475* 475* 565* 555* 555* 555* 555* 655* 655* 655* 655* 655* 525* 525* 525* 525* 525* 154* 154* 154* 154* 154* 124* 124* 124* 124* 124* 154* 154* 154* 154* 154* 154* 154* 154* 154 154 224* 224* 224* 224 224 274* 274* 274* 274 274 554* 554* 554* 554 554 554* 554* 554* 554 554 474* 474* 474* 474 474 564* 564* 564* 564 564 654* 654* 654* 654 654 524* 524* 524* 524 524 155* 155* 155* 155 155 125* 125* 125 125 125 155* 155* 155* 155* 225* 225*
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1051_GOLDMAX_Z5U • 11/11/2016 10
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, Z5U Dielectric, 25 – 250 VDC (Commercial Grade)
Table 1D – C33X Style/Size, Capacitance Range Waterfall
C330, C331, C333, C335, C336 Style/Size (0.200" and 0.250" Lead Spacing)
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
4700pF
M = ±20%
Z = +80%/ -20%
472*
472*
472*
472*
472*
5600pF
562*
562*
562*
562*
562*
6800pF
682*
682*
682*
682*
682*
8200pF
822*
822*
822*
822*
822*
0.01µF
103*
103*
103*
103*
103*
0.012µF
123*
123*
123*
123*
123*
0.015µF
153*
153*
153*
153*
153*
0.018µF
183*
183*
183*
183*
183*
0.022µF
223*
223*
223*
223*
223*
0.027µF
273*
273*
273*
273*
273*
0.033µF
333*
333*
333*
333*
333*
0.039µF
393*
393*
393*
393*
393*
0.047µF
473*
473*
473*
473*
473*
0.056µF
563*
563*
563*
563*
563*
0.068µF
683*
683*
683*
683*
683*
0.082µF
823*
823*
823*
823*
823*
0.1µF
104*
104*
104*
104*
104*
0.12µF
124*
124*
124*
124*
124*
0.15µF
154*
154*
154*
154*
154*
0.18µF
184*
184*
184*
184
184
0.22µF
224*
224*
224*
224
224
0.2F
274*
274*
274*
274
274
0.33µF
334*
334*
334*
334
334
0.39µF
394*
394*
394*
394
394
0.4F
474*
474*
474*
474
474
0.56µF
564*
564*
564*
564
564
0.68µF
684*
684*
684*
684
684
0.82µF
824*
824*
824*
824
824
1.0µF
105*
105*
105*
105
105
1.2µF
125*
125*
125
125
125
1.5µF
155*
155*
1.8µF
185*
185*
2.2µF
225*
225*
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
*Capacitorissuppliedwitha"Shoulder-Bend"leadconfigurationinStyle/SizeC330andC331.
ammmc compmm KEMEr 5 055.15 5 052.15 nwF mzw 515% m5w 5 221.5 5 271.5 5 531.5 5 5un o 4755 5 “NW 5 551.5 5 52p; 10% 12M 15M 15M 2255 2755 3355 3 91.5 4755 5555 5555 5255 15w 553* 523* 154* 124* 154* 154* 224* 274* 334* 554* 474* 554* 554* 524* 155* 125* 155* 155* 225* US m5 as as $5 “5 HS 1% 553* 523* 154* 124* 154* 154* 224* 274* 334* 554* 474* 554* 554* 524* 155* 125* 155* 155* 225* US m5 as as $5 “5 HS 1% 553* 523* 154* 124* 154* 154* 224* 274* 334* 554* 474* 554* 554* 524* 155* 13 1% 1% HS 553* 523* 154* 124* 154* m4 HA U4 HA ”4 n4 5“ m4 5M 1% 13 553* 523* 154* 124* 154* m4 HA U4 HA ”4 n4 5“ m4 5M 1% 1n
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1051_GOLDMAX_Z5U • 11/11/2016 11
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, Z5U Dielectric, 25 – 250 VDC (Commercial Grade)
Table 1E – C34X Style/Size, Capacitance Range Waterfall
C340, C346 Style/Size (0.200" Lead Spacing)
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
0.068µF
M = ±20%
Z = +80%/ -20%
683*
683*
683*
683*
683*
0.082µF
823*
823*
823*
823*
823*
0.1µF
104*
104*
104*
104*
104*
0.12µF
124*
124*
124*
124*
124*
0.15µF
154*
154*
154*
154*
154*
0.18µF
184*
184*
184*
184
184
0.22µF
224*
224*
224*
224
224
0.2F
274*
274*
274*
274
274
0.33µF
334*
334*
334*
334
334
0.39µF
394*
394*
394*
394
394
0.4F
474*
474*
474*
474
474
0.56µF
564*
564*
564*
564
564
0.68µF
684*
684*
684*
684
684
0.82µF
824*
824*
824*
824
824
1.0µF
105*
105*
105*
105
105
1.2µF
125*
125*
125
125
125
1.5µF
155*
155*
155
1.8µF
185*
185*
185
2.2µF
225*
225*
225
2.7µF
275
275
3.3µF
335
335
3.9µF
395
395
4.7µF
475
475
5.6µF
565
565
6.8µF
685
685
8.2µF
825
825
10µF
106
106
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
*Style/SizeC340issuppliedina"Shoulder-Bend"leadconfiguration.ForadditionalinformationandreferenceseeLeadConfigurations.
ammmc compmm KEMEr n 4335 n 2235 0 27m 3 33||F n Sun 3 4735 3 55m 3 53m 3 32m 3 335 1 235 1 535 1 335 2 2.75 2735 3 335 3 935 4 735 5 535 s 335 3 235 um 134 224 274 334 334 474 554 534 324 ms ‘25 ‘55 ‘35 225 275 335 395 475 555 535 325 ms 134 224 274 334 334 474 554 534 324 ms ‘25 ‘55 ‘35 225 275 335 395 475 555 535 325 ms 134 224 274 334 334 474 554 534 324 ms ‘25 134 224 274 334 334 474 554 534 324 ms ‘25 134 224 274 334 334 474 554 534 324 ms ‘25
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1051_GOLDMAX_Z5U • 11/11/2016 12
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, Z5U Dielectric, 25 – 250 VDC (Commercial Grade)
Table 1F – C35X Style/Size, Capacitance Range Waterfall
C350, C356 Style/Size (0.400" Lead Spacing)
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
0.18µF
M = ±20%
Z = +80%/ -20%
184
184
184
184
184
0.22µF
224
224
224
224
224
0.2F
274
274
274
274
274
0.33µF
334
334
334
334
334
0.39µF
394
394
394
394
394
0.4F
474
474
474
474
474
0.56µF
564
564
564
564
564
0.68µF
684
684
684
684
684
0.82µF
824
824
824
824
824
1.0µF
105
105
105
105
105
1.2µF
125
125
125
125
125
1.5µF
155
155
1.8µF
185
185
2.2µF
225
225
2.7µF
275
275
3.3µF
335
335
3.9µF
395
395
4.7µF
475
475
5.6µF
565
565
6.8µF
685
685
8.2µF
825
825
10µF
106
106
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
Emctmmc Compancnl: KEIl/IEI' EHARGED!
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1051_GOLDMAX_Z5U • 11/11/2016 13
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, Z5U Dielectric, 25 – 250 VDC (Commercial Grade)
Soldering Process
Recommended Soldering Methods:
Solder Wave
• Hand Soldering (Manual)
Recommended Soldering Profile:
Optimum Wave Solder Profile
0
25
50
75
100
125
150
175
200
225
250
1 2 3
Time (Minutes)
Degrees –
4 5 6
Flux Zone Preheat Zone
Entrance to Solder Wave Exit from Solder Wave
Hot Air Debridging
Exit from
Solder
Machine
(Time in Wave – 2 to 4 Seconds)
Solder Wave Peak
Temperature 260ºC
Entrance
to Solder
Machine
80ºC
to 120ºC
Bottom Side
Temperature
Range
Top Side
Nominal
150ºC
Maximum
Free
Air
Cool
Entrance to
In-Line Cleaner
Exit from
In-Line Cleaner
(time in cleaner
may be less)
Immersion in
Cleaning
Vapor
Mounting
All encased capacitors will pass the Resistance to Soldering Heat of MIL-STD-202, Method 210, Condition C. This test
simulates wave solder topside board mount product. This demonstration of resistance to solder heat is in accordance with
what is believed to be the industry standard. More severe treatment must be considered reflective of an improper soldering
process.
The above figure is a recommended solder wave profile for both axial and radial leaded ceramic capacitors.
• Hand Soldering (Manual)
Manual Solder Profile with Pre-heating
Gradual Preheat
60 – 120 Seconds
Recommend 2.5ºC/second
Soldering
Maximum 3 seconds
Delta T < = 120ºC
Gradual Cooling
Einctmnic Componcnls KEIl/IEI' CHARGED! Magnification 50X. Conditions: a) Method A, at 235°C. Category 3 Load humidity, 1,000 hours 85"C/BS%RH and rated voltage, Add 100 K onm resistor, Measurement at 24 hours +/*4 hours after test conclusion. Low volt humidity. 1.000 hours 850°135%RH and 1.5 V. Add 100 K ohm resistor. Measurement at 24 hours +/*4 hours after test conclusion. MlLiSTDiZDZ Method 106 t = 24 hours/cycle. Steps 7a and 7b not required. Unpowered. Measurement at 24 hours MlLiSTDiZDZ Method 107 *55"C to +125"C. Note: Number of cycles required 7 300, Maximum tianslei time 7 20 MlLiSTDiZDZ Method 108/ElAi198 MlLiSTDiZDZ Method 103 5 g for 20 minutes, 12 cycies each of 3 orientations. Note: Use 0"X5“ PCB ,031“ tnick7 secure poims on one long side and 2 secure poims at corners of mounted Within 2" from any secure point, Test from 102000 Hz. Resistance to Soldering Heat MlLiSTDiZDZ Method 210 MlLiSTDiZDZ Method 211 MlLiSTDiZDZ Method 213 MlLiSTDiZDZ Method 215
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1051_GOLDMAX_Z5U • 11/11/2016 14
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, Z5U Dielectric, 25 – 250 VDC (Commercial Grade)
Table 2 – Performance & Reliability: Test Methods and Conditions
Stress Reference Test or Inspection Method
Solderability J–STD–002
Magnification 50X. Conditions:
a) Method A, at 235°C, Category 3
Temperature Cycling JESD22 Method JA–104 5 cycles (−55°C to +125°C), measurement at 24 hours +/−4 hours after test conclusion.
Biased Humidity MIL–STD–202 Method
103
Load humidity, 1,000 hours 85°C/85%RH and rated voltage. Add 100 K ohm resistor.
Measurement at 24 hours +/4 hours after test conclusion.
Low volt humidity, 1,000 hours 85C°/85%RH and 1.5 V. Add 100 K ohm resistor.
Measurement at 24 hours +/4 hours after test conclusion.
Moisture Resistance
MILSTD202 Method
106
t = 24 hours/cycle. Steps 7a and 7b not required. Unpowered. Measurement at 24 hours
+/−4 hours after test conclusion.
Thermal Shock
MILSTD202 Method
107
55ºC to +125°C. Note: Number of cycles required 300. Maximum transfer time 20
seconds. Dwell time – 15 minutes. Air – Air.
High Temperature Life
MILSTD202 Method
108/EIA–198
1,000 hours at 125°C (85°C for Z5U) with 1 X rated voltage applied.
Storage Life
MILSTD202 Method
108
125°C, 0 VDC for 1,000 hours.
Vibration MIL–STD–202 Method
204
5 g for 20 minutes, 12 cycles each of 3 orientations. Note: Use 8"X5" PCB .031" thick 7
secure points on one long side and 2 secure points at corners of opposite sides. Parts
mounted within 2" from any secure point. Test from 10-2000 Hz.
Resistance to Soldering
Heat
MILSTD202 Method
210
Condition B. No preheat of samples. Note: single wave solder – procedure 2.
Terminal Strength
MILSTD202 Method
211
Conditions A (454g), Condition C (227g)
Mechanical Shock
MILSTD202 Method
213
Figure 1 of Method 213, Condition C.
Resistance to Solvents
MILSTD202 Method
215
Add aqueous wash chemical – OKEM Clean or equivalent.
Storage & Handling
The un-mounted storage life of a leaded ceramic capacitor is dependent upon storage and atmospheric conditions as
well as packaging materials. While the ceramic chips enveloped under the epoxy coating themselves are quite robust
in most environments, solderability of the wire lead on the final epoxy-coated product will be degraded by exposure to
high temperatures, high humidity, corrosive atmospheres, and long term storage. In addition, packaging materials will be
degraded by high temperature and exposure to direct sunlight – reels may soften or warp, and tape peel force may increase.
KEMET recommends storing the un-mounted capacitors in their original packaging, in a location away from direct sunlight,
and where the temperature and relative humidity do not exceed 40 degrees centigrade and 70% respectively. For optimum
solderability, capacitor stock should be used promptly, preferably within 18 months of receipt. For applications requiring
pre-tinning of components, storage life may be extended if solderability is verified. Before cleaning, bonding or molding these
devices, it is important to verify that your process does not affect product quality and performance. KEMET recommends
testing and evaluating the performance of a cleaned, bonded or molded product prior to implementing and/or qualifying any
of these processes.
Eincuomc Comp KEIVIEI' EHARGED! Construction I r Cole Metal Detailed Cross Section
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1051_GOLDMAX_Z5U • 11/11/2016 15
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, Z5U Dielectric, 25 – 250 VDC (Commercial Grade)
Construction
Dielectric
Material (BaTiO3)
Detailed Cross Section
Barrier Layer
(Ni)
Finish Layer
(Sn)
Epoxy
Encapsulation Finish Layer
(Sn)
Barrier Layer
(Ni)
Base Metal
(Cu)
Lead Attach Solder
(95Sn/5Ag)
Lead Attach Solder
(95Sn/5Ag)
Inner Electrodes
(Ni)
Epoxy
Encapsulation
Inner Electrodes
(Ni)
Base Metal
(Cu)
Core Metal
Barrier Layer
Finish Layer
Alt 1
Cu
60% Sn
40% Pb
Alt 2
Cu
60% Sn
40% Pb
Lead Wire
Std
Ni
100%
Matte Sn
Steel
Marking
BackFront
Capacitance
Tolerance Code
Rated
Voltage Code
KEMET ID Rated Capacitance Code
STYLE/SIZE C31X, C32X
K5U
104K 1520
BackFront
Rated
Voltage Code
KEMET ID Date Code1
STYLE/SIZE C33X, C34X, C35X STYLE/SIZE C34X, C35X
Available as an option only
Capacitance
Tolerance
Code
Dielectric
Code
Rated
Capacitance
Code
1Toproperlyrequesttheinclusionofthedatecodeinthemarkinginformationprovidedonthe
component,orderingcodeC-SPEC9207mustbeaddedtotheendoftheorderingcode. Date Code
15 20
Manufacturing Year:
15 = 2015
Manufacturing Week:
20 = Week 20
(of mfg. calendar year)
ammmc compmm KEIl/IEI' Emma):
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1051_GOLDMAX_Z5U • 11/11/2016 16
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, Z5U Dielectric, 25 – 250 VDC (Commercial Grade)
Packaging Quantities
Style/
Size
Standard Bulk
Quantity
Ammo Pack
Quantity
Maximum
Reel Quantity
Maximum
(12" Reel)
315
500/Bag
2500 2500
316
317
318
320
321
N/A
N/A
322
2500 2500
323
324
325
326
327
328
330
250/Bag
1500
1500
331
N/A
N/A
333
1500
335
336
340
100/Bag 1000 1000
346
350
50/Bag N/A 500
356
Einctmmc Compancnl: KEIl/IEI' EHARGED! Figure 1 Carrier Strip J CHARGED: 12" D59 .0 m imam ( , y elm. Than OVEIAII ”sign. m Yapsd ‘ componem ‘ Lil Adheslve Tape ‘ l i ‘ Asm- / Kran Pane: (Kg 6) Inierleaviug n mm «(is 4) as; mm: Non-standard lead lengths availahlu In hulk only.) Figure 2: Lead Tape Configuration (See Table Below) w +1.0/-n.5 (musty-0.020)
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1051_GOLDMAX_Z5U • 11/11/2016 17
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, Z5U Dielectric, 25 – 250 VDC (Commercial Grade)
t
Tape & Reel Packaging Information
KEMET offers standard reeling of Molded and Conformally
Coated Radial Leaded Capacitors in accordance with EIA
standard 468. Parts are taped to a tagboard carrier strip,
and wound on a reel as shown in Figure 1. Kraft paper
interleaving is inserted between the layers of capacitors on
the reel. Ammopack is also available, with the same lead
tape confi guration and package quantities.
Ceramic Radial Tape and Reel Dimensions
Metric will govern
Constant Dimensions — Millimeters (Inches)
D0
±0.2 (0.008)
P0
±0.3 (0.012)
∆H
±0.2 (0.008)
L1
Maximum
t
±0.2 (0.008)
T
Maximum
W
+1.0/0.5
(+0.039/0.020)
W0
Minimum
W2
Maximum
4.00 (0.157) 12.7 (0.500) 4.0 (0.157) 1.0 (0.039) 0.7 (0.051) 1.5 (0.059) 18.0 (0.709) 5.0 (0.197) 3.0 (0.118)
E‘Icunmc Companm; KEIVIEI' cums: .
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1051_GOLDMAX_Z5U • 11/11/2016 18
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, Z5U Dielectric, 25 – 250 VDC (Commercial Grade)
Ceramic Radial Tape and Reel Dimensions cont'd
Metric will govern
Variable Dimensions — Millimeters (Inches)
F
±0.78 (0.030)1
P1
±0.30 (0.012)1
P
±0.3 (0.012)
P2
±1.3 (0.51)
H
H0
Straight Lead Confi guration Formed Lead Confi guration2
Packaging C-Spec3
7301/7305
7303/7317
7301/7305
7303/7317
2.54 (0.100) 5.08 (0.200) 12.7 (0.500) 6.35 (0.250)
16.0±0.5
(0.630±0.020) 18.0 (0.709)
Minimum 16.0±0.5
(0.630±0.020) 18.0 (0.709)
Minimum
4.32 (0.170) 3.89 (0.153) 12.7 (0.500) 6.35 (0.250)
5.08 (0.200) 3.81 (0.150) 12.7 (0.500) 6.35 (0.250)
5.59 (0.220) 3.25 (0.128) 12.7 (0.500) 6.35 (0.250)
6.98 (0.275) 2.54 (0.100) 12.7 (0.500) 6.35 (0.250)
7.62 (0.300) 2.24 (0.088) 12.7 (0.500) 6.35 (0.250)
9.52 (0.375) 7.62 (0.300) 12.7 (0.500) 6.35 (0.250)
10.16 (0.400) 7.34 (0.290) 25.4 (1.000) N/A
12.06 (0.475) 6.35 (0.250) 25.4 (1.000) N/A
14.60 (0.575) 5.08 (0.200) 25.4 (1.000) N/A
17.14 (0.675) 3.81 (0.15) 25.4 (1.000) N/A
1Measuredattheegressfromthecarriertape,onthecomponentside.
2Formedleadconfigurationincludes:"shoulderbend","insidekink","outsidekink",and"snap-in".Formoreinformationregardingavailablelead
configurationssee"Dimensions"sectionofthisdocument.
3The"PackagingC-Spec"isa4digitcodewhichidentifiesthepackagingtype,leadlengthand/orleadmaterial.Whenordering,thepropercodemustbe
includedinthe15ththrough18thcharacterpositionsoftheorderingcode.See"OrderingInformation"sectionofthisdocumentforfurtherdetails.
Symbol Reference Table
D0
Sprocket Hole Diameter
P0
Sprocket Hole Pitch
P
Component Pitch
F
Lead Spacing
P1
Sprocket Hole Center to Lead Center
P2
Sprocket Hole Center To Component Center
H
Height to Seating Plane (Straight Leads Only)
H0
Height to Seating Plane (Formed Leads Only)
H1
Component Height Above Tape Center
∆H
Component Alignment
L1
Lead Protrusion
t
Composite Tape Thickness
W
Carrier Tape Width
W0
Hold-Down Tape Width
W2
Hold-Down Tape Location
ammm Compancnls KEIVIEI' cumin:
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1051_GOLDMAX_Z5U • 11/11/2016 19
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, Z5U Dielectric, 25 – 250 VDC (Commercial Grade)
KEMET Electronic Corporation Sales Offi ces
For a complete list of our global sales offi ces, please visit www.kemet.com/sales.
Disclaimer
All product specifi cations, statements, information and data (collectively, the “Information”) in this datasheet are subject to change. The customer is responsible for
checking and verifying the extent to which the Information contained in this publication is applicable to an order at the time the order is placed.
All Information given herein is believed to be accurate and reliable, but it is presented without guarantee, warranty, or responsibility of any kind, expressed or implied.
Statements of suitability for certain applications are based on KEMET Electronics Corporation’s (“KEMET) knowledge of typical operating conditions for such
applications, but are not intended to constitute – and KEMET specifi cally disclaims – any warranty concerning suitability for a specifi c customer application or use.
The Information is intended for use only by customers who have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by KEMET with reference to the use of KEMET’s products is given gratis, and KEMET assumes no
obligation or liability for the advice given or results obtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failures may still occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable designs or other safeguards
(such as installation of protective circuitry or redundancies) in order to ensure that the failure of an electrical component does not result in a risk of personal injury or
property damage.
Although all product–related warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other
measures may not be required.
KEMET is a registered trademark of KEMET Electronics Corporation.

Products related to this Datasheet

CAP CER 0.1UF 50V Z5U RADIAL