HZ Series Datasheet by Nichicon

View All Related Products | Download PDF Datasheet
n;cl|;con fi Q! [E ’*r~,‘v,£7adr:) A c o CAT.8100A»1
ALUMINUM ELECTROLYTIC CAPACITORS
HZ series
Ultra Low Impedance,
For PC motherboard
Lower impedance than HN series.
Compliant to the RoHS directive (2002/95/EC).
Please refer to page 20, 21, 22 about the formed or taped product spec.
Please refer to page 4 for the minimum order quantity.
HZ HN
Low
Impedance
ltem Performance Characteristics
6.3 to 16V
±20% (120Hz, 20˚C)
Printed with gold color letter on black sleeve.
Rated Voltage Range
Rated Capacitance Range
Capacitance Tolerance
Leakage Current
Stability at Low Temperature
Endurance
Marking
Radial Lead Type Type numbering system (Example : 6.3V 1800µF)
Specifications
Rated voltage (V)
Rated voltage (V)
tan δ (MAX.)
6.3
6.3
3
0.22
10
10
3
0.19
16
16
3
0.16
120Hz 20˚C
120Hz
Impedance ratio ZT / Z20 (MAX.) Z—25˚C / Z+20˚C
Standard Ratings
470
680
820
1000
1200
1500
1800
2200
2700
3300
471
681
821
102
122
152
182
222
272
332
8× 15
10 × 12.5
8× 15
10 × 12.5
8× 20
10 × 16
10 × 16
8× 20
10 × 16
10 × 20
10 × 20
10 × 25
14
12
14
12
9
10
10
9
10
7
7
6.5
2210
2280
2210
2280
2880
2960
2960
2880
2960
3770
3770
4690
Case size
φD × L
(mm)
Rated ripple
(mArms)
105˚C / 100kHz
Impedance
(m) MAX.
20
˚C
/ 100kHz
6.3 (0J)
10 × 12.5
10 × 12.5
10 × 12.5
10 × 16
8× 20
10 × 16
10 × 16
8× 20
10 × 20
10 × 25
12
12
12
10
9
10
10
9
7
6.5
2288
2280
2280
2960
2880
2960
2960
2880
3770
4140
Case size
φD × L
(mm)
Rated ripple
(mArms)
105˚C / 100kHz
Impedance
(m) MAX.
20
˚C
/ 100kHz
10 (1A)
V (Code)
Item
Cap. (µF)
10× 12.5
10× 12.5
8× 20
10× 16
10× 16
10× 16
8× 20
10× 20
10× 20
10× 20
10× 25
12
12
9
10
10
10
9
7
7
7
6.5
2280
2280
2880
2960
2960
2960
2880
3770
3770
3770
4140
Case size
φD × L
(mm)
Rated ripple
(mArms)
105˚C / 100kHz
Impedance
(m) MAX.
20
˚C
/ 100kHz
16 (1C)
Code
Tangent of loss angle (tan δ)
φD
P
φd
8
3.5
0.6
10
5.0
0.6
P±0.5
L+1.5MAX. 15MIN 4MIN
φD+0.5MAX.
Pressure relief vent
φdU
1
H
2
Z
3
0
4
J
5
1
6
8
7
2
8
M
9
P
10
M
11 12
Configuration
Size code
Capacitance tolerance (±20%)
Rated capacitance (1800µF)
Rated voltage (6.3V)
Series name
Type
470 to 3300µF
After 2 minutes' application of rated voltage, leakage current is less than 0.03CV
Category Temperature 25 to +105˚C
For capacitance of more than 1000µF, add 0.02 for every increase of 1000µF
: In this case, nwill be put at 12th digit of type numbering system.
: In this case, cwill be put at 12th digit of type numbering system.
: In this case, .will be put at 12th digit of type numbering system.
Sleeve (P.E.T.)
φ D
8 10
Pb-free leadwire
Pb-free PET sleeve
PM
Configuration
(mm)
Capacitance change Within ±30% of the initial capacitance value
tan δ 200% or less than the initial specified value
Leakage current
Less than or equal to the initial specified value
The specifications listed at right shall be met when the
capacitors are restored to 20˚C after D.C. bias plus
rated ripple current is applied for 2000 hours at 105˚C,
the peak voltage shall not exceed the rated voltage.
CAT.8100A-1
Products which are scheduled to be discontinued.
Not recommended for new designs

Products related to this Datasheet

CAP ALUM 1000UF 20% 16V RADIAL
CAP ALUM 3300UF 20% 6.3V RADIAL
CAP ALUM 1800UF 20% 6.3V RADIAL
CAP ALUM 1500UF 20% 6.3V RADIAL
CAP ALUM 1000UF 20% 6.3V RADIAL
CAP ALUM 1000UF 20% 6.3V RADIAL
CAP ALUM 1200UF 20% 6.3V RADIAL
CAP ALUM 1500UF 20% 6.3V RADIAL
CAP ALUM 1500UF 20% 6.3V RADIAL
CAP ALUM 1800UF 20% 6.3V RADIAL
CAP ALUM 2200UF 20% 6.3V RADIAL
CAP ALUM 2200UF 20% 6.3V RADIAL
CAP ALUM 2700UF 20% 6.3V RADIAL
CAP ALUM 1000UF 20% 10V RADIAL
CAP ALUM 1000UF 20% 10V RADIAL
CAP ALUM 1000UF 20% 10V RADIAL
CAP ALUM 1200UF 20% 10V RADIAL
CAP ALUM 1500UF 20% 10V RADIAL
CAP ALUM 1500UF 20% 10V RADIAL
CAP ALUM 1800UF 20% 10V RADIAL
CAP ALUM 2200UF 20% 10V RADIAL
CAP ALUM 680UF 20% 10V RADIAL
CAP ALUM 680UF 20% 10V RADIAL
CAP ALUM 820UF 20% 10V RADIAL
CAP ALUM 1000UF 20% 16V RADIAL
CAP ALUM 1000UF 20% 16V RADIAL
CAP ALUM 1200UF 20% 16V RADIAL
CAP ALUM 1500UF 20% 16V RADIAL
CAP ALUM 1800UF 20% 16V RADIAL
CAP ALUM 470UF 20% 16V RADIAL