1061271400 Datasheet by Molex
View All Related Products
|
Download PDF Datasheet
Em E’ > 117/5197 5 1 13 12 11 10 8 7 B 5 4 3 Z 1 w mm ~ ~- EM w ' ’ 2E; , A 375 mum Nagy—L M 14.6 W 7 ‘znz Ann- WEN ‘ my» 1% 7 Q 1 N E H Es“ 'Jau/Acw‘. 1‘“ n ‘ c z 118 1 mm Ex © I \ m " \ DETATL B 37 RECOV‘MENEED T‘C‘JVHNG CLTCLT PC]? 343 MAX THE T’A‘JEL 35E 93 NCTE /\f \ \Ng LUq .EKMUN, ,_ Eu EA 5 ENE w MW M WEEEUEU. 2. FCR 3 ’Ct11771r’110 AND 13D127r1l§8C URL-Er? NARMNC LABEL 13 ELPPUETJongATTLLHEU AND SHALL 3E NSTALLEU V we, ’ , E \ x A ; A LMEVMJN >T‘LE :LaLE LEJJA JMn , - w x - JVAUTV uE»ERA«L TVLERHP E_ a TH‘H, ANLLE z W A E y” E,E E, ; \ IN/MM E A) , ’ n A ‘rws '25117/7/‘10 135 74950 AM: 1015127: A _E E.LK “AIKEJ g > Bid NLE PE ‘F‘ETVH mev ME ME“ ‘NCH FRJJEU‘“ N mmmE. mmu E ‘ ML .5 i - mm m LC DUPLEX ADAPTER ”A .1: . w, , . E E Em E) i EHEEKEN NE W SHUTTERS (SMALL N’JMDLALL’ FAL'KL W F A g i E, U ME WE g 2,151; i FLANGE/5C FOOT WW“ I WE E molex m w ALLAH 11% mm us. :IEUMEW Ac. win m E W ET WERE ”1W“ SEE TABLE sn-«oo127-on 1 a; 1 “J _ W51 RE‘1'N ‘%5 THIS DRAMNG CONTAINS 1NFORMAT1UN THAT Is PROPRETARV To MOLEX Ag MTHN 1 WENSKN} E, TNEORPORATED AND SHnULD NOT BE USED WITHOUT WRITTEN PERMISSTDN WEE; VET 12 11 m a 7 ‘ 5 4 3 ‘ 2 ‘ 1
Products related to this Datasheet
CONN COUPLER RCPT LC-LC DUPLEX
1061271400