6 5 4 3 2
HOUSING b/bBZOUUU
TERMINAUSEE TABLE) E
l A SIDF
Pws
W
7 m w
W vum 7? w W, i
W 7 a.» W
7 W
W ©wa gnd
Lia/71.5 PRPTIN PM 7 m D
Z.2+/*Z.BB 7 5v nwr
mam/73m A 5qu \ @reu 5v ”—
59.@+/*1.2 7 5” ”V”
7 and
@W m
_ and
m '=H A w W
(Dyew ‘4 RV Dwr C
W _ ‘5 Lav w
m
NOTE: L ELECTRIC PERFORMANCE: BACK
DIELECTRUNIC STREVCTH: 500 v DC/cmsac. 4 WW ”5 w “mm
ERUDLJEK'SNE 2:222:21; 5m: W” “7”“ “58‘0”” WW “L22; “2 if” Zill‘iié
= x. z W n LL H
2 HOUSING 675520000 a ”75““ 0 “55‘5““? GOLD ”‘5“ ume 1m YEL ”Twin: B
'P0LVE5TERLPBT) UL‘EI‘WVOKBLADKJ MATERIAL ND. “MM Hem mg mg
V TABLE CONVECTION DIAGRAM
DwENSmNS w m
m E ,. ” ‘3 uuALm GENERAL TULERANCES: SCALE DESIGN UNITS mm ANGLE mm INCH mm mm; m
Q m 3 33 m 33 g swEuLs (UNLESS SPECIFIED) mm mm © :1 mkgcnw 81W Dmm DOW cm ONLY
m OOVODO\\ DRAWNEVXDATE
c, a, m 1 mm mm rmr:
§ 858% $33 3 MW 4 mcEs *0 * BEN” WW“ S ATA POWER f PICTAIL CABLE
Q Sch 8N885 V=o ‘0' " CHECKEDEYKDATE O
.5 g A N % o E N , u . 3 “555 , - *- Tony Wong 02/08/05 ASSEMBLY LSM (5V+ LZVJ
g 0 z E D g z E Z S CMICAL 2 PLACES ‘0
A a g m 0 n g m o a , - - APPROVED av 5 DATE A
9-2 & 91%;: 9-2 m; V MW :0, M Wong 02/05/05 w MOLEX INCORPORATED A
L, ; g Q g i 3 L, ; g mum . 0 cm EILENAME xAL ND. mwwo ND. SHEET NU.
m n .1 m a L; a u n q SBE755AB.SO\ TABLE 507307557002 ‘OF ‘
U m A a MS mums cuNrAle mmmnw mm 15 mommy m MULEX SVF
mcuwmmu AND mum NOT BE USED wl‘nour wmnzN pmmssm. A4
WBORD,A.BUR REV A
97/05/‘4 LEVEL 3
Products related to this Datasheet