0579649702 Datasheet by Molex

View All Related Products | Download PDF Datasheet
-5 :mva v; Hm NC. FSCHF’vm W“ W" v w m m (L Hm « . V , n . , , m A r , _ a 05mm: .Lw ML mm, 2.5 2.; L, AVSIF », mm, 9 V . . 7 2 S‘ewaacz “as m , 7H m 12 2:: - w m mu. v. mamm», W 7 r- 2’. 432%.? :63 VAL: ’U‘UL 1.8 . ‘M Li- 4.C N.“ W88 7‘ w: v» 2 z) m c o 7 z e , 4 . d f z G H I H F SECTION B E :5 z 7 ._ § 2: E0 0 man «ax: I It sub ‘ . r, I 7.73 a 2. C “3 n3 6- - — » — — 7 VY C 4 E A 2mm mMENsmNs w m uuALm cmgm mamas: sma nFSch mm mm MM m M mm mm W 3 E g o swam; muss SPECIFIED) 5 ‘ 2mm DZNCH © G PROJECTION DMD” Dm‘ EM” m) cm a .1 a m a E :5 g g E 3% g Muck mm imen way 3* mm k ,, , , , q‘ S: 5;;7, «mus - - M “ , .M, , ,. E g VAPQ ;\ . NA» 7:0 «In L % g ézfi & , 1 mm 10. i cums? a} a. my, um; V\.A,L 3mm, w 2 g gggl: a mmm mg i :0 «H, 0 v” :H z xi>; E , 2mm - - mama swung .69 MOLEX INCORPORATED A fl 2 2‘ 5;; , mm 10- *- .w + r ‘77“ v‘ KOREA 2 U ; .x m 1 . m ”MAME wzm No Dnmuc No swan Nov k m 9 K I a mum. ,, _ , ”a, n a z w n u < 5319qu="" stt="" all="">D: 4OL’LH’72 m x : § E ; W’R‘mA2L7;;,;,;L‘Lgfmg*§m‘,gf‘ ms mums mum: mmmmm mm vs mmnm m m rx SIZE rv c. wconpnwan AND sHouu w a: use "mom wmm mwssm. u 7 e 5 ‘ A 3 2 ‘ Mxru

Products related to this Datasheet

CONN D-SUB PIN 20-22AWG CRIMP
CONN D-SUB PIN 20-22AWG CRIMP