53309- xx(29,70) Series Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
10 | 9 Epi 7*? TPAEE MAFK 3 EL PIN 7’ V: {mm BR ”o BOW/TM fix >4 ‘v‘EP NICKEL PLLTEB EA‘U" 444442, Liggggggég E’tififi 'EW W ROE @flfig“ ’fimEfil/Tmé) 3-: “AFERING TE .TE CKT.N3J 04 \i2 40 m8 MA w u4 ‘15 38 Q8 Q3 M E , 6 0A 93 fl 0x H2 w 8 0A WA m ’3 m 9.9 26 ’ 0.4 8.8 24 0.8 9.7 8.0 22 m4 &3 12 m &H 8 54 N CA T 35 m my 6 43 M 0.4 5.7 4.0 ‘2 . 34905 0.8 4.9 3.2 5330%\029 \0 MODEL NO. D C B A MNEFIAL Nb. HE , L TULEMNLES mv Nsm :14 ALE :E>\E\ .ws /. WEE SFEJF‘EZ‘, MM ONLY METRE ‘9 ‘1 . , )Rwa EV - TWLE . WCJNJER :32 ~'_«HN[:~'w; 0.8 8/8 CONN.WAFER ASSY ‘ 3,9, ,_ (HEEKDBV R/A SMTWI‘THOUT BOSS) WC ' WNW” K m r, 1. S “m: 32455.32588fi171 . ' , v A MA?E TH 524 535 SERIES ‘ A E 2‘L‘O'ER :PZAEED E @ MOLEX INCORPORATED A if ;0 T§.§;P%f%f§}w>£§%%% w H. Um :3 . ' 0 Bowman \0. mm. 3. 2mg... 533394.27 m. JAE-ma 5 mm WHERE AFILEHLE SEE TABLE 307533097011 1 CF 2 ms PPDDUET 1: LEAD WEE or 533524.27 '1 “MT 7 "’\ $‘ZE THIS DRAMNG :uNmNs INFORMATION THAT Is PROPRWETARY T0 MOLEX \NTHN ’va A filNcoRPoRATED AND SHOULD NOT BE USED waHom WRITTEN PERMISSION ob,lruma,A3,J,ME,s 9 5 Rev. E 2006/04/15 5 3 I Z EN-OZJAmzn
‘Io 9 a 7 6 5 L 3 z ‘I F _ 4.7 gm 5330 533 a E $613? 52465:/‘,‘* \ In 5333? 32583 D‘Jix' m MATES WITH 52465 SIRIES\ \ 0' MATES IIITH 52388 SEPIE“ 0' \ \ \ f _ ,_ \ \ I I In \ 7 S \ V N \ N N. N. a <2 m="" c="" r="" 1="" o="" ‘="" e="" 0.5="" i="" 2="" o="" 1="" 3.2="" o="" 5="" hated="" dra‘="" ngiref.)="" e="" us="" il="" tcle="" (wives="" mama="" :mz="" .="">IE\ .«st I” I W: LE .INLE spEJE‘IEm MM ONLY METRIC IE:ATI(:‘N — m». av - TIYLE . 1"“ JNgEI< +32="" “-‘hnevwl="" 0.8="" 5/3="" connmafer="" ass="" y="" ‘1,="" ,="" ,_="" ’="" (heekdbt="" r/a="" smt(without="" boss)="" mjeh="" :‘qliueh="" k="" m="" [.="" ‘="" w="" ted="" av="" a="" b="" age-er="" w.="" @="" molex="" incorporated="" fl="" av.="" law="" :3="" “="" nat="" 0="" namme="" \n.="" mm="" m.="" e="" 7raft="" where="" afilithle="" see="" sheet="" 1="" 30533097011="" 2="" cf="" 2="" '1="" wet="" 7="" "a="" é‘ze="" this="" drawing="" contains="" information="" that="" is="" proprietary="" to="" molex="" \mithn="" ’ime="" a="" fiintorporated="" and="" shouln="" not="" be="" used="" without="" written="" permission="" :hem‘éa’séiszes="" 9="" s="" 7="" 6="" 5="" i="" 3="" |="" z="" en-owzi="">
L I, 2 L NAMRF‘ C’JNNFVT “:Q: 305 A», in m o TAPF g BOND 7 mm r C? ,m a 2:. ‘ ‘ J D-w de/jrfi . I 5 ‘ U “WM ’ [— 1747a; , ; x 0m ‘ nwr’xaN ’ WW ‘ “ JUNHH H,L P\P\ r P‘LZER emw 7 3. SAWST “£7 Bug ' ¢ r‘fiL tifififlém iEHSEiflEfi /, éfiizfi iUE‘tr g? L\$, ?‘ DETAIL D up mp1 up CF TLPE 7* , mm. +1 ’PL:L1NU UJJL w LS :HLWN ,N mLLuwwu H \ n r A, a :wamw NULL“ it APJLI t \ >H,Pr\.'w U ‘ U , A H”, W \HULL \v BL ,\,L,vrt4. , msflsm / WS‘OR'AT ‘ M p: g4 VJ “ UNLHON \ 7 A, Rfitd? ’09 um 90’1": A m min» / w s p / LEAD rm 0: 5:: PF ‘9 PF- wand: ”’ m mu, w- r7»w€§;> CRW’VP ”9F VFW FNF CF \APt HPLPH J:tL JLVSWJLNHPS' M \ . s a . Hfik mm a T 1 ‘ fir,4fls 3m , ‘ Pf, 3? P, H (4/ WWW “ km n \MHTH r (wing w; m H Nmrn k X3 44 ‘ M’nmm Eagle K‘N mmmwm cum». at: Not: ’“ie/Xaxfuvaznaéa 7 53303 «no , ¢I H1 , REVISE ONLY ON CAD SYSYEM mug, \ my / HM gm ' flag ANGLE HEW m M , \ ’ — RA SM wr 3; “’96 '“ mag mm g a , sgc’ xix WW; 3mg? M M BVaA/cx/‘eCHK’D gym " F1” ”2" g w M}: an o g’gfimu mm mm mmmm mum DWC-NO-x’sHLH war 21 REV m 7 B ; \ was mme/R‘; , \ V,” ,, M7 GENERAMHENCES 3;? MEmW Em ‘ Mm 5m: + SD 5750) u M J g // '2‘§Z“S"Lfii°".'i‘ ‘NEZ‘T‘Zflfi'EBE5"£§’£'£’112“;Z'm”.‘3$‘ £331.“; "W“EJ‘ZT‘EZSJZCHWJ 32\ S 7 B 3 L z - < ‘="" 4="">
1 N0. SD4533®94® ‘2 was u in LE DF rm MET?“ Dc 2/1 "H WETi SECTL X’X L ‘50“,‘0‘0 HU' wL mu flaw/22D! .7 LLLL Am a o m L.) V u mm 1 ’ a V _7 41‘ 3; .L 4 « ,_4 3% #‘WM , *7ME F , _, , , W55 )PHEP IVE wlfH " ”'1 M‘ F ‘T‘ h FDHHY 1? *3 "firm“ /\ MULLX’JAPA\ w..Lm. SHEET \OF 2%?3 @Le/Xafoyaxaaéa M $4.3: FFFFF To win , M NO gmrsg N REVISE ONLY ON CAD SYSYEM ' * TITLE an Ear; :NGLE u‘ “WE‘RE“ + :5 EB , H AREPLNDE m' (m L 30135 m VF,“ m M? M $537 M w fin’é’b m m 1LL J JIOulrgk‘ii‘ mm. wab‘ z 1) % rmmfifimmms mg ,m : EU? a wwslnN mm SLR bLW’brjfl 52mg“. uV «"nfiq§1uEgLL‘rgufinmutvxmzu 3 2 [Nu

Products related to this Datasheet

CONN HDR 40POS R/A SMD TIN
CONN HDR 12POS R/A SMD TIN
CONN HDR 20POS R/A SMD TIN
CONN HDR 18POS R/A SMD TIN
CONN HDR 10POS R/A SMD TIN
CONN HDR 26POS R/A SMD TIN
CONN HDR 22POS R/A SMD TIN
CONN HDR 10POS R/A SMD TIN
CONN HDR 22POS R/A SMD TIN
CONN HDR 12POS R/A SMD TIN
CONN HDR 40POS R/A SMD TIN
CONN HDR 14POS R/A SMD TIN
CONN HDR 24POS R/A SMD TIN
CONN HDR 14POS R/A SMD TIN
CONN HDR 18POS R/A SMD TIN
CONN HDR 24POS R/A SMD TIN
CONN HDR 20POS R/A SMD TIN
CONN HDR 26POS R/A SMD TIN
CONN HDR 10POS R/A SMD TIN
CONN HDR 18POS R/A SMD TIN
CONN HDR 36POS R/A SMD TIN
CONN HDR 32POS R/A SMD TIN
CONN HDR 30POS R/A SMD TIN
CONN HDR 28POS R/A SMD TIN
CONN HDR 30POS R/A SMD TIN
CONN HDR 28POS R/A SMD TIN
CONN HDR 40POS R/A SMD TIN
CONN HDR 30POS R/A SMD TIN
CONN HDR 28POS R/A SMD TIN
CONN HDR 26POS R/A SMD TIN