0192210495 Datasheet by Molex

View All Related Products | Download PDF Datasheet
13 ‘ 12 ‘ 11 1c 9 a ‘ 7 ‘ 5 s 4 3 2 1 UNPLLTED UNPLATED UNRLLTEE UNPLLTE RL;TEB PLATED PLLTED SEE STUD .5. - 1 '11“ N14TERI;L ENG. 1,1;T. N0. "ENG. 110. MATERIAL ENGINEERING MAT. 1-10. DEML 511E ,, 1 NUMBER NUMBER 0N T.RE UN TAPE NUMBER NUMBER JN TLRE 11- (*1 ‘v‘ ‘5’ 5/ 192210403 BCLVBTC ‘ ” 192210223 BCLrworRL 1901520» 1 EULVBTUVPLT L 1014111111 5 111011111 mug .4-111’111 192210403 5501514 190520014 192210224 561381441 1-3032 U13 BCLVBMVPLT A 14115 11 11011111 MEI/Ant .4-111’114. 192210562 .Lr 14 ‘P . . 19221 SEE Bchwr PiPL 1141115 11 110111111 MEI/Ant ' 7192210411 5005511» 0 ‘ . 192210225 BEL .TBrF’L A wrwa 11 192210452 192210453 BLL’BETEi PVPL 1x wrwa 11 19221041: 192210226 501363 RrRL 11 115199 11 192210-1151 BCL’BEB’, "‘17 192210494 BCLVBEBVXWPVPL 115199 11 1922121415 BCLVBTZVMP 192210414 7" 117 1111/ 11 - -21 192210425 LVGTC 192210424 190520003 10mm 2. Mwsgk Q 272151.111; 1922104013 ECLiEH ” 192210227 190520005 14115 2. 11.111111 MEI/Ant. .Q 272151.111; 192210494 192210493 BCLVEM rPL , 1141115 2. 4111111211111 Q 27219.51; 192210407 BCLr 192210225 5020519 193102 09 wr-w, 2. 4111111211111 .Q 2719.111; 192210-19: BCL’ESTE 190520010 192210492 wr-w, 14110111611111 Q 2719.111; 192210394 BCLVEEBHT‘P L ‘ C ‘ 192210229 1909201 «13/99 2, 4111111911111 1@ 271111.09 1922103E BCLVRSSVXH 192210555 <1: mu="" 2,="" 4111111911111="" q="" 2719.111;="" 19221="" bclvh2vx‘1'1f'="" 192210415="" bcl’bq’plt="" e="" 11/1110="" 4="" 411111151111="" q="" 2715.111;="" \="" .1113="" wipe="" fisnwm="" barrel="" fu—red="" blrrel="" eor="" easv="" wire="" entry="" “b“="" ml.="" 2="" f="" detail="" b="" detail="" a="" 1-="" tes-="" e)="" les="" lra‘w‘ng="" 1.="" r'inbrection="" sight="" 110="" e,rlelse="" consult="" factcrv’.="" hep="" stud="" lees="" may="" be="" aailaele,="" ,="" 11921.11»="" 9mg="" 02="" wnw="" w="" c="" w="" ,="" jvaltty="" '4="" 4="" thir,="" anlle="" please,="" njult="" f-«l/tcpv.="" ,="" b:="" in/mm="" tnch="" frojectkj‘j="" 3-="" l1teip1al'tin="" pep="" 41141101="" ms="" 1mg="" eyelet="" style="" a="" “="" .="" .,="" ,1="" 11-11111="" [fir/tlpmnjq="" can="" be="" lt="" either="" lolhtidn="" 51101.11.="" mmzyv="" the="" [upper="" termtnals="" ngue="" is="" to="" 5e="" t="" at="" l111="" angle.="" 091355="" 133513="" 8="" and="" 6="" awg="" lugs="" it="" must="" be="" bent="" a="" 1d="" a="" rldius="" 011e="" “‘="" wv="" we="" half="" the="" tque="" thilkness.="" uerub':="" fix="" molex="" ‘ncorporated="" 5="" all="" mm;="" me="" 5="" cowlmt="" .="" .="" mm="" 110.="" 3::="" m="" 1:.="" my="" 110="" ere="" af="" l11="" arle="" see="" chart="" 50-19221-001="" 1="" 3f="" 1="" ‘="" _="" hew="" piggy“="">26 THIS umwwa :onNs wronmmu mu IS PROPRTETARV To MOLEX L2 0 W , , , I, TNEORPORATED AND SHDULD 11m BE USED erRuUT WRITTEN PERMISSTDN “L“ 12 11 1o 9 a ‘ 7 ‘ 5 5 ‘ 4 3 2 ‘ 1 11,1 1 «hm/r415

Products related to this Datasheet

CONN RING FLAT 6AWG #1/4 CRIMP