SMP4-SRGY Datasheet by Bivar Inc.

View All Related Products | Download PDF Datasheet
Pan Number Malerial Emltled Color Lumen Typ. mod Lens Color Vlewmg Angle ‘ 'D.073[1.Bfirllm] 0‘1 10 [2.8mm] — — — H.034 [Zimm] z.og4[u2_4mm]\ 1 I 3 E0331 [n.ammJTvF. ITY ID ' I (—1 1—m—l’ 0.057 [1.5mm] I If mmlszmml — + — ' a.n15[1.9mm]——®—— anagram] 0-035[0.9mm1*l lk | J—CLI—El "F . __ 7 , z 4 —-| L—anzwwmmrrw. I 0‘l22[3,lmml . . l—“—(.;c;m—nz;m—. “_! 0.059[1.5mm] :JEEEL m . - 1"— IIIIII l I Recommended Salderlng Fanem l mgwj‘vm—Den
SMP4-SRGY
Industry Standard PLCC4 Footprint
3 Super Bright Chips in One Low Profile Package
High Luminous Intensity
Wide Viewing Angle
High Power Efficiency
PLCC4 SMD Top View Package LED
SMP4-SRGY, RED/GREEN/YELLOW
Bivar reserves the right to make changes at any time without notice.
Bivar, Inc. — 4 Thomas, Irvine, California 92618, U.S.A.
Phone: (949) 951-8808 Fax: (949) 951-3974 Web: www.bivar.com Revision E 08/15
Page 1 of 5
ATTENTION
OBSERVE PRECAUTIONS
FOR HANDLING
ELECTROSTATIC
SENSITIVE DEVICES
RoHS Compliant
Moisture
Sensitivity
Levels 4
Outline Drawings Notes:
1. All dimensions are in inches [millimeters].
2. Standard tolerance: ±0.010" unless otherwise noted.
Outline Dimensions
Part Number Material Emitted Color Lumen Typ. mcd Lens Color Viewing Angle
SMP4-SRGY
AlGaInP Red 180
Water Clear
InGaN Green 1050
AlGaInP Yellow 180
120°
Bivar SMP4 Super Bright Tri-Color LED combines three chips in a single package and is offered in an indus-
try standard PLCC4 footprint. The SMP4 LED has a water clear lens for high luminous intensity and wide
viewing angle making them ideal for outdoor illumination applications where higher ambient lighting condi-
tions exist. The flexible three chip design allows for a wide variety of lighting options where the chips can be
individually driven or mixed to create different color combinations. The robust package is ideal for harsh
working environments and can be clustered in LED arrays for high luminous applications. Low power con-
sumption and excellent long life reliability are suitable for battery powered equipment. Bivar SMP4 LED is
packaged in standard tape and reels for pick and place assemblies.
m as u A37 A15 n: 0* m 10‘ zo- 02 an 05 30- ‘0' so- am 70' so- no-
PLCC4 SMD Top View Package LED
SMP4-SRGY, RED/GREEN/YELLOW
Bivar reserves the right to make changes at any time without notice.
Bivar, Inc. — 4 Thomas, Irvine, California 92618, U.S.A.
Phone: (949) 951-8808 Fax: (949) 951-3974 Web: www.bivar.com Revision E 08/15
Page 2 of 5
Radiation Diagram
Directivity Radiation
TA = 25°C unless otherwise noted
Electrical Characteristics
TA = 25°C & IF = 20 mA unless otherwise noted
Emitting
Color
Forward
Voltage (V)1
Recommend
Forward
Current (mA)
Reverse
Current (µA)
VR=5V
Dominant
Wavelength (nm)2
Luminous
Intensity (mcd)3
Viewing
Angle
2 Ө ½ (deg)
TYP MAX TYP MAX TYP MIN TYP TYP
Red 1.9 2.6 20 10 625 115 180
Green 3.3 4.5 20 10 525 1050 1450
Yellow 1.9 2.4 20 10 591 115 180
120
1. Tolerance of Forward Voltage : ±0.05V.
2. Tolerance of Dominant Wavelength : ±0.1nm.
3. Tolerance of Luminous Intensity : ±15%.
Notes:
1. 10% Duty Cycle, Pulse Width 0.1 msec.
2. Solder time less than 5 seconds at temperature extreme.
Notes:
Absolute Maximum Ratings
TA = 25°C unless otherwise noted
Power Dissipation Red, Yellow - 78 mW
Green - 78 mW
Continuous Forward Current Red, Yellow - 30 mA
Green - 30 mA
Peak Forward Current 1 100 mA
Reverse Voltage 5 V
Derating Linear From 25°C 0.4 mA/°C
Operating Temperature Range -40 ~ +85°C
Storage Temperature Range -40 ~ +100°C
Soldering Temperature2 260°C
Electrostatic Discharge Classification (HBM) 2000 V
mm sum". Emimim I. =nl).T. = we . I; = 20 mA V(|) =Smndm we ream vulva mo .. a. Mr». Lummu I'm-w a. o 25 n 400 450 W (nml rm Mum. mum-1mm ~1lele w» Lumlmul Immunity av", (20 M . v 0,) mum Tmplmmn v.‘ Allmnbk Favwnd mm 1‘ = 251: 1101001000 020408080100 , w, (my , n-cy raw-m cum I; (M) Ambbml'hmlflmun T. (’61 F532 mum Lmlilw Int-Iltyvl. raw-u Cum Fig.3 Fmru Cum w. NnhlmlTunvIllmn Fuwamcmuuvn 11:29:: 50 1.6 La 2» 2,2 Fem-m vam- (V) “7.4me Cum v. Fowl-Id wag-
Bivar reserves the right to make changes at any time without notice.
Bivar, Inc. — 4 Thomas, Irvine, California 92618, U.S.A.
Phone: (949) 951-8808 Fax: (949) 951-3974 Web: www.bivar.com Revision E 08/15
Page 3 of 5
Typical Electrical / Optical Characteristics Curves
TA = 25°C unless otherwise noted
PLCC4 SMD Top View Package LED
SMP4-SRGY, RED/GREEN/YELLOW
Green Yellow
Red
Red, Green, Yellow
Green
Red, Yellow
Red Yellow
Green
BIVAR fine) 2», 20 - 70 SECONDS ABOVE LIQUIDOUS 140 ”cm 170’C PREHEAT PREFLOW PREFLOW COOLDOWN / MAX LEAD FREE somsnmc TEMP. zssc‘ - 5 SEC ’ MAX LEADED SOLDERING TEMP 2200‘ V 5SEC CONVECTIVE REFLOW SOLDERING PROFILE 0.009 [0.2mm] fl rk 0.150 [3 8mm] _ 0.033 [2.2mm] » Iwwwwwwwwwwww uses.) 0079 [20mm] 4. 0.059 [m 5mm] ‘7 0.157 [4 0mm] 4WP 0157[4.0mm] 0.069 [1 .amm] 7 POLAle ID 0.130 [35mm] 4 o 315 [0.0mm] 1f 2! ’3 $ FEED DIRECTION
Bivar reserves the right to make changes at any time without notice.
Bivar, Inc. — 4 Thomas, Irvine, California 92618, U.S.A.
Phone: (949) 951-8808 Fax: (949) 951-3974 Web: www.bivar.com Revision E 08/15
Page 4 of 5
PLCC4 SMD Top View Package LED
SMP4-SRGY, RED/GREEN/YELLOW
Recommended Soldering Conditions
Outline Drawings Notes:
1. All dimensions are in inches [millimeters].
2. Standard tolerance: ±0.010" unless otherwise noted.
Tape and Reel Dimensions
Note: 2000 pcs/Reel
70(1 8mm] 2.2 [561mm] ouuine Drawings "mes: — 20.531 [13.5mm] :1 ‘r 0.55 [14,0mm] 1. All unmensmns are m mcnes [mvlllmelersl 2 Standard Immune unless umemse rumed' x xxx t a mo" XXiDI” Pan Nu. xxxx-xxx-xxx Prod No. xxxx-xxx-xxx PD No. xxxx Lot No. xxxxxxxxx my: xxxx Pcs ac. xxx am Dame: zooaxxxx Quanlity: Bivm. Inc. 4 Thomas. Irvine. CA 92618-2593 LOT: XXX.XXXXX.XX IIWIIIIHH ||||\|\|||H|\HIIIIHIHIIIIIIII Msu Pan: XXXX-XXX-XXX RoHS Comyliant
Bivar reserves the right to make changes at any time without notice.
Bivar, Inc. — 4 Thomas, Irvine, California 92618, U.S.A.
Phone: (949) 951-8808 Fax: (949) 951-3974 Web: www.bivar.com Revision E 08/15
Page 5 of 5
PLCC4 SMD Top View Package LED
SMP4-SRGY, RED/GREEN/YELLOW
0.63 [16.0mm]
Packaging and Labeling Plan
Desiccant
Internal Quality Control Label
Bivar Standard Packaging Label
Humidity Indicator
Card
Note: 1 Reel / Bag
Sealed ESD and Moisture Barrier Bag
X.XXX
X.XXX

Products related to this Datasheet

LED GREEN/RED/YLW CLR 4PLCC SMD
LED GREEN/RED/YLW CLR 4PLCC SMD
LED GREEN/RED/YLW CLR 4PLCC SMD