BAS521LP Datasheet by Diodes Incorporated

View All Related Products | Download PDF Datasheet
mu...“ Grnnn BAS521 LP X17DFN100672 Boltom Vwew Devwce Schemahc C) Case "9 2015
BAS521LP
Document number: DS32176 Rev. 6 - 2
1 of 4
www.diodes.com
April 2015
© Diodes Incorporated
BAS521LP
HIGH VOLTAGE SWITCHING DIODE
Features
Fast Switching Speed: Maximum of 50ns
High Reverse Breakdown Voltage: 325V
Low Leakage Current: Maximum of 50nA when V
R
= 5V or
Maximum of 150nA when V
R
= 250V at Room Temperature
Ultra Small Plastic SMD Package: 1.0mm x 0.6mm x 0.5mm
Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. "Green" Device (Note 3)
Mechanical Data
Case: X1-DFN1006-2
Case Material: Molded Plastic, “Green” Molding Compound.
UL Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Finish - NiPdAu over Copper Leadframe.
Solderable per MIL-STD-202, Method 208
Weight: 0.0009 grams (Approximate)
Ordering Information
(Note 4)
Part Number
Case
Packaging
BAS521LP-7 X1-DFN1006-2 3,000/Tape & Reel
BAS521LP-7B X1-DFN1006-2 10,000/Tape & Reel
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant.
2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at http://www.diodes.com/products/packages.html.
Marking Information
Bottom View
1
2
Device Schematic
BAS521LP-7 BAS521LP-7B
Top View
Bar Denotes
Cathode Side
Top View
Dot Denotes
Cathode Side
X1
-
DFN1006
-
2
98 = Product Type Marking Code
OR
Top View
Bar Denotes
Cathode Side
98 98
98
e4
m5” BAS521 LP ) P ,POWER D‘SS‘PAT‘ON (m 400 ‘ \NSTANTANEOUS FORWARD CURRENT m YA : ‘5u‘c rA : ‘25*c 0.2 0,4 06 1181012141615 Hg 2 Typwcal Forward Charactensucs 2015
BAS521LP
Document number: DS32176 Rev. 6 - 2
2 of 4
www.diodes.com
April 2015
© Diodes Incorporated
BAS521LP
Maximum Ratings
(@T
A
= +25°C, unless otherwise specified.)
Characteristic
Symbol
Value
Unit
Repetitive Peak Reverse Voltage V
RRM
325 V
Working Peak Reverse Voltage
DC Blocking Voltage
V
RWM
V
325 V
Forward Current (Note 5) I
F
400 mA
Non-Repetitive Peak Forward Surge Current @ t = 1.0µs I
FSM
8.0 A
Repetitive Peak Forward Current @ t=8.3ms (Note 5) I
FRM
3.0 A
Thermal Characteristics
Characteristic
Symbol
Value
Unit
Power Dissipation (Note 5) P
400 mW
Thermal Resistance Junction to Ambient Air (Note 5) R
θ
JA
312 °C/W
Operating and Storage Temperature Range T
J
, T
STG
-65 to +150 °C
Electrical Characteristics
(@T
A
= +25°C, unless otherwise specified.)
Characteristic
Symbol
Min
Max
Unit
Test Condition
Reverse Breakdown Voltage (Note 6) V
(BR)R
300 V I
= 100µA
Forward Voltage V
F
1.1 V I
F
= 100mA
Reverse Current (Note 6) I
R
50
150
100
nA
nA
µA
V
R
= 5V
V
R
= 250V
V
= 250V, T
J
= +150°C
Total Capacitance C
T
5 pF V
= 0, f = 1.0MHz
Reverse Recovery Time t
rr
50 ns I
F
= I
R
= 30mA,
I
rr
= 0.1 x I
, R
L
= 100
Notes: 5. Part mounted on FR-4 board with recommended pad layout, which can be found on our website at http://www.diodes.com.
6. Short duration pulse test used to minimize self-heating effect.
0 125 175
300
100
200
0
T , AMBIENT TEMPERATURE ( C)
A
°
Fig. 1 Power Derating Curve
P
,
P
O
W
E
R
D
I
S
S
I
P
A
T
I
O
N
(
m
W
)
D
25 10050 75 150
50
150
250
400
350
Note 5
0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
V , INSTANTANEOUS FORWARD VOLTAGE (V)
Fig. 2 Typical Forward Characteristics
F
0.1
1
10
100
1,000
I
,
I
N
S
T
A
N
T
A
N
E
O
U
S
F
O
R
W
A
R
D
C
U
R
R
E
N
T
(
m
A
)
F
m5 NSTANTANEOUS RE ERSE CURRENT 1 00,000 I ,000 100 0.1 V \NSTANTANEOUS REVERSE VOLTAGE (V) Fxg. 3 Typica‘ Reverse oneramensnes BASSZ1 LP 1.2 i=10MHz VF, DC REVERSE VOLTAGE (V) Fig A To|a\ Capacitance vs Reverse Vonage < x1="" 2015="">
BAS521LP
Document number: DS32176 Rev. 6 - 2
3 of 4
www.diodes.com
April 2015
© Diodes Incorporated
BAS521LP
0.1
1
10
100
1,000
10,000
100,000
0 50 100 150 200 250 300
V , INSTANTANEOUS REVERSE VOLTAGE (V)
Fig. 3 Typical Reverse Characteristics
R
I
,
I
N
S
T
A
N
T
A
N
E
O
U
S
R
E
V
E
R
S
E
C
U
R
R
E
N
T
(
n
A
)
R
T = - ºC
A
55
T = 25ºC
A
T = 5ºC
A
8
T = 125ºC
A
T = 150ºC
A
0
0.2
0.4
0.6
0.8
1.0
1.2
0 10 20 30 40
C
,
T
O
T
A
L
C
A
P
A
C
I
T
A
N
C
E
(
p
F
)
T
Package Outline Dimensions
Please see AP02002 at http://www.diodes.com/datasheets/ap02002.pdf for the latest version.
Suggested Pad Layout
Please see AP02001 at http://www.diodes.com/datasheets/ap02001.pdf for the latest version.
X1
-
DFN1006
-
2
Dim
Min
Max
Typ
A
0.47 0.53 0.50
A1
0 0.05 0.03
b
0.45 0.55 0.50
D
0.95 1.075 1.00
E
0.55 0.675 0.60
e
- - 0.40
L
0.20 0.30 0.25
R
0.05 0.15 0.10
All Dimensions in mm
Dimensions
Value (in mm)
C
0.70
G
0.30
X
0.40
X1
1.10
Y
0.70
L
E
b
R
e
D
A1
A
ms” BASSZ1 LP 2015
BAS521LP
Document number: DS32176 Rev. 6 - 2
4 of 4
www.diodes.com
April 2015
© Diodes Incorporated
BAS521LP
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2015, Diodes Incorporated
www.diodes.com

Products related to this Datasheet

DIODE GEN PURP 325V 400MA 2DFN
DIODE GEN PURP 325V 400MA 2DFN
DIODE GEN PURP 325V 400MA 2DFN