GCJ31BR72J472KXJ1L Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
muRata Capacitor Data Sheet PW" AEC- Fail mm “123% x" A Allmlinn muRata Mm Mauadu'ng 00., Lid.
L size 3.2 ±0.2mm
W size 1.6 ±0.2mm
T size 1.25 +0/-0.3mm
External terminal width e 0.3mm min.
Distance between external terminals g 1.2mm min.
Size code in inch(mm) 1206 (3216M)
Resin external electrode products
Packaging Specifications Minimum quantity
Lφ180mm Embossed taping 3000
Kφ330mm Embossed taping 10000
Mass (typ.)
1 piece 40.0mg
φ180mm Reel 170g
GCJ31BR72J472KXJ1# “#” indicates a package specification code.
< List of part numbers with package codes >
GCJ31BR72J472KXJ1L , GCJ31BR72J472KXJ1K
Capacitance 4700pF ±10%
Rated voltage 630Vdc
Temperature characteristics (complied standard) X7R(EIA)
Capacitance change rate ±15.0%
Temperature range of temperature characteristics -55 to 125
Operating temperature range -55 to 125
Shape Notes
References
Specifications
Last updated: 2019/09/08
1 of 1
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.
URL : https://www.murata.com/

Products related to this Datasheet

CAP CER 4700PF 630V X7R 1206
CAP CER 4700PF 630V X7R 1206
CAP CER 4700PF 630V X7R 1206