W-HTR Hand Tools Datasheet by GC Electronics

View All Related Products | Download PDF Datasheet
WALDOM HAND TOOLS RATCHET HAND CRIMPING TOOL WITH LOCATOR PART #W-HTR-‘l 03 'l -E This tool is designed ior double crimp terminals. Itcrimps both conductor and insulation. The tools have 2 stations tor wide range of terminals and Wire gauge. Each crimp nest is specifically designed for specific terminals to specific wire gauges. SPEQIFligATIONfi Wire Range: #26 - #14 AWG Crimps Molex Terminal Series #1189/1190, #1380/1381, #1450/1451,#1457/1. ”1457-2, #1881- 2, #1973, #2046/2047. #2151/2152, #2236/2237, #2269, #2273, ~22W2233. #4258, #4272. #4296, “4296-1. #4549, #4550, #4563, #6271, #6310. #6850. #723817239 and #7423, V Crimps terminal to wire Red handle; Weight? .86 pound: Overall length: 9" PA KA lN Standard: Boxed RA'I’CHET HAND CRIMPING TOOL ,OUEL PART #W-HTR-‘l 7| 9-C . This tool is designed iordouble crimp termmais. Ii crimps both conductorahcl insulation. The tools have 2 stations for wide range ol terminals and wire gauge. Each Crimp nest is Specifically designed for specific terminals to specific wire gauges. fiPESZIFlQATIQNS Wire Range: #24 - 3118 AWG Crimps Molex Terminal Series #156011561, #1756/1787, #1793, #1799, #1917, #1943. #2012. #2679, #2855, #4295, #4499, #4529, #6770, #6772 and #7291 r V Crimps terminal to wire Red handle; Weight: .86 pound; Overall length: 9" PACKAG Llfi Standard: Boxed RATCHET HAND CRIMPING TOOL WITHOUT LOCATOR PART #W—HTR-2262 p This loci is designed tor double crimp terminals. |t crimp: both conductnrartd insulation. The tools have 2 stations ior wide range oi terminals and wire gauge. Each Clln’l p nest is specifically designed for specitlc terminals to specific wire gauges, W Wire Flange: #30 - #24 AWG Crimps MolexTerminal Series #1433/1434, ”1881-3, #2014, #219252799, #3100, #4292, #6043. #6308, ”6893/6894 and #7293. V Crimps terminal to wire Fted handle; Weight: .86 pound; Overall length: 9' PAQMG NG Standard: Boxed Page 20 Ol 25 WALDOM ELECTRONICS, INC. 4301 West 69m Street, Chicago. Illinois 60629 1-BOO-B-WALDOM (1-800-892-5366) FAX 1—800-526-4977

Products related to this Datasheet

TOOL HAND CRIMPER 18-24AWG SIDE
TOOL HAND CRIMPER 22-30AWG SIDE