VBPW34S/SR Datasheet by Vishay Semiconductor Opto Division

View All Related Products | Download PDF Datasheet
VISHAY. ® ROH S cowum HALOGEN FREE I: demclonechsuggormwshay com www.mshay com/doc791000
VBPW34S, VBPW34SR
www.vishay.com Vishay Semiconductors
Rev. 1.2, 24-Aug-11 1Document Number: 81128
For technical questions, contact: detectortechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Silicon PIN Photodiode
DESCRIPTION
VBPW34S and VBPW34SR are high speed and high
sensitive PIN photodiodes. It is a surface mount device
(SMD) including the chip with a 7.5 mm2 sensitive area
detecting visible and near infrared radiation.
FEATURES
Package type: surface mount
Package form: GW, RGW
Dimensions (L x W x H in mm): 6.4 x 3.9 x 1.2
Radiant sensitive area (in mm2): 7.5
High photo sensitivity
High radiant sensitivity
Suitable for visible and near infrared radiation
Fast response times
Angle of half sensitivity: ϕ = ± 65°
Floor life: 168 h, MSL 3, acc. J-STD-020
Lead (Pb)-free reflow soldering
Compliant to RoHS Directive 2002/95/EC and in
accordance to WEEE 2002/96/EC
Halogen-free according to IEC 61249-2-21 definition
APPLICATIONS
High speed photo detector
Note
Test conditions see table “Basic Characteristics”
Note
MOQ: minimum order quantity
21733
VBPW34S
VBPW34SR
PRODUCT SUMMARY
COMPONENT Ira (μA) ϕ (deg) λ0.1 (nm)
VBPW34S 55 ± 65 430 to 1100
VBPW34SR 55 ± 65 430 to 1100
ORDERING INFORMATION
ORDERING CODE PACKAGING REMARKS PACKAGE FORM
VBPW34S Tape and reel MOQ: 1000 pcs, 1000 pcs/reel Gullwing
VBPW34SR Tape and reel MOQ: 1000 pcs, 1000 pcs/reel Reverse gullwing
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Reverse voltage VR60 V
Power dissipation Tamb 25 °C PV215 mW
Junction temperature Tj100 °C
Operating temperature range Tamb - 40 to + 100 °C
Storage temperature range Tstg - 40 to + 100 °C
Soldering temperature Acc. reflow solder profile fig. 8 Tsd 260 °C
Thermal resistance junction/ambient RthJA 350 K/W
VISHAY. L de:ectartechsupgon@wshay com www.mshay com/d05791000
VBPW34S, VBPW34SR
www.vishay.com Vishay Semiconductors
Rev. 1.2, 24-Aug-11 2Document Number: 81128
For technical questions, contact: detectortechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
BASIC CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 1 - Reverse Dark Current vs. Ambient Temperature Fig. 2 - Relative Reverse Light Current vs. Ambient Temperature
BASIC CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Forward voltage IF = 50 mA VF11.3V
Breakdown voltage IR = 100 μA, E = 0 V(BR) 60 V
Reverse dark current VR = 10 V, E = 0 Iro 230nA
Diode capacitance VR = 0 V, f = 1 MHz, E = 0 CD70 pF
VR = 3 V, f = 1 MHz, E = 0 CD25 40 pF
Open circuit voltage Ee = 1 mW/cm2, λ = 950 nm Vo350 mV
Temperature coefficient of VoEe = 1 mW/cm2, λ = 950 nm TKVo - 2.6 mV/K
Short circuit current Ee = 1 mW/cm2, λ = 950 nm Ik50 μA
Temperature coefficient of IkEe = 1 mW/cm2, λ = 950 nm TKIk 0.1 %/K
Reverse light current Ee = 1 mW/cm2, λ = 950 nm,
VR = 5 V Ira 45 55 μA
Angle of half sensitivity ϕ± 65 deg
Wavelength of peak sensitivity λp940 nm
Range of spectral bandwidth λ0.1 430 to 1100 nm
Noise equivalent power VR = 10 V, λ = 950 nm NEP 4 x 10-14 W/Hz
Rise time VR = 10 V, RL = 1 kΩ,
λ = 820 nm tr100 ns
Fall time VR = 10 V, RL = 1 kΩ,
λ = 820 nm tf100 ns
20 40 60 80
1
10
100
1000
100
94 8403
VR = 10 V
Tamb - Ambient Temperature (°C)
I
ro
- Reverse Dark Current (nA)
0.6
0.8
1.0
1.2
1.4
94 8409
V
R
=5V
λ = 950 nm
100806040200
I - Relative Reverse Light Current
T - Ambient Temperature (°C)
amb
ra rel
VISHAY. m I: demcmnechsupgonmwshay com www.mshay com/605791000
VBPW34S, VBPW34SR
www.vishay.com Vishay Semiconductors
Rev. 1.2, 24-Aug-11 3Document Number: 81128
For technical questions, contact: detectortechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 3 - Reverse Light Current vs. Irradiance
Fig. 4 - Reverse Light Current vs. Reverse Voltage
Fig. 5 - Diode Capacitance vs. Reverse Voltage
Fig. 6 - Relative Spectral Sensitivity vs. Wavelength
Fig. 7 - Relative Radiant Sensitivity vs. Angular Displacement
0.01 0.1 1
0.1
1
10
100
1000
I
ra
- Reverse Light Current (µA)
E
e
- Irradiance (mW/cm
2
)
10
12787
VR = 5 V
λ = 950 nm
0.1 1 10
1
10
100
V
R
- Reverse Voltage (V)
100
12788
I
ra
- Reverse Light Current (µA)
1mW/cm
2
0.5 mW/cm
2
0.2 mW/cm
2
0.1 mW/cm
2
0.05 mW/cm
2
= 950 nm
λ
0
20
40
60
80
948407
E = 0
f = 1 MHz
CD - Diode Capacitance (pF)
VR - Reverse Voltage (V)
0.1 100
110
350 550 750 950
0
0.2
0.4
0.6
0.8
1.0
1150
94 8420
λ - Wavelength (nm)
S(λ)
rel
- Relative Spectral Sensitivity
0.4 0.2 0
S
rel
- Relative Radiant Sensitivity
94 8406
0.6
0.9
0.8
30°
10° 20°
40°
50°
60°
70°
80°
0.7
1.0
ϕ - Angular Displacement
— VISHAY. I: demcmnechsupgonmwshay com www.mshay com/605791000
VBPW34S, VBPW34SR
www.vishay.com Vishay Semiconductors
Rev. 1.2, 24-Aug-11 4Document Number: 81128
For technical questions, contact: detectortechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS FOR VBPW34S in millimeters
Drawing-No.: 6.541-5086.01-4
Issue: 1; 15.04.10
22105
8.9
5.4
1.8
Recommended solder pad
specifications
according to DIN
technical drawings
Anode Cathode
2.2 0.18 ± 0.2
4.4 ± 0.1
1.95
3.9 ± 0.1
1 ± 0.15
6.4 ± 0.3
0.8 ± 0.1
1.6 ± 0.1
Chip Size
3 x 3
1.2 ± 0.1
0.1 -0.1
(0.47 ref.)
Flat area 0.3 min.
0.75 ± 0.050.15 ± 0.02
— VISHAY. V I: de‘eclanechsu www.msha com/605791000
VBPW34S, VBPW34SR
www.vishay.com Vishay Semiconductors
Rev. 1.2, 24-Aug-11 5Document Number: 81128
For technical questions, contact: detectortechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS FOR VBPW34SR in millimeters
Drawing-No.: 6.541-5085.01-4
Issue: 1; 15.04.10
8.9
5.4
1.8
Recommended solder pad
specifications
according to DIN
technical drawings
Anode Cathode
2.2 0.18 ± 0.2
4.4 ± 0.1
1.95
3.9 ± 0.1
1 ± 0.3
6.4 ± 0.3
0.8 ± 0.1
1.6 ± 0.1
Chip Size
3 x 3
0.1 min.
(0.47 ref.)
Flat area 0.3 min
0.75 ± 0.050.15 ± 0.02
1.2 ± 0.1
22104
VISHAY. I: demclonechsuggormwshay com www.mshay Com/d05791000
VBPW34S, VBPW34SR
www.vishay.com Vishay Semiconductors
Rev. 1.2, 24-Aug-11 6Document Number: 81128
For technical questions, contact: detectortechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TAPING DIMENSIONS FOR VBPW34S in millimeters
TAPING DIMENSIONS FOR VBPW34SR in millimeters
21730
VISHAY. \+ ‘ w w H» \ H» max 260 I: demclonechsuggormwshay com www.mshay com/doc791000
VBPW34S, VBPW34SR
www.vishay.com Vishay Semiconductors
Rev. 1.2, 24-Aug-11 7Document Number: 81128
For technical questions, contact: detectortechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
REEL DIMENSIONS FOR VBPW34S AND VBPW34SR in millimeters
SOLDER PROFILE
Fig. 8 - Lead (Pb)-free Reflow Solder Profile
acc. J-STD-020
DRYPACK
Devices are packed in moisture barrier bags (MBB) to
prevent the products from moisture absorption during
transportation and storage. Each bag contains a desiccant.
FLOOR LIFE
Time between soldering and removing from MBB must not
exceed the time indicated in J-STD-020:
Moisture sensitivity: level 3
Floor life: 168 h
Conditions: Tamb < 30 °C, RH < 60 %
DRYING
In case of moisture absorption devices should be baked
before soldering. Conditions see J-STD-020 or
recommended conditions:
192 h at 40 °C (+ 5 °C), RH < 5 %
or
96 h at 60 °C (+ 5 °C), RH < 5 %.
21732
0
50
100
150
200
250
300
0 50 100 150 200 250 300
Time (s)
Temperature (°C)
240 °C 245 °C
max. 260 °C
max. 120 s max. 100 s
217 °C
max. 30 s
max. ramp up 3 °C/s max. ramp down 6 °C/s
19841
255 °C
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

PHOTODIODE 780 TO 1050 NM
PHOTODIODE 790 TO 1050 NM
PHOTODIODE 790 TO 1050 NM
PHOTODIODE 780 TO 1050 NM
PHOTODIODE 780 TO 1050 NM
PHOTODIODE 790 TO 1050 NM