Quartz Crystal Part Number Guide, High Accuracy Datasheet by TXC CORPORATION
View All Related Products | Download PDF Datasheet
±20ppm
±10ppm
±15ppm
D
E
F
Frequency Tolerance (at 25ºC)
E
H
I
J
T
±10ppm
±30ppm
±20ppm
±15ppm
±10ppm
(-20 to +70ºC)
(-40 to +85ºC)
(-40 to +85ºC)
(-40 to +85ºC)
(-30 to +85ºC)
Frequency Stability (over Temp.)
6pF
7pF
8pF
9pF
10pF
12pF
16pF
18pF
20pF
22pF
30pF
32pF
B
Y
V
C
Q
E
I
J
K
L
S
T
Load Capacitance
T
Tape & Reel
B
Bulk
Packaging MethodFrequency
Numerical Value,
maximum characters as
follows:
XX.XXXXXX
followed by “M” for MHz
For example:
9B
9C
7B
7M
8Z
8Y
8Q
8J
Product Family
Example Part Number: 7B-25.000MEEQ-T
Quartz Crystal Part Numbering System - High Accuracy MHz
7B 25.000M E E Q T- -
Products related to this Datasheet
CRYSTAL 25.0000MHZ 10PF SMD
CRYSTAL 27.1200MHZ 10PF SMD
CRYSTAL 32.0000MHZ 10PF SMD
CRYSTAL 30.0000MHZ 10PF SMD
CRYSTAL 38.4000MHZ 10PF SMD
CRYSTAL 24.0000MHZ 10PF SMD
CRYSTAL 27.1200MHZ 10PF SMD
CRYSTAL 27.0000MHZ 10PF SMD
CRYSTAL 24.0000MHZ 18PF SMD
CRYSTAL 25.0000MHZ 18PF SMD
CRYSTAL 25.0000MHZ 10PF SMD
CRYSTAL 26.0000MHZ 18PF SMD
CRYSTAL 19.2000MHZ 10PF SMD
CRYSTAL 32.0000MHZ 8PF SMD
CRYSTAL 13.5600MHZ 18PF SMD
CRYSTAL 16.3840MHZ 10PF SMD
CRYSTAL 18.4320MHZ 10PF SMD
CRYSTAL 19.2000MHZ 10PF SMD
CRYSTAL 24.0000MHZ 10PF SMD
CRYSTAL 32.0000MHZ 10PF SMD
CRYSTAL 24.0000MHZ 8PF SMD
CRYSTAL 12.0000MHZ 18PF TH
CRYSTAL 20.0000MHZ 10PF SMD
CRYSTAL 10.0000MHZ 18PF TH
CRYSTAL 16.0000MHZ 18PF SMD
CRYSTAL 20.0000MHZ 18PF TH
CRYSTAL 15.3600MHZ 18PF TH
CRYSTAL 25.0000MHZ 10PF SMD
CRYSTAL 8.0000MHZ 18PF TH
CRYSTAL 16.0000MHZ 10PF SMD