DA4X106U0R Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
DocNo. TT47EA712528 Revision. 3 Panasonic R DA JEITA SC»61AB Code TO»253/SOT»143 Parameter Symbol Ratrng Unn Reverse vo‘lage VR 80 V Repelmve peak reverse vo‘lage VRM 80 V Forward currenl (Average) |F(AV) 100 mA I—I Repelmve peak forward currenl IFRM 150 mA Nonrrepemive peak forward surge currenl “ IFSM 500 mA Junchon Iemperalure Tj 150 “C Operalmg ambrenllemperalure Topr -40 m +85 °C Slorage Iemperalure Tag -55 m +150 °C LI Established : 2010704719 Revised : 2013706728
Product Standards
Switching Diode
DA4X106U0R
Absolute Maximum Ratings Ta = 25 C
Note) *1 t = 1 s
Page
DA3X102D + DA3X103E (Bridge)
(EU RoHS / UL-94 V-0 / MSL:Level 1 compliant)
Low terminal capacitance Ct
Packaging
pcs / reel (standard)
Reverse voltage VR
3 000Embossed type (Thermo-compression sealing) : 2.
DA4X106U0
R
Silicon epitaxial planar type
For small current rectification
Features
TO-253/SOT-143
Panasonic
Cathode 3 Cathode 4
Code
Anode 3,4
JEITA SC-61AB
Anode 1
41
Marking Symbol: 29
Basic Part Number :
Unit: mm
Short reverse recovery time trr
Halogen-free / RoHS compliant
of
Parameter Symbol Rating Unit
-40 to °COperating ambient temperature Topr
500
150
+85
4.
1.
Anode 2
80 Internal Connection
Mini4-G4-B
V
3.
Storage temperature Tstg °C-55 to +150
Forward current (Average) IF(AV)
150
mA100
Repetitive peak reverse voltage VRM 80 V
Cathode 1,2
Junction temperature Tj °C
mA
Non-repetitive peak forward surge current *1 IFSM mA
Repetitive peak forward current IFRM
2.8
1.1
1.5
(0.95)
1.9
0.13
0.40.65
(0.2)
1
34
2
2.9
(0.95)
1 2
34
Doc No.
TT4-EA-12528
Revision.
3
Established
:
2010-04-19
:
2013-06-28
DocNo. TT47EA712528 Revision. 3 Panasonic Parameter Symbol Condifions Min Typ Max Uni‘ Forward vo‘lage VF \F =100 mA 1.2 V Reverse vo‘lage VR M 80 V Reverse currenl IR VR = 80 V 100 nA Termma‘ capacrlance CI VR = 0 V. l= 1 MHz 15 pF \F=10mA.VR=6V 10% \ 90% Established : 2010704719 Revised : 2013706728
Product Standards
Switching Diode
DA4X106U0R
Electrical Characteristics Ta = 25 C 3 C
Note) 1. Measuring methods are based on JAPANESE INDUSTRIAL STANDARD JIS C 7031 Measuring methods for Diodes.
2. Absolute frequency of input and output is 100 MHz.
3. *1: trr test circuit
Page
1.2
80
Parameter Symbol Conditions
Forward voltage VF IF = 100 mA
4
Min Typ
V
2of
UnitMax
15
nA
ns
pF
V
100
IF = 10 mA, VR = 6 V
Reverse voltage VR IR = 100
A
Reverse current IR VR = 80 V
Terminal capacitance Ct VR = 0 V, f = 1 MHz
Irr = 0.25 x IR
Reverse recovery time *1 trr 10
90%
t
p
= 2 μs
t
r
= 0.35 ns
δ = 0.05
10%
t
r
t
p
t
rr
V
R
I
F
t
t
A
Bias Application Unit (N-50BU)
Pulse Generator
(PG-10N)
R
s
= 50 Ω
Wave Form Analyzer
(SAS-8130)
R
i
= 50 Ω
Input Pulse Output Pulse
I
F
= 10 mA
V
R
= 6 V
I
rr
= 0.25 × I
R
Doc No.
TT4-EA-12528
Revision.
3
Established
:
2010-04-19
:
2013-06-28
DocNo. TT47EA712528 Revision. 3 Panasonic Technical Data 1 reference 1 Established : 2010704719 Revised : 2013706728
Product Standards
Switching Diode
DA4X106U0R
Technical Data ( reference )
Page 3 of 4
IF - VF(2-3Pin,3-4Pin)
1.E-06
1.E-05
1.E-04
1.E-03
1.E-02
1.E-01
1.E+00
0.0 0.2 0.4 0.6 0.8 1.0 1.2
Forward voltage VF (V)
Forward current IF (A)
Ta = 125 °C
25 °C
-40 °C
85 °C
IR - VR(2-3Pin,3-4Pin)
1.E-10
1.E-09
1.E-08
1.E-07
1.E-06
1.E-05
1.E-04
0 20406080
Reverse voltage VR (V)
Reverse current IR (A)
Ta = 125 °C
85 °C
25 °C
Ct - VR(2-3Pin,3-4Pin)
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
0 10203040
Reverse voltage VR (V)
Terminal capacitance Ct (pF)
Ta = 25 °C
f = 1 MHz
IR value is not exceeding
100 pA at -40 °C
IF - VF(1-2Pin,1-4Pin)
1.E-06
1.E-05
1.E-04
1.E-03
1.E-02
1.E-01
1.E+00
0.0 0.2 0.4 0.6 0.8 1.0 1.2
Forward voltage VF (V)
Forward current IF (A)
Ta = 125 °C
25 °C
-40 °C
85 °C
IR - VR(1-2Pin,1-4Pin)
1.E-10
1.E-09
1.E-08
1.E-07
1.E-06
1.E-05
1.E-04
0 20406080
Reverse voltage VR (V)
Reverse current IR (A)
Ta = 125 °C
85 °C
25 °C
IR value is not exceeding
100 pA at -40 °C
Ct - VR(1-2Pin,1-4Pin)
0.0
0.5
1.0
1.5
2.0
2.5
0 10203040
Reverse voltage VR (V)
Terminal capacitance Ct (pF)
Ta = 25 °C
f = 1 MHz
Doc No.
TT4-EA-12528
Revision.
3
Established
:
2010-04-19
:
2013-06-28
Doc No. TT47EAV 12528 Revision. 3 Panasonlc , 1 F x x i , i < i="" i="" ‘="" i="" ‘="" i="" ‘="" i="" i="" 1="" 1="" a="" j="" 3="" #4="" j="" p—»‘="" i="" i="" w="" ,="" f="" ,="" 7="" ,="" a="" ,="" ,="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" w="" w="" w,="" ,="" ‘7="" ,="" 7="" ,="" 7‘="" ,="" ,="" established="" :="" 2010704719="" revised="" :="" 2013706728="">
Product Standards
Switching Diode
DA4X106U0R
Unit: mm
Page
Mini4-G4-B
4of4
Land Pattern (Reference) (Unit: mm)
2.8
+0.2
-0.3
1.50
+0.25
-0.05
0.13
+0.05
-0.02
0 to 0.1
1.9
±0.1
2.90
+0.20
-0.05
(0.65)
(0.95) (0.95)
0.4
±0.2
1.1
+0.3
-0.1
1.1
+0.2
-0.1
(6°)
(8°)
0.40
+0.10
-0.05
12
34
(0.2)
0.65
+0.10
-0.05
0.4
±0.2
1.0
2.4
1.0
1.9
Doc No.
TT4-EA-12528
Revision.
3
Established
:
2010-04-19
:
2013-06-28
Request for your special attention and precautions in using the technical information and semiconductors described in this book (1) If any of the products or technical information described in this book is to be exported or provided to non-residents. the laws and regulations of the exporting country. espeCially. those With regard to security export control, must be observed. (2) The technical information described in this book is intended only to show the main characteristics and application circuit examples of the products. No license is granted in and to any intellectual property right or other right owned by Panasonic Corporation or any other company. Therefore. no responsibility is assumed by our company as to the infringement upon any such right owned by any other company which may arise as a result of the use of technical information de-scribed in this book. (3) The products described in this book are intended to be used for general applications (such as office equipment. communications equipment. measuring instruments and household appliances), or for specific applications as expressly stated in this book. Please consult with our sales staff in advance for information on the following applications. moreover please exchange documents separately on terms of use etc,: Special applications (such as for in-vehicle equipment. airplanes. aerospace. automotive equipment. traffic signaling equipment. combustion equipment. medical equipment and safety devices) in which exceptional quality and reliability are required. or if the failure or malfunction of the products may directly jeopardize life or harm the human body. Unless exchanging documents on terms of use etc. in advance. it is to be understood that our company shall not be held responsible for any damage incurred as a result of or in connection with your using the products described in this book for any special application. (4) The products and product speCifications described in this book are subject to change wtthout notice for modification and/or improvement, At the final stage of your design. purchasing. or use of the products, therefore. ask for the most up- to-date Product Standards in advance to make sure that the latest specifications satisfy your requirements. (5) When designing your equipment, comply with the range of absolute maximum rating and the guaranteed operating conditions (operating power supply voltage and operating environment etc.). Especially. please be careful not to exceed the range of absolute maximum rating on the transient state, such as power-on, power-off and mode»switching. Other- wtse. we Will not be liable for any defect which may arise later in your equipment. Even when the products are used within the guaranteed values, take into the consideration of incidence of break down and failure mode, possible to occur to semiconductor products. Measures on the systems such as redundant design. arresting the spread of tire or preventing glitch are recommended in order to prevent physical injury. fire. somal damages. for example. by using the products. (6) Comply with the instructions for use in order to prevent breakdown and characteristics change due to external factors (ESD. EOS. thermal stress and mechanical stress) at the time of handling. mounting or at customer's process. We do not guarantee quality for disassembled products or the product re-mounted after removing from the mounting board. When using products for which damp-proof packing is required. satisfy the conditions. such as shelf life and the elapsed time since first opening the packages. (7) When reselling products described in this book to other companies without our permission and receiving any claim of request from the resale destination. please understand that customers will bear the burden. (B) This book may be not reprinted or reproduced whether wholly or partially. without the prior written permission of our company.
Request for your special attention and precautions
in using the technical information and semiconductors described in this book
(1) If any of the products or technical information described in this book is to be exported or provided to non-residents, the
laws and regulations of the exporting country, especially, those with regard to security export control, must be observed.
(2) The technical information described in this book is intended only to show the main characteristics and application circuit
examples of the products. No license is granted in and to any intellectual property right or other right owned by
Panasonic Corporation or any other company. Therefore, no responsibility is assumed by our company as to the
infringement upon any such right owned by any other company which may arise as a result of the use of technical
information de-scribed in this book.
(3) The products described in this book are intended to be used for general applications (such as office equipment,
communications equipment, measuring instruments and household appliances), or for specific applications as expressly
stated in this book.
Please consult with our sales staff in advance for information on the following applications, moreover please exchange
documents separately on terms of use etc.: Special applications (such as for in-vehicle equipment, airplanes, aerospace,
automotive equipment, traffic signaling equipment, combustion equipment, medical equipment and safety devices) in
which exceptional quality and reliability are required, or if the failure or malfunction of the products may directly
jeopardize life or harm the human body.
Unless exchanging documents on terms of use etc. in advance, it is to be understood that our company shall not be held
responsible for any damage incurred as a result of or in connection with your using the products described in this book
for any special application.
(4) The products and product specifications described in this book are subject to change without notice for modification
and/or improvement. At the final stage of your design, purchasing, or use of the products, therefore, ask for the most up-
to-date Product Standards in advance to make sure that the latest specifications satisfy your requirements.
(5) When designing your equipment, comply with the range of absolute maximum rating and the guaranteed operating
conditions (operating power supply voltage and operating environment etc.). Especially, please be careful not to exceed
the range of absolute maximum rating on the transient state, such as power-on, power-off and mode-switching. Other-
wise, we will not be liable for any defect which may arise later in your equipment.
Even when the products are used within the guaranteed values, take into the consideration of incidence of break down
and failure mode, possible to occur to semiconductor products. Measures on the systems such as redundant design,
arresting the spread of fire or preventing glitch are recommended in order to prevent physical injury, fire, social damages,
for example, by using the products.
(6) Comply with the instructions for use in order to prevent breakdown and characteristics change due to external factors
(ESD, EOS, thermal stress and mechanical stress) at the time of handling, mounting or at customer's process. We do
not guarantee quality for disassembled products or the product re-mounted after removing from the mounting board.
When using products for which damp-proof packing is required, satisfy the conditions, such as shelf life and the elapsed
time since first opening the packages.
(7) When reselling products described in this book to other companies without our permission and receiving any claim of
request from the resale destination, please understand that customers will bear the burden.
(8) This book may be not reprinted or reproduced whether wholly or partially, without the prior written permission of our
company.
No.010618

Products related to this Datasheet

BRIDGE RECT 1P 80V 100MA MINI4
BRIDGE RECT 1P 80V 100MA MINI4
BRIDGE RECT 1P 80V 100MA MINI4