APTCLGTV Drawing Datasheet by APEM Inc.

View All Related Products | Download PDF Datasheet
in ‘33.: 2. 3.. 3.3.5 in mi 3.5; fines 22, nx. .30 3.2: ,im _‘ magma ammnmfijozn myma. Szicwm mam gm: :5 2.3ng Tug £30: 2:1 93 mgr ocEzzo @J mcmfiom :83 26 $052920 .80» 8» JDHLL A 252?. _ W Ho wows .8 .25 wva 83,on pus 82:64 35on moi» a £50 .cmunbo» .4. 0mm imESoz mmmfiiznm, Ea goxzm $2 Tails 7 E 7 T. E 3863 .:~ I .08 355836 qumzoi” Sosa mom _ 5sz Tag _ fi 802 waw afl— 82§2 mmwmfiznm. so 3015 g? E| 9mm. wxonx xmmmfiznm” m8 um» 52% Nam, _ E |_ fl 3L Smwbg 8— fl 83.08 573-8% fium .oa 8.33%; Bygobfl 52362 xmmadinm Ewmmm :38 8;. mm? Baa sTflaINSn .:o 5.828;. :m . I :5 an. in 4 So. 80 29mm :2. H g cszm oimxgmm mnmoimo ommxgzo momnm. Eek; vb. Acrmm>zomm 2m #02 2:2 32:. .osnmwwflognmx onmmézo «min. $20 ‘86 3 +36 mam»? amzv. Ezom. 16.0 3 15.0 Em . Y Ca 3 (Emmirm mm w: flag 8mm 53.. mimm 3520. Bad .7 Ski .omm mam. 5. laxuamgn. imxgougmjo. L . . _I_ _. Tad 86 mEnx. _ _ 4| mm . ow Iamezn. axmmgovimjn. E A * 86w" mcfix. b: .— Sum mm»: Amnroz 3 ms _ it 9.8th ”8.8.83 I. _.| .2523 moxm Sing: 333$ Es Emm uncommm oozvfimrm :36 maramxzo” .8 2»: :82 E “was «on m mmnozum i zmnrozu Maud ix m E a. 2a a . e saws: u. 20 a :2 sense. |_||@M Fan.” E 23 m m; @ A 3.3%! in I : so “gum... jz< mam="" 5.7%.="" gm:="" £qu="" .32="" s="" is...="" a="" i.="" a="" :="" 8="">38? _> 7 N u N? m m 7 u _ m

Products related to this Datasheet

SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V