561R, 562R Series Datasheet by Vishay Beyschlag/Draloric/BC Components
View All Related Products | Download PDF Datasheet
561R and 562R Series
www.vishay.com Vishay Cera-Mite
Revision: 02-Mar-15 1Document Number: 23109
For technical questions, contact: ceramitesupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Lower Voltage Ceramic DC Disc Capacitors
1000 VDC Temperature and Voltage Stabilized
INSULATION RESISTANCE
Min. 1000 F or 50 000 M
TOLERANCE ON CAPACITANCE
± 10 %
DISSIPATION FACTOR
2.0 % max. at 1 kHz; 1 V
CATEGORY TEMPERATURE RANGE
(-55 to +125) °C C0G, U2J, X7R
(-25 to +85) °C X5F
CLIMATIC CATEGORY ACC. TO EN 60068-1
55/125/21 C0G, U2J, X7R
25/085/21 X5F
OPERATING TEMPERATURE RANGE
(-55 to +105) °C
FEATURES
• Low losses
• High stability
• High capacitance in small size
• Complete range of capacitance values
• Radial leads
• Ceramic singlelayer capacitor
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
• Bypassing
• Resonant circuit
• Coupling
DESIGN
The capacitors consist of a ceramic disc of which both sides
are silver-plated. Connection leads are made of tinned
copper or tinned copper clad steel having diameters of
0.020" (0.51 mm) or 0.025" (0.64 mm).
The capacitors may be supplied with radial kinked or
straight leads having lead spacing of 0.250" (6.35 mm) or
0.375" (9.5 mm).
The standard tolerance is ± 10 %.
Coating is made of flame retardant epoxy resin in
accordance with “UL 94 V-0”.
CAPACITANCE RANGE
10 pF to 10 nF
RATED VOLTAGE
1000 VDC
DIELECTRIC STRENGTH BETWEEN LEADS
Component test:
2500 VDC, 2 s
CERAMIC DIELECTRIC
C0G, U2J (Class 1)
X5F, X7R (Class 2)
QUICK REFERENCE DATA
DESCRIPTION VALUE
Ceramic Class 1 2
Ceramic Dielectric C0G U2J X5F X7R
Voltage (VDC)1000
Min. Capacitance (pF) 10 27 56 10 000
Max. Capacitance (pF) 10 39 4700 10 000
Mounting Radial

561R and 562R Series
www.vishay.com Vishay Cera-Mite
Revision: 02-Mar-15 2Document Number: 23109
For technical questions, contact: ceramitesupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TAPE AND REEL OPTIONS
• Tape and reel available on diameter sizes 0.250" to 0.680"
• Part number codes and specifications for tape and reel packaging are found in the general information document - find
web-link below
DIMENSIONS in inches (millimeters)
ORDERING INFORMATION, CERAMIC 1000 VDC TEMPERATURE AND VOLTAGE STABILIZED
C
(pF)
TOL.
(%)
Dmax.
DIAMETER
INCH (mm)
Tmax.
THICKNESS
INCH (mm)
LS
LEAD SPACE
INCH (mm)
± 1 mm
LO
LEAD OFFSET
INCH (mm)
± 0.5 mm
WIRE SIZE
FIG. ORDERING
CODE
AWG INCH (mm)
C0G (NP0)
10 ± 10 0.250 (6.4) 0.156 (4.0) 0.250 (6.4) 0.051 (1.3) 24 0.020 (0.51) 2 561R10TSQ10
U2J (N750)
27
± 10 0.290 (7.4)
0.156 (4.0) 0.250 (6.4) 0.047 (1.2)
24 0.020 (0.51) 2
561R10TSQ27
30 0.039 (1.0) 561R10TSQ30
33 0.156 (4.0) 0.250 (6.4) 0.039 (1.0) 561R10TSQ33
39 0.039 (1.0) 561R10TSQ39
X5F
56
± 10
0.250 (6.4) 0.156 (4.0) 0.250 (6.4)
0.075 (1.9)
24 0.020 (0.51) 2
562R10TSQ56
68 0.063 (1.6) 562R10TSQ68
75 0.059 (1.5) 562R10TSQ75
82 0.055 (1.4) 562R10TSQ82
100 0.055 (1.4) 562R10TST10
120 0.051 (1.3) 562R10TST12
150 0.043 (1.1) 562R10TST15
180 0.043 (1.1) 562R10TST18
200 0.039 (1.0) 562R10TST20
220 0.051 (1.3) 562R10TST22
250 0.047 (1.2) 562R10TST25
270 0.043 (1.1) 562R10TST27
300 0.039 (1.0) 562R10TST30
330 0.039 (1.0) 562R10TST33
390 0.043 (1.1) 562R10TST39
470 0.039 (1.0) 562R10TST47
500 0.039 (1.0) 562R10TST50
560
0.290 (7.4) 0.156 (4.0) 0.250 (6.4)
0.047 (1.2) 562R10TST56
680 0.043 (1.1) 562R10TST68
750 0.039 (1.0) 562R10TST75
820 0.039 (1.0) 562R10TST82
1000 0.035 (0.9) 562R10TSD10
1500 0.440 (11.2) 0.156 (4.0) 0.250 (6.4) 0.051 (1.3)
22 0.025 (0.64) 1
562R10TSD15
2000 0.490 (12.4) 0.156 (4.0) 0.375 (9.5) 0.051 (1.3) 562R10TSD20
2200 0.490 (12.4) 0.156 (4.0) 0.375 (9.5) 0.047 (1.2) 562R10TSD22
2700 0.560 (14.2) 0.156 (4.0) 0.375 (9.5) 0.051 (1.3) 562R10TSD27
3300 0.560 (14.2) 0.156 (4.0) 0.375 (9.5) 0.047 (1.2) 562R10TSD33
4700 0.680 (17.3) 0.156 (4.0) 0.375 (9.5) 0.051 (1.3) 562R10TSD47
X7R
0.010 μF ± 10 0.680 (17.3) 0.156 (4.0) 0.375 (9.5) 0.047 (1.2) 22 0.025 (0.64) 1 562R10TSS10
RELATED DOCUMENTS
General Information www.vishay.com/doc?23140
Fig. 1
Dmax.
LO
Tmax.
1.250 min. (32)
0.125 max. (3)
LS
Fig. 2
Dmax.
LO
Tmax.
1.250 min. (32)
0.125 max. (3)
LS

Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED
Products related to this Datasheet
CAP CER 1000PF 1KV X5F RADIAL
CAP CER 56PF 1KV X5F RADIAL
CAP CER 220PF 1KV X5F RADIAL
CAP CER 680PF 1KV X5F RADIAL
CAP CER 250PF 1KV X5F RADIAL
CAP CER 2200PF 1KV X5F RADIAL
CAP CER 150PF 1KV X5F RADIAL
CAP CER 100PF 1KV X5F RADIAL
CAP CER 470PF 1KV X5F RADIAL
CAP CER 820PF 1KV X5F RADIAL
CAP CER 750PF 1KV X5F RADIAL
CAP CER 560PF 1KV X5F RADIAL
CAP CER 500PF 1KV X5F RADIAL
CAP CER 390PF 1KV X5F RADIAL
CAP CER 330PF 1KV X5F RADIAL
CAP CER 300PF 1KV X5F RADIAL
CAP CER 270PF 1KV X5F RADIAL
CAP CER 200PF 1KV X5F RADIAL
CAP CER 180PF 1KV X5F RADIAL
CAP CER 120PF 1KV X5F RADIAL
CAP CER 82PF 1KV X5F RADIAL
CAP CER 75PF 1KV X5F RADIAL
CAP CER 68PF 1KV X5F RADIAL
CAP CER 30PF 1KV U2J RADIAL
CAP CER 10PF 1KV NP0 RADIAL
CAP CER 2700PF 1KV X5F RADIAL
CAP CER 2000PF 1KV X5F RADIAL
CAP CER 1800PF 1KV X5F RADIAL
CAP CER 1500PF 1KV X5F RADIAL
CAP CER 10000PF 1KV RADIAL