100SP3T8B13M1QEH Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
CIRCUIT: SPDT 1:! EOSWITCH‘ A
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
100SP3T8B13M1QEH
3:2 8/2/2007 ST113021 B
BF
1 1
POS. 1
25
POS. 2 POS. 3
A 17528 RELEASED FOR PRODUCTION 8/2/07 BF
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X = 0.4
X.XX = 0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. CONTACT MATERIAL: SILVER
5. RATING: 2A @ 250 VAC
5A @ 120 VAC OR 28 VDC
6. ELECTRIC LIFE: 40,000 MAKE-AND-BREAK CYCLES
AT FULL LOAD.
7. INSULATION RESISTANCE: 1,000 MEGA-OHM MIN.
8. DIELECTRIC STRENGTH: 1,000 V RMS @ SEA LEVEL
9. OPERATING TEMP.: -30C to 85C
10. DENOTES CRITICAL PARAMETER.
11. 2011/65/EU (ROHS) COMPLIANT
12. HARDWARE TO BE SHIPPED BULK:
T100012 - LOCK WASHER, QTY 1
T100003 - LOCK RING, QTY 1
T100004 - HEX NUT, QTY 2
POS. 1 POS. 2 POS. 3
SWITCH FUNCTION
OFF
ON ON
2-3 OPEN 2-1
2
1 3
CIRCUIT: SPDT
1 2 33
B22856 drawing update 5/18/17 MW
E-SWITCH
MARKING ON
OPPOSITE SIDE
9.40
[.37 in]
4.70
[.185 in]
.76
[.030 in]
8.89
[.35 in]
6.86
[.270 in]
12.70
[.500 in]
9.40
[.37 in]
11.38
[.45 in]
18.0
[.71 in]
3.96
[.156 in]
15/32-32NS
1.98
[.078 in]
1.19
[.047 in]
2.03
[.080 in]
KEYWAY

Products related to this Datasheet

SWITCH TOGGLE SPDT 5A 120V