GA342QR7GD101KW01L Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
muRata Capacitor Data Sheet "Ilfififi A Allmlinn muHata Mm "Madam 00., Lid.
L size 4.5 ±0.3mm
W size 2.0 ±0.2mm
T size 1.5 +0/-0.3mm
External terminal width e 0.3mm min.
Distance between external terminals g 2.5mm min.
Size code in inch(mm) 1808 (4520M)
UL60950-1 Certified Products
Packaging Specifications Minimum quantity
Lφ180mm Embossed taping 2000
Kφ330mm Embossed taping 8000
Mass (typ.)
1 piece 68.0mg
GA342QR7GD101KW01# “#” indicates a package specification code.
< List of part numbers with package codes >
GA342QR7GD101KW01L , GA342QR7GD101KW01K
Capacitance 100pF ±10%
Rated voltage 250Vac
Temperature characteristics (complied standard) X7R(EIA)
Capacitance change rate ±15.0%
Temperature range of temperature characteristics -55 to 125
Operating temperature range -55 to 125
Shape Notes
References
Specifications
Last updated: 2019/09/17
1 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.
URL : https://www.murata.com/
Frequency characteristiclll 100k lok 1k 100 lwedance [ohm] 10 100m 100k "I It! 100! 16 10G Frequency [Hz] lsAaAznmmomm ucomsa-xc DC bias characteristics 100.1 100 99. 9 Capac itanoe [nF] 99 8 0 100 200 300 DC BiaslV] lsAaAznmmoIKIm capacmnc- 25 Odell ACIVms Tannetature characteristics no \ LE \ 3100 E \ r: o \ " 90 E \\ so ~80 A40 0 40 so 120 160 Iemsraturemescl lnAaAznn‘IGmoIKIm capacitnncl noov. mm"; A Intuition ”unfit" Mum Madam-mg 00., Lu Frequency Characteristicfl IOk 1k ")0 10 Res i stance [ohm] 100m 100k "I It! 100! 16 10G Frequency [Hz] lsAaAznmmomm ucomsa-xc AC Voltage chancteristies 108 107 E106 E105 g1“ 5103 EM 101 100 99 o 100 200 300 Ac Voltage [Vnns] .GASAZDR7GD10IKIOI capacitnncl DOW. 25 ouegc S Pnrlneter SZI / 40/ 750 100k 1" 10' 10011 16 106 Frequencymz] .nAaAznmmomm mum-1c
Chart of characteristic data (The charts below may show another part number which shares its characteristics.)
Last updated: 2019/09/17
2 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.

Products related to this Datasheet

CAP CER 100PF 250VAC X7R 1808
CAP CER 100PF 250VAC X7R 1808
CAP CER 100PF 250VAC X7R 1808