Electronic Clips Datasheet by TPI (Test Products Int)

View All Related Products | Download PDF Datasheet
MATERIAL PART NUMBER RATING RATING M42: 4%: my my my my III/ RAIN???
IMAGE
TPI
PART NUMBER
DESCRIPTION TYPE JAW OPENING
VOLTAGE
RATING
CURRENT
RATING
MATERIAL COLOR LENGTH INSULATION TERMINATION PLATING
INSULATION
MATERIAL
BC24AZP Broad Alligator clip - Zinc plated Heavy Duty .75" (19mm) _25 Amps Steel Natural 2.84" (72.2mm) Non-insulated Screw or crimp Zinc _
BC60AC Narrow Alligator clip - Solid Copper Alligator .31" (7.9mm) _10 Amps Copper Natural 1.97" (50mm) Non-insulated Screw _ _
BC60AST Narrow Alligator clip - Solid Stainless Steel Alligator .31" (7.9mm) _10 Amps Stainless
Steel Natural 1.97" (50mm) Non-insulated Crimp or solder _ _
BC60ANP Narrow Alligator clip - Nickel plated steel Alligator .31" (7.9mm) _10 Amps Steel Natural 1.97" (50mm) Non-insulated Crimp or solder Nickel _
BC27AC Medium Narrow Alligator Clip - Solid Copper
Heavy Duty
3-sided jaw .625" (16mm) _40 Amps Copper Natural 2.44" (61.9mm) Non-insulated Screw or crimp _ _
BC27AZP Medium Narrow Alligator Clip - Zinc plated
Heavy Duty
3-sided jaw .625" (16mm) _20 Amps Steel Natural 2.44" (61.9mm) Non-insulated Screw or crimp Zinc _
BC25AZP Medium Alligator Clip - Zinc plated
Heavy Duty
3-sided jaw .75" (19mm) _40 Amps Steel Natural 3" (76.2mm) Non-insulated Screw or crimp Zinc _
BC25AC Medium Alligator Clip - Solid Copper
Heavy Duty
3-sided jaw .75" (19mm) _75 Amps Copper Natural 3" (76.2mm) Non-insulated Screw or crimp _ _
BC6TRC Terminal Clamp Wide red handle - Solid Copper Pliers -type
Miniature 1.125" (28.6mm) _75 Amps Copper Red 2.88" (98.4mm) Insulated Crimp or solder _PVC
BC6TBC Terminal Clamp Wide black handle - Solid Copper Pliers -type
Miniature 1.125" (28.6mm) _75 Amps Copper Black 2.88" (98.4mm) Insulated Crimp or solder _PVC
same as
BC46TBCP but
with red grip BC46TRCP Terminal Clamp Narrow red handle - Copper plated Pliers -type
Miniature 1.125" (28.6mm) _50 Amps Steel Red 2.88" (98.4mm) Insulated Crimp or solder Copper PVC
33 Terminal Clamp Narrow black handle - Copper plated Pliers -type
Miniature 1.125" (28.6mm) _50 Amps Steel Black 2.88" (98.4mm) Insulated Crimp or solder Copper PVC
BC30ANP Narrow Alligator clip - Nickel plated steel Alligator
Miniature .188" (4.8mm) _5 Amps Steel Natural 1.1" (27.8mm) Non-insulated Crimp or solder Nickel _
TPI - The Value Leader

Products related to this Datasheet

GATOR CLIP STEEL NON-INSUL 10A
GATOR CLIP STEEL NON-INSUL 5A
HD CLIP STEEL NON-INSULATED 20A
GATOR CLIP COPPER NON-INSUL 10A
GATOR CLIP SS NON-INSUL 10A
HD CLIP STEEL NON-INSULATED 25A
BATTERY CLIP COPPER INSUL 75A
BATTERY CLIP COPPER INSUL 75A
HD CLIP COPPER NON-INSULATED 75A
HD CLIP STEEL NON-INSULATED 40A
HD CLIP COPPER NON-INSULATED 40A
BATTERY CLIP STEEL INSUL 50A
BATTERY CLIP STEEL INSUL 50A