HR30 Overmold Wiring Procedure Datasheet by Hirose Electric Co Ltd

View All Related Products | Download PDF Datasheet
2010/04/14 01:45:28 CAROL TRIBELE DRAWING FOR REFERENCE This is subject to change without notice 1-Scope Tms document provwes mstruction for wirmg HR30 overmold type connector. 2.Prucedure step NO. Procedure step Strip the table jacket tame 1 A Solder type 3 and B p03. 90mm max Solder type=12 pus. 25mm max Erlmu type 10 and 12 pus. 30*35mm Insert the spacer tn the cable. 7%,”,5 £2 OSUlder type Insert the P’HDUSIHQ 1n the appllcable solder termlnatlun flxture Solder the w1res t0 the contatts 0f the P’Housihg :3 \ P’Huus1ng 1 S ecer \§9§hfl§[4§jggjfiji table 2 B Shel] 512e = 6 Shell 512e = 7vB 11 COUNT DESCR‘P‘HON OF REV‘S‘ONS DES‘GNED CHECKED DATE 1: ’5 *1 T ‘ T LE PR5 :‘iffi‘tfiz‘cfifi ASSGmbl pFOCedUFe APPROVED MusATOH one“? for HR323 O V e rm 01d CHECKED HY.KISH1 09.05.27 CHARGED TYSUZUKI 0mm type conneCTorS WR‘TTEN TY SUZUKI 0908127 ti hi ts E g TECHN‘CAL SPEC‘F‘CATION ETADtCOWB A 1 3 my 2134
2010/04/14 01:45:28 CAROL. TRIBELE DRAWING FOR REFERENCE This is subject to change without notice ND. Procedure step OCrimp type Insert the crlmped 1nsu1ated w1res 1nt0 tne termlnal.(Cr1np type) Note) C/H shown 1n table 3 3 Spanner 51MB] table 3 MB SIZE Contact mre Cnvernng mm nemhtlnn] mnu hemmtnml UL1571 Stranded mre [LEZND SE D 55- 1. D0 A0625 UL1571 Stranded mre 0.48m 54 n Ei~1. D0 M325 01.1571 Stranded mre U.AB~D 52 D EU~O.% AWBBD P0tt1ng 5111c0ne 1ntn Pinu51ng PDttin s1hcune z l-RS HtROSE ELECTR‘C CO..LTD. ETAD’CO198 Z: 2 3 row 21372
2010/04/14 01:45:29 CAROL. TRIBELE DRAWING FOR REFERENCE This is subject to change without notice ND. Procedure StED Assemble Spacer to the PiHousing The recommended clamp torque of spacer to be 0.5 N-m. Loctlte E7l-Locpr1mer 7649‘Henkel Japan 1s recommended to prevent spacer from lodsenmg. Overmoldlng Please start overmoldlno afterSJlloone has oonqealed‘ The use of the clamp mm 15 recommended, After overmoldlng Please check whether 51l1oone and overmold has exceeded to edge of Contact hole whlch JS matlng omnt 810E- Here 15 5a le which he caused electru: rublem. Sllioone and overmold. Even 1f one of exceedlng of overmold or SlllCDVlEl 1t may cause electrlo problem.) l-RS HlROSE ELECTRlC CO..LTD. ETADeCO198 A 3 3 row 21372

Products related to this Datasheet

CONN PLUG FMALE 6POS SOLDER CUP
CONN PLUG MALE 12POS SOLDER CUP
CONN PLUG FMALE 12P SOLDER CUP
CONN PLUG MALE 6POS SOLDER CUP
CONN JACK FMALE 12P SOLDER CUP
CONN PLG HSG FMALE 12POS INLINE
CONN JACK MALE 6POS SOLDER CUP
CONN PLUG FMALE 3POS SOLDER CUP
CONN JACK MALE 12POS SOLDER CUP
CONN JACK HSG MALE 12POS INLINE
CONN PLG HSG FMALE 10POS INLINE
CONN JCK HSG FMALE 12POS INLINE
CONN JACK HSG MALE 10POS INLINE
CONN PLUG HSG MALE 12POS INLINE