HR30-8PB-12P Drawing Datasheet by Hirose Electric Co Ltd

View All Related Products | Download PDF Datasheet
2010/04/14 01:55:53 CAROL. TRIBELE DRAWING FOR REFERENCE This is subject to change without notice APPLICABLE STANDARD OPERATING 725 PC To A85 °C STORAGE TEMPERATURE 710 °C TD ASD =C RATINC TEMPERATURE RANCE RANGE VOLIAGE AC 30 v I DC 42 v CIIRRENT 2 A APPLICABLE CABLE SPECIFICATIONS ITEM TEST METHOD I REQUIREMENTS I QT I AT CONSTRUCTION CENERAL EXAMINAIIDN VISUALLV AND BY IIEASIIRINr. INSTRIIIIENT ACCORDING TD DRARINC X X NARRIND CCNEIRIIIED VISUALLV, X X ELECTRIC CHARACTERISTICS CONTACT RESISTANCE CCNTACT SHALL BE MEASURED AT DC I A I5 mu NAx X X INSULATION RESISTANCE Too v DC woo IIn IIIN X X voLTACE PRDCE 300 v AC ECR I m. NC FLASHDVER DR DREARDCNN. X X MECHANICAL CHARACTERISTICS CDNTACT INSERTIDN AND 7 av STEEL GAUGE INSERTICN AND NITRDRARAL EDRCES — II IIIN. WITHDRAWAL ECRCES _ _ CDNNECTDR INSERTIDN AND MEASURED BY APPLICABLE CDNNECTCR INSERTICN AND NITRDRARAL EDRCES WITHDRAWAL EDRCES LOCKING DEVICE NITN UNLDCR 7 N IIAx X , LDCRINC DEVICE WITH LDCR an N IIAx NECRANICAL oPERATICN IDDD TIRES INSERTIDNS AND EXTRACTIDNS CDNTACT RESISTANCE an m RAx, X 7 VIDRATIDN FREGUENCV ID a 55 a 10 (Hz) (IDVC Emmy «we ELECTRICAL DISCUNTINUITV UF ID .5 SINGLE AHPLIIUDE 0 15 MIN. AI Ifl CVC. FOR 3 gm) DAMAGE, CRACK AND LUUSEMESS. DE PARIS X 7 DIRECTIDNS. SITDCR m m DIRECIIDNS CE PULSE II ms AT 3 TINES @ No ELECTRICAL DISCUNIIMUITV DE Ifl Hs ECR 3 DIRECTIDNS g: No DANACE CRACK AND LDDSENESS, or PARTS X , ENVIRONMENTAL CHARACTERISTICS DARP REAT EXPOSED AT 40 act so To D5 %I 96 R, C: INSNLATICN RESISTANCE ID IIQ IIIN (STEAM SIATE) (AI HIGH HHIIIIDITV) (z, INSALATICN RESISTANCE mo MQ IIIN (AI X 7 DRv: A3; No DARACE CRACR AND LDDSENESS 0F PARTS RAPID CHANCE CE TEIIPERATURE 755~ R/TII‘T 4 A85 4 R/T “c Q INSALATICN RESISTANCE TDD NC IIIN TENPERATNRE TIIIE so a In To IS a 30 4 ID TD I5 m 1; No DANACE CRACK AND LDDSENESS 0E PARTS X _ UNDER 5 CYCLES CDRRDSIDN SALT NIST EXPOSED IN 5 % SALT NATER SPRAv FDR AS R MD HEAVY CoRRDSIN RUIN TRE EuNCTIDN. X , DRY HEAT EXPUSED AT 0 85 DC . 96 II "C DAMACE‘ CRACK AND LDUSENESS OF PARTS X 7 CDLD EXPDSED AT - 55 “I: . Re R. MD DANACE CRACR AND LDCSENESS 0E PARTS X , RESISTANCE TD SDLDERINTT SDLDER TENPERATNRE, A aanim’u EDR SDLDERINE MD DEEDRIIATIDN OF CASE Dr EXCESSIVE LDDSENESS HEAT DURATIUN, 3 ID 6 5 OF THE TERMINALS X 7 SOLDERABILITV SCLDERED AT SDLDER TEMPERAWREI . 350mm FDR NETTINC DN SCLDER SDREACENC SCLDER CLuSTER SULDERINE DURATICN 2 To a s. X T SEALING EXPDSED AT A DEPTR OF I IN FOR C S R MD NATER PENETRATIDN INSIDE CDNNECToR X _ AIRTICIITNESS APPLY AIR PRESSIIRE l7 GkPa FOR 0 5mm TD INSIDE ND AIR BHBBLES INSIDE CDNNECTDR CDNNECTDR X T COUNT DESCRIPTION OF REVISIONS DESIGNED CHECKED DATE fl REMARK APPROVED IID,SATDH CD 02 II MUTE“) R/T ‘ ROOM TEMPERATURE CHECKED HV.KUBAVASHI 09.0216 DESIGNED Tv. SUZUKI 09.02 16 Unless oIherwIse specified, refer I0 JIS C 5402. DRAWN TV. SUZUKI 09. 02 16 Nate QT QualIfiCaIIun Test AT'Assurane Test X'AppIIcsble Test DRAWING NO ELC4—1 1 6274—00 m SPECIFICATION SHEET PART NO HR30E8PBEIZP HIROSE ELECTRIC 00., LTD. CODE No CL1307003071EOO A 1/1 FORM HDOOI IEZEI
2010/04/I4 01 55:54 CAROL. TRIEELE DRAWING FOR REFERENCE This is subject to change without notice E PISS 5\IAIIACEED 7DA’IACED DIEIIIING / ‘/ / RE?" IGVEIEIIIINS % J L &/ 4 4 444 ALI I I I I r I I I j é I ‘ I I I v \V _ < 7="" 7="" k="" 7="" 7="" 7=""> / I‘REI MARKINE. // é /III: USE OF VII: CLAMP EIIINB IS RECUMMENEED AD / L E> SPANNER SI E III]/ NOTES DPLAIINGIREENO @. ®> CONIACI AREA : GOLD PLAIING Oaum mm. _ LEAD AREA : GOLD PLAIING ELASH. Aw ONDER PLAIING = NICKEL PLAIING 2w mm. AE>THE RECOMMENDED CLUMP TORQUE OE REE. NO. @IS O.5N-m. LLLLLLLLLLLLLLLLLLLLLLLLLLLLLLLLLL LBCIIIE 271ILDCPRIMEFI 7EABIHENKEL JAPAN LID IS RECOMMENDED In E PREVENI REE, NUI @EROM LOOSENING, AEHDTATION EXAMPLES OE NOCDAND NO.®ARE SHUWNIFUR OVERMOLDING NDIE AW 9 I I I IHAI IRE POSIIION IS NOI ALWAYS IHE SAME. I 4 APPLICABLE JIG " ’ SOLDER IERMINAIION EIXIDRE : HRBOEBPEIEPCETCD1(CL150E0227E0] NHEN IHIS PRDDDCI ASSEMELEDI II SHALL APPLv IO EIADECOIEIE AND BE DVERMDLDED BY EUE‘ITDMERI CABLE CLAMP SIRENGIH. NAIERPRDDE PEREDRMANCE AND OTHER PEREDRMANCE DEPEND DN OVERMDLD. U7 _ WE RECOMMENDED CHECKING IHE OOALIIY BEFORE THE USAGE. I &E> IHE MOLDING DIE EOR OVERMOLDING SHALL BE DESIGNED AS HOLDING DONN I IHE AREA WISPANNER SEIIING AREAIII) AND CIRCOMEERENCE OE (MaBIIAS SHDNN IN IHE DRAWING > 4 SILICONE RBBBER IREDI a SILICDNE RDBBER (RED) 3 BUFFER ALLUV D 7 KURIIVLEK IB‘EPIIWUTE (BLACK) ULBAV—O 2 COPPER ALLOY E) E SIAIMLESS SIEEL I [:3 I 1 PDLYPHENVLENE sIILEIDE (BLACK) ULSAV’O 5 POWIBEPIIIWIE (BLACK) uLQAon : I N0. MATERIAL FINISH. REMARKS NO, MATERIAL FINISH . REMARKS m‘ UNITS a SCALE CDNNI BEsGRIPIIoN DE REVISIONS DESIGNED cHECHEn DAIE :3 ‘e: MN I@ 5 = I A 3 DIS-C-DOIAIB II.sDzOI

Products related to this Datasheet

CONN PLUG MALE 12POS SOLDER CUP