H2073Z01 Drawing Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
Customer Information Sheet DRAWING No H2073ZOI IF III DOUBT - ASK NOT TO SCALE THIRD ANGLE PROJECTION ALL DIMENSIONS IN MI I3 08 I,78 ¢I 70* I 57 \ A I I W, 777777 . 777 777* 7777777777777 ¢2 67 ¢3.Is I I f V 2.67 —¢2_54 7 no 3.96 7.34 SM I5 23,II.II II536 MAME ISS, DATE C/NOTE NOTES. 7 APPROVED: S, MCCULLAGH I UNLESS OTHERWISE STATED, TOLERANCES 7 i0.|3 2. RECOMMENDED HOLE SIZE : ¢2.68/2.78mm ”Em": "' G' ”W” 3. FOR USE WITH BOARD IMICNNESS 3.20m own A JF 4. USE PUNCH AND DIE TOOL PART NUMBER 22073200 mm“ m; ASSEMBLY DRG ms DMAIIM AND A“ IOLERANCES MATERIAL' TITLE' ANNEALED BRASS TERMINAL LUG . InIoRIAIIoN QR D[$CRIPIIV[ IAIIIR 5n (m MENEOM m CDHFIDDIIIAL AND COPIRIGIII mm" or m mm CWGMN M TO 35 [II I2|64 snow AND IUST nor a: A'IIE’DSE'I‘I “Ifi‘I‘IIIEICu‘I‘I'I‘I’ WW ”WW-”I" YENMRIMfioNrolAMV ' arm PuRPOSl mum" ”(MICOIQIWWIIJW IIIURIRITTENPEIIISSIUN SHT H2073ZO| 2°; S/AI‘IEA' "W3 Z FINISH: Ioox IIN OVER NICKEL DRAWING NUMBER' NLESS STATE!

Products related to this Datasheet

TERM TURRET SLOTTED L=9.12MM TIN