H2072 Drawing Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
Customer Information Sheet DRAWTNG "0.. H20T2- 0T IF IN DOUBT . ASK NOT TO SCALE THTRD ANGLE PROJECTTON ALL DTMENSIONS TN mm 8.74 we |.53 ¢I.40 \ h n 777 7777777 7777777777777 77777 7 ¢2.TL $3.25 i0.07 2. |6_ K v V $252.03 7 MO 2.52 2.39 I 5-28 CF TA 27.06.!!9 INSA NAME ISS. DATE C/NOTE NOTES: APPROVED'C.PENROSE I, UNLESS OTHERWISE STATED, TOLERANCES : i0.|3 mam); TLADDE 2. RECOMMENDED HOLE SIZE : ¢2.LT/2 27mm mm.» .c mm 3. FOR USE WITH BOARD THICKNESS I 60mm , 4, USE PUNCH AND DIE TOOL PART NUMBER 22072-00 CUSTOM W ASSEMBLY DRG’ Gfiflfiw- TNIs DRAIIHG AND All TOLERANCES MATERTAL TITLE: UN Wuhan on mum: WEER‘mw‘cfif’ra.213 WW" ““55 TERMTNAL LUG PROPEHTV or TME KARIIH CWGL‘N M T0 BS EN LELSA HARWTN USA HARWTN [Ina a LUK) HARWTN Asm I:ILSILLLLIHJEESWISELDWLOEETED TEL- 603 893 we TEL n23 92%| 4545 TEL' .65 e 779 ms W Ngggigfga'ggugg'flwv ”“9“ '00! TL" OVER NICKEL ”mm“ "m” 25“ FAX 603 893 5396 FAX U23 923| {590 FAX 465 6 TT9 3868 D! ”I p ”051 NH L H 1 ' I moNamn mm msonamn u IIR msormmn {om sq wuL-vaLmLLIEsLoR NLESS STATEI S’AREA- ““2 20 2 0 0F2

Products related to this Datasheet

TERM TURRET SLOTTED L=6.35MM TIN