BAT68 Datasheet by Infineon Technologies

View All Related Products | Download PDF Datasheet
infineon RoHS /' H H H H ‘ a
2011-06-15
1
BAT68...
Silicon Schottky Diodes
For mixer applications in the VHF / UHF range
For high-speed switching applications
Pb-free (RoHS compliant) package
BAT68 BAT68-06
BAT68-06W
BAT68-07W BAT68-08SBAT68-04
BAT68-04W
!
,
, 
!
,
, 
,
!"
, 
, 
!
"
#$
, , !
!
ESD (Electrostatic discharge) sensitive device, observe handling precaution!
Type Package Configuration LS(nH) Marking
BAT68
BAT68-04
BAT68-04W
BAT68-06
BAT68-06W
BAT68-07W
BAT68-08S
SOT23
SOT23
SOT323
SOT23
SOT323
SOT343
SOT363
single
series
series
common anode
common anode
parallel pair
parallel triple
1.8
1.8
1.4
1.8
1.4
1.6
1.4
83s
84s
84s
86s
86s
87s
83s
infineon , Tstq
2011-06-15
2
BAT68...
Maximum Ratings at TA = 25°C, unless otherwise specified
Parameter Symbol Value Unit
Diode reverse voltage VR8 V
Forward current IF130 mA
Total power dissipation
BAT68, TS 77°C
BAT68-04, BAT68-06, TS 61°C
BAT68-04W/-06W/-08S, TS 92°C
BAT68-07W, TS 89°C
Ptot
150
150
150
150
mW
Junction temperature Tj150 °C
Storage temperature Tst
g
-55 ... 150
Thermal Resistance
Parameter Symbol Value Unit
Junction - soldering point1)
BAT68
BAT68-04, BAT68-06
BAT68-04W-BAT68-06W, BAT68-08S
BAT68-07W
RthJS
490
590
390
410
K/W
Electrical Characteristics at TA = 25°C, unless otherwise specified
Parameter Symbol Values Unit
min. typ. max.
DC Characteristics
Breakdown voltage
I(BR) = 10 µA
V(BR) 8 - - V
Reverse current
VR = 1 V
VR = 1 V, TA = 60 °C
IR
-
-
-
-
0.1
1.2
µA
Forward voltage
IF = 1 mA
IF = 10 mA
VF
-
340
318
390
340
500
mV
1For calculation of RthJA please refer to Application Note Thermal Resistance
2011-06-15
3
BAT68...
Electrical Characteristics at TA = 25°C, unless otherwise specified
Parameter Symbol Values Unit
min. typ. max.
AC Characteristics
Diode capacitance
VR = 0 , f = 1 MHz
CT- - 1 pF
Differential forward resistance
IF = 5 mA, f = 10 kHz
RF- - 10
infineon , I 2/7 ,/ I /, f / / l
2011-06-15
4
BAT68...
Diode capacitance CT = ƒ (VR)
f = 1MHz
0
0
EHD07103BAT 68...
CT
R
V
234
0.5
pF
1.0
1V
Differential forward resistance rf = ƒ (IF)
f = 10kHz
10
EHD07104BAT 68...
r
Ι
f
-1 0
10 1
10 mA
102
F
0
10
1
10
2
10
3
10
Reverse current IR = ƒ(VR)
TA = Parameter
0
10
EHD07102BAT 68...
Ι
R
R
V
10
10
10
10
A
150 C
TA=
12 3V
µ
4
-3
-2
-1
0
2
1
10
C85
C25
Forward current IF = ƒ (VF)
TA = Parameter
0.0
10
EHD07101BAT 68...
Ι
F
F
V
10
10
10
10
-40 C
A
=
mA
-2
-1
0
1
2
C
25 C85 C150
0.1 0.2 0.3 0.4 0.5 V 0.6
T
infineon ,
2011-06-15
5
BAT68...
Forward current IF = ƒ (TS)
BAT68
0 15 30 45 60 75 90 105 120 °C 150
TS
0
20
40
60
80
100
mA
140
IF
Forward current IF = ƒ (TS)
BAT68-04, BAT68-06
0 15 30 45 60 75 90 105 120 °C 150
TS
0
20
40
60
80
100
mA
140
IF
Forward current IF = ƒ (TS)
BAT68-04W, BAT68-06W, BAT68-08S
0 15 30 45 60 75 90 105 120 °C 150
TS
0
20
40
60
80
100
mA
140
IF
Forward current IF = ƒ (TS)
BAT68-07W
0 15 30 45 60 75 90 105 120 °C 150
TS
0
20
40
60
80
100
mA
140
IF
infineon ,
2011-06-15
6
BAT68...
Permissible Pulse Load
IFmax/ IFDC = ƒ (tp)
BAT68-04W, BAT68-06W
10 -7 10 -6 10 -5 10 -4 10 -3 10 -2 10 0
s
tp
0
10
1
10
-
IFmax/IFDC
D = 0
0.005
0.01
0.02
0.05
0.1
0.2
0.5
Permissible Puls Load RthJS = ƒ (tp)
BAT68-04W, BAT68-06W
10 -7 10 -6 10 -5 10 -4 10 -3 10 -2 10 0
s
tp
0
10
1
10
2
10
3
10
K/W
RthJs
0.5
0.2
0.1
0.05
0.02
0.01
0.005
D = 0
Permissible Puls Load RthJS = ƒ (tp)
BAT68-07W
10 -7 10 -6 10 -5 10 -4 10 -3 10 -2 10 0
s
tp
0
10
1
10
2
10
3
10
K/W
RthJS
0.5
0.2
0.1
0.05
0.02
0.01
0.005
D = 0
Permissible Pulse Load
IFmax/ IFDC = ƒ (tp)
BAT68-07W
10 -7 10 -6 10 -5 10 -4 10 -3 10 -2 10 0
s
tp
0
10
1
10
2
10
-
IFmax/IFDC
D = 0
0.005
0.01
0.02
0.05
0.1
0.2
0.5
infineon ,
2011-06-15
7
BAT68...
Rectifier voltage Vout = ƒ (Vin)
f = 900MHz
RL = Parameter in k
10 0 10 1 10 2 10 3
mV
VI
-2
10
-1
10
0
10
1
10
2
10
3
10
4
10
mV
VO
1000
500
200
100
50
20
Testcircuit
D.U.T
R IN R L
C L
1nF50
V IV 0
FD 7.5306 01 |:| €er |:| +--- 7 -- 1B}: (Infinenn, E4837
2011-06-15
8
BAT68...
Package SOT23
Package Outline
Foot Print
Marking Layout (Example)
Standard Packing
Reel ø180 mm = 3.000 Pieces/Reel
Reel ø330 mm = 10.000 Pieces/Reel
EH
s
BCW66
Type code
Pin 1
0.8
0.9 0.91.3
0.8 1.2
0.25
M
BC
1.9
-0.05
+0.1
0.4
±0.1
2.9
0.95
C
B
0...
0.2 A
0.1 MAX.
10˚ MAX.
0.08...0.15
1.3
±0.1
10˚ MAX.
M
2.4
±0.15
±0.1
1
A
0.15 MIN.
1)
1) Lead width can be 0.6 max. in dambar area
12
3
3.15
4
2.65
2.13
0.9
8
0.2
1.15
Pin 1
Manufacturer
2005, June
Date code (YM)
m i x r; _ 4.};
2011-06-15
9
BAT68...
Package SOT323
Package Outline
Foot Print
Marking Layout (Example)
Standard Packing
Reel ø180 mm = 3.000 Pieces/Reel
Reel ø330 mm = 10.000 Pieces/Reel
1.25
±0.1
0.1 MAX.
2.1
±0.1
0.15 +0.1
-0.05
0.3+0.1
±0.1
0.9
12
3
A
±0.2
2
-0.05
0.650.65
M
3x
0.1
0.1 MIN.
0.1
M
0.2 A
0.2
4
2.15 1.1
8
2.3
Pin 1
Pin 1
2005, June
Date code (YM)
BCR108W
Type code
0.6
0.8
1.6
0.65
0.65
Manufacturer
ii if:
2011-06-15
10
BAT68...
Package SOT343
Package Outline
Foot Print
Marking Layout (Example)
Standard Packing
Reel ø180 mm = 3.000 Pieces/Reel
Reel ø330 mm = 10.000 Pieces/Reel
2005, June
Date code (YM)
BGA420
Type code
0.2
4
2.15
8
2.3
1.1
Pin 1
0.6
0.8
1.6
1.15
0.9
1.25
±0.1
0.1 MAX.
2.1
±0.1
0.15
+0.1
-0.05
0.3
+0.1
2
±0.2
±0.1
0.9
12
34
A
+0.1
0.6
A
M
0.2
1.3
-0.05
-0.05
0.15
0.1
M
4x
0.1
0.1 MIN.
Pin 1
Manufacturer
Infineon H H H afluuTfl ‘H agéfie a“: m 9%
2011-06-15
11
BAT68...
Package SOT363
Package Outline
Foot Print
Marking Layout (Example)
Standard Packing
Reel ø180 mm = 3.000 Pieces/Reel
Reel ø330 mm = 10.000 Pieces/Reel
For symmetric types no defined Pin 1 orientation in reel.
Small variations in positioning of
Date code, Type code and Manufacture are possible.
Manufacturer
2005, June
Date code (Year/Month)
BCR108S
Type code
Pin 1 marking
Laser marking
0.3
0.70.9
0.65
0.65
1.6
0.2
4
2.15 1.1
8
2.3
Pin 1
marking
+0.1
0.2
1
6
23
5 4
±0.2
2
+0.1
-0.05
0.15
±0.1
1.25
0.1 MAX.
0.9 ±0.1
A
-0.05 6x
0.1 M
0.650.65
2.1
±0.1
0.1
0.1 MIN.
M
0.2 A
Pin 1
marking
infineon www‘infineomzom
2011-06-15
12
BAT68...
Edition 2009-11-16
Published by
Infineon Technologies AG
81726 Munich, Germany
2009 Infineon Technologies AG
All Rights Reserved.
Legal Disclaimer
The information given in this document shall in no event be regarded as a guarantee
of conditions or characteristics. With respect to any examples or hints given herein,
any typical values stated herein and/or any information regarding the application of
the device, Infineon Technologies hereby disclaims any and all warranties and
liabilities of any kind, including without limitation, warranties of non-infringement of
intellectual property rights of any third party.
Information
For further information on technology, delivery terms and conditions and prices,
please contact the nearest Infineon Technologies Office (<www.infineon.com>).
Warnings
Due to technical requirements, components may contain dangerous substances.
For information on the types in question, please contact the nearest Infineon
Technologies Office.
Infineon Technologies components may be used in life-support devices or systems
only with the express written approval of Infineon Technologies, if a failure of such
components can reasonably be expected to cause the failure of that life-support
device or system or to affect the safety or effectiveness of that device or system.
Life support devices or systems are intended to be implanted in the human body or
to support and/or maintain and sustain and/or protect human life. If they fail, it is
reasonable to assume that the health of the user or other persons may be
endangered.

Products related to this Datasheet

DIODE SCHOTTKY 8V 150MW SOT23-3
DIODE SCHOTTKY 8V 150MW SOT323-3
DIODE SCHOTTKY 8V 150MW SOT323-3
DIODE SCHOTTKY 8V 150MW SOT23-3
DIODE SCHOTTKY 8V 150MW SOT23-3
DIODE SCHOTTKY 8V 150MW SOT323-3
DIODE SCHOTTKY 8V 150MW SOT23-3
DIODE SCHOTTKY 8V 150MW SOT323-3
DIODE SCHOTTKY 8V 150MW SOT343-4
DIODE SCHOTTKY 8V 150MW SOT363-6
DIODE SCHOTTKY 8V 150MW SOT23-3
DIODE SCHOTTKY 8V 150MW SOT323-3
DIODE SCHOTTKY 8V 150MW SOT323-3
DIODE SCHOTTKY 8V 150MW SOT23-3
DIODE SCHOTTKY 8V 150MW SOT23-3
DIODE SCHOTTKY 8V 150MW SOT323-3
DIODE SCHOTTKY 8V 150MW SOT323-3