GMicrosemL POWER PRODUCTS GROUP rutiu 5 Unit 1 700 V 1 100 600 A 1 200 :20 V 2900 W A815 1 600V 0mm 20|2 f5; CAUTION: cdums Mould at l-uUmu‘d 2 u E 5 § P o P f: 170
APTGT600U170D4G
APTGT600U170D4G – Rev 3 October 2012
www.microsemi.com 1-6
Absolute maximum ratings
Symbol Parameter Max ratings Unit
VCES Collector - Emitter Breakdown Voltage 1700 V
TC = 25°C 1100
IC Continuous Collector Current TC = 80°C 600
ICM Pulsed Collector Current TC = 25°C 1200
A
VGE Gate – Emitter Voltage ±20 V
PD Maximum Power Dissipation TC = 25°C 2900 W
RBSOA Reverse Bias Safe Operating Area Tj = 125°C 1200A@1600V
These Devices are sensitive to Electrostatic Discharge. Proper Handling Procedures Should Be Followed.
See application note APT0502 on www.microsemi.com
3
5
2
1
VCES = 1700V
IC = 600A @ Tc = 80°C
Application
Welding converters
Switched Mode Power Supplies
Uninterruptible Power Supplies
Motor control
Features
Trench + Field Stop IGBT3 Technology
- Low voltage drop
- Low tail current
- Switching frequency up to 20 kHz
- Soft recovery parallel diodes
- Low diode VF
- Low leakage current
- RBSOA and SCSOA rated
Kelvin emitter for easy drive
M6 connectors for power
M4 connectors for signal
High level of integration
Benefits
Stable temperature behavior
Very rugged
Direct mounting to heatsink (isolated package)
Low junction to case thermal resistance
Easy paralleling due to positive TC of VCEsat
RoHS Compliant
Single switch
Trench + Field Stop IGBT3
P
ower Module
GMicrosemL POWER PRODUCTS GROUP me» Vm Vu ( 1m Vm Vu S ‘mlml Clmmclcrixtic Test Cllmlitiflnx ZVIin T [Wax Uni! Cm Cm Vu V |
APTGT600U170D4G
APTGT600U170D4G – Rev 3 October 2012
www.microsemi.com 2-6
All ratings @ Tj = 25°C unless otherwise specified
Electrical Characteristics
Symbol Characteristic Test Conditions Min Typ Max Unit
ICES Zero Gate Voltage Collector Current VGE = 0V, VCE = 1700V 5 mA
Tj = 25°C 2.0 2.4
VCE(sat) Collector Emitter saturation Voltage VGE = 15V
IC = 600A Tj = 125°C 2.4 V
VGE(th) Gate Threshold Voltage VGE = VCE , IC = 24 mA 5.2 5.8 6.4 V
IGES Gate – Emitter Leakage Current VGE = 20V, VCE = 0V 400 nA
Dynamic Characteristics
Symbol Characteristic Test Conditions Min Typ Max Unit
Cies Input Capacitance 51
Cres Reverse Transfer Capacitance
VGE = 0V, VCE = 25V
f = 1MHz 1.8 nF
QG Gate charge VGE=±15V, IC=600A
VCE=900V 6.8 µC
Td(on) Turn-on Delay Time 280
Tr Rise Time 100
Td(off) Turn-off Delay Time 850
Tf Fall Time
Inductive Switching (25°C)
VGE = ±15V
VBus = 900V
IC = 600A
RG = 2.4 150
ns
Td(on) Turn-on Delay Time 330
Tr Rise Time 100
Td(off) Turn-off Delay Time 1000
Tf Fall Time
Inductive Switching (125°C)
VGE = ±15V
VBus = 900V
IC = 600A
RG = 2.4 230
ns
Eon Turn On Energy Tj = 125°C 200
Eoff Turn Off Energy
VGE = ±15V
VBus = 900V
IC = 600A
RG = 2.4 Tj = 125°C 190
mJ
Isc Short Circuit data VGE 15V ; VBus = 1000V
tp 10µs ; Tj = 125°C 2200 A
Reverse diode ratings and characteristics
Symbol Characteristic Test Conditions Min Typ Max Unit
VRRM Maximum Peak Repetitive Reverse Voltage 1700 V
Tj = 25°C 750
IRRM Maximum Reverse Leakage Current VR=1700V Tj = 125°C 1000 µA
IF DC forward current Tc=80°C 600 A
Tj = 25°C 1.8 2.2
VF Diode Forward Voltage IF = 600A
VGE = 0V Tj = 125°C 1.9 V
Tj = 25°C 85
Err Reverse Recovery Energy
Tj = 125°C 145
mJ
Tj = 25°C 450
trr Reverse Recovery Time Tj = 125°C 600 ns
Tj = 25°C 150
Qrr Reverse Recovery Charge
IF = 600A
VR = 900V
di/dt =5200A/µs
Tj = 125°C 250 µC
GMicmsemL POWER PRODUCTS GROUP S Inlml Characteristic Min .Max Uh it : : H,40:o,5o 17 max 5,70 :050 : , ‘ ‘ & VTT m max ‘ 1a 1 ‘ 1 1 u H 7 C" \ ‘ ‘3- ;; 7 v n U! ’— a C,“ 10811 “2 , , o é; (,3 44:0,50 C Q- C 29:0,50 E, , 20 ruse , K $12 $010ij 7 , 7 i / A , i ‘ 9 055501005 14x) ¥ 7 ‘7 Q? 7 s \ 3 A fl, 9,10} +I m u ‘ ‘ a I 9 ES ”‘5 K' , , , “ g g; :1. Lu/ Lg ‘ V ¥\ ‘ ‘ x ‘ \ M4 2x f , ‘ @ (be ‘v‘ > \ U \ M 5 (2x) 48 7 :0 50 93 :0
APTGT600U170D4G
APTGT600U170D4G – Rev 3 October 2012
www.microsemi.com 3-6
Thermal and package characteristics
Symbol Characteristic Min Typ Max Unit
IGBT 0.044
RthJC Junction to Case Thermal Resistance Diode 0.065 °C/W
VISOL RMS Isolation Voltage, any terminal to case t =1 min, 50/60Hz 4000 V
TJ Operating junction temperature range -40 150
TSTG Storage Temperature Range -40 125
TC Operating Case Temperature -40 125
°C
M4 1 2
Torque Mounting torque M6 3 5
N.m
Wt Package Weight 350 g
D4 Package outline (dimensions in mm)
GMicrosemL POWER PRODUCTS GROUP 1mm m 3 _u 600 m m n A u 1 2 3 A 5 vva 1200 5m 1m 7 m Emu , A A 300 50 m E _ m 20H Ann 7 1m 2mm 0 a 5 5 7 a 9 1a 11 VEEM sun E BUD m ADD 41m 200 m D a usmfiznzazu 0 Gate Resistance (ohms) Asp- PA Smg‘e Pmse “71331511“ 1 0 mm D m u 1 1 redangulzr Pulse Duration (Seconds) APTGTéOOUImmG kn} Oc|ubcr20l2 L
APTGT600U170D4G
APTGT600U170D4G – Rev 3 October 2012
www.microsemi.com 4-6
Typical Performance Curve
Output Characteristics (VGE=15V)
T
J
=25°C T
J
=125°C
0
200
400
600
800
1000
1200
01234
VCE (V)
IC (A)
Output Characteristics
V
GE
=15V
V
GE
=13V
V
GE
=19V
V
GE
=9V
0
200
400
600
800
1000
1200
012345
VCE (V)
IC (A)
TJ = 125°C
Transfert Characteristics
T
J
=25°C
T
J
=125°C
0
200
400
600
800
1000
1200
567891011
VGE (V)
IC (A)
Energy losses vs Collector Current
Eon
Eoff
Er Er
0
100
200
300
400
500
0 200 400 600 800 1000
IC (A)
E (mJ)
V
CE
= 900V
V
GE
= 15V
R
G
= 2.4
T
J
= 125°C
Eon
Eoff
Er
0
200
400
600
800
1000
0 5 10 15 20 25 30
Gate Resistance (ohms)
E (mJ)
V
CE
= 900V
V
GE
=15V
I
C
= 600A
T
J
= 125°C
Switching Energy Losses vs Gate Resistance Reverse Bias Safe Operating Area
0
200
400
600
800
1000
1200
1400
0 400 800 1200 1600
VCE (V)
IC (A)
V
GE
=15V
T
J
=125°C
R
G
=2.4
maximum Effective Transient Thermal Impedance, Junction to Case vs Pulse Duration
0.9
0.7
0.5
0.3
0.1
0.05 Single Pulse
0
0.01
0.02
0.03
0.04
0.05
0.00001 0.0001 0.001 0.01 0.1 1 10
rectangular Pulse Duration (Seconds)
Thermal Impedance (°C/W)
IGBT
Microseml POWER PRODUCTS GROUP 25 20 15 ' g Frelmency [kH 10 hard swmchmfi Fmax, 09w 0 200 400 MA! 006 005 004 003 03 002 001 0‘ 70 Thermal Impedance ('01 Single Pulse nun M11" 0 000001 00001 0001 001 01 1 reclangular Pulse Duration (Seconds)
APTGT600U170D4G
APTGT600U170D4G – Rev 3 October 2012
www.microsemi.com 5-6
Forward Characteristic of diode
T
J
=25°C
T
J
=125°C
T
J
=125°C
0
200
400
600
800
1000
1200
00.511.522.53
V
F
(V)
I
F
(A)
hard
switching
ZCS
ZVS
0
5
10
15
20
25
30
0 200 400 600 800
I
C
(A)
Fmax, Operating Frequency (kHz)
V
CE
=900V
D=50%
R
G
=2.4
T
J
=125°C
T
C
=75°C
Operating Frequency vs Collector Current
maximum Effective Transient Thermal Impedance, Junction to Case vs Pulse Duration
0.9
0.7
0.5
0.3
0.1
0.05 Single Pulse
0
0.01
0.02
0.03
0.04
0.05
0.06
0.07
0.00001 0.0001 0.001 0.01 0.1 1 10
rectangular Pulse Duration (Seconds)
Thermal Impedance (°C/W)
Diode
GMicrosemL POWER PRODUCTS GROUP DISCLAIMER hupz/ www.microsemLcom legal/mc.asp Ln‘e Sumgorl Applicauon
APTGT600U170D4G
APTGT600U170D4G – Rev 3 October 2012
www.microsemi.com 6-6
DISCLAIMER
The information contained in the document (unless it is publicly available on the Web without access restrictions) is
PROPRIETARY AND CONFIDENTIAL information of Microsemi and cannot be copied, published, uploaded, posted,
transmitted, distributed or disclosed or used without the express duly signed written consent of Microsemi. If the
recipient of this document has entered into a disclosure agreement with Microsemi, then the terms of such Agreement
will also apply. This document and the information contained herein may not be modified, by any person other than
authorized personnel of Microsemi. No license under any patent, copyright, trade secret or other intellectual property
right is granted to or conferred upon you by disclosure or delivery of the information, either expressly, by implication,
inducement, estoppels or otherwise. Any license under such intellectual property rights must be approved by
Microsemi in writing signed by an officer of Microsemi.
Microsemi reserves the right to change the configuration, functionality and performance of its products at anytime
without any notice. This product has been subject to limited testing and should not be used in conjunction with life-
support or other mission-critical equipment or applications. Microsemi assumes no liability whatsoever, and Microsemi
disclaims any express or implied warranty, relating to sale and/or use of Microsemi products including liability or
warranties relating to fitness for a particular purpose, merchantability, or infringement of any patent, copyright or other
intellectual property right. Any performance specifications believed to be reliable but are not verified and customer or
user must conduct and complete all performance and other testing of this product as well as any user or customers final
application. User or customer shall not rely on any data and performance specifications or parameters provided by
Microsemi. It is the customer’s and user’s responsibility to independently determine suitability of any Microsemi
product and to test and verify the same. The information contained herein is provided “AS IS, WHERE IS” and with all
faults, and the entire risk associated with such information is entirely with the User. Microsemi specifically disclaims
any liability of any kind including for consequential, incidental and punitive damages as well as lost profit. The product
is subject to other terms and conditions which can be located on the web at http://www.microsemi.com/legal/tnc.asp
Life Support Application
Seller's Products are not designed, intended, or authorized for use as components in systems intended for space,
aviation, surgical implant into the body, in other applications intended to support or sustain life, or for any other
application in which the failure of the Seller's Product could create a situation where personal injury, death or property
damage or loss may occur (collectively "Life Support Applications").
Buyer agrees not to use Products in any Life Support Applications and to the extent it does it shall conduct extensive
testing of the Product in such applications and further agrees to indemnify and hold Seller, and its officers, employees,
subsidiaries, affiliates, agents, sales representatives and distributors harmless against all claims, costs, damages and
expenses, and attorneys' fees and costs arising, directly or directly, out of any claims of personal injury, death, damage
or otherwise associated with the use of the goods in Life Support Applications, even if such claim includes allegations
that Seller was negligent regarding the design or manufacture of the goods.
Buyer must notify Seller in writing before using Seller’s Products in Life Support Applications. Seller will study with
Buyer alternative solutions to meet Buyer application specification based on Sellers sales conditions applicable for the
new proposed specific part.