Qualtek Electronics Corp.
PPC DIVISION
Part Number:
Description:
POWER CORD
Tolerance
+/-
(mm)
Dim
range
(mm)
0-1
1-6
6-18
18-50
50-120
120-250
250-500
0.15
0.20
0.30
0.50
0.70
0.90
1.20
Drawn / Date Checked / Date Approved / Date
R.Nuti
11-16-09 11-16-09 LY / 11-16-09
APPROVEDDATEDESCRIPTION
REV.
REVISION
NOTES:
1. CORDAGE: SJT, 18AWG / 3C, UNSHIELDED,
CEE COLOR CODE, TEMP. RATING: 60°C,
RATING: 125V 10A, JACKET COLOR: BLACK
2. PLUG: NEMA 5-15P
3. CONNECTOR: IEC 60320 C13
4. APPROVALS: UL, CSA
5. ROHS COMPLIANT UNIT: in
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR
OR COMMUNICATED TO A THIRD PARTY WITHOUT
THE EXPRESS WRITTEN PERMISSION OF AN OFFICER
OF QUALTEK ELECTRONICS.
CONTROLLED
2
13
144” ± 2”
0”
312126-01
Products related to this Datasheet
CRD 18AWG NEMA5-15P - 320C13 12'